TSSOP-8 Analog Comparators

Results: 83
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Automotive dual dif ferential commodity 4,281In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TSSOP-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Ultra-Fast Low-Power Precision Comparato A 595-TL3016IPW 2,941In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-8 1 Channel Complementary 7.8 ns Precision 5 V 10 V 12.5 mA 3 mV 10 uA - 40 C + 85 C TL3016 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual dif ferential commodity 4,697In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TSSOP-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Differential Voltage Enhanced 29,311In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 32 V 2.5 mA 7 mV 50 nA - 40 C + 125 C LM2903V Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual precision compa rator with push-pul 1,853In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-8 2 Channel Push-Pull Differential 1.65 V 5.5 V 16 uA 100 mA 300 uV 5 pA - 40 C + 125 C TLV9032 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 1.65-V t o 5.5-V precision d 5,009In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-8 2 Channel Open Drain Precision 1.65 V 5.5 V 18 uA 1.5 mV 5 pA - 40 C + 125 C TLV9032 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Differential A 595-TLV2352IPW A 595 A 595-TLV2352IPW 1,970In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-8 2 Channel Rail-to-Rail 200 ns Differential 2 V 8 V 125 uA 6 mA 5 mV 2 nA - 40 C + 85 C TLV2352 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Diff Comparator w/Pu sh-Pull output 1,784In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-8 1 Channel Push-Pull 25 ns Differential 4.75 V 5.25 V 20 mA 16 mA 5 mV 0 C + 70 C TL712 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 90,228In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT TSSOP-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 34,201In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT TSSOP-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA - 40 C + 105 C LM293 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower dual CMOS voltage comparators 5,908In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT TSSOP-8 2 Channel Push-Pull 2.7 us General Purpose 2.7 V 16 V 5 uA 20 mA 5 mV 1 pA - 40 C + 125 C TSX3702 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Ultra Fst L Pwr Prec A 595-TL3016IPWR A A 595-TL3016IPWR 322In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-8 1 Channel Complementary 7.8 ns Precision 5 V 10 V 12.5 mA 3 mV 10 uA - 40 C + 85 C TL3016 Tube
Texas Instruments Analog Comparators Single Strobed Diffe rential A 595-LM311 A 595-LM311PWR 1,430In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-8 1 Channel Open Collector, Open Drain 115 ns Differential 3.5 V 30 V 7.5 mA 50 mA 7.5 mV 250 nA 0 C + 70 C LM311 Tube
Texas Instruments Analog Comparators Dual Diff Comparator 5,356In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-8 2 Channel CMOS, TTL 300 ns Differential 2 V 30 V 2.5 mA 5 mV 50 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Diff Comparator A 595-LM2903VQPWRQ1 A 595-LM2903VQPWRQ1 3,976In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-8 2 Channel Open Collector, Open Drain 1.3 us Differential 2 V 36 V 1 mA to 2.5 mA 15 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Ultra-Fast Low-Power Precision Comparato A 595-TL3016CPWR 254In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-8 1 Channel Complementary 7.8 ns Precision - 2.5 V, 5 V 5 V, 10 V 12.5 mA 3 mV 10 uA - 40 C + 85 C TL3016 Tube
Texas Instruments Analog Comparators Dual high-speed hig h-voltage push-pull 2,536In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

SMD/SMT TSSOP-8 2 Channel Push-Pull Differential 2.7 V 40 V 75 uA 3 mV 5 nA - 40 C + 125 C TLV1832 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual hi g h-speed high-v 2,868In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

SMD/SMT TSSOP-8 2 Channel Push-Pull 2.7 V 40 V 75 uA 300 uV 500 pA - 40 C + 125 C TLV1832 Reel, Cut Tape
Texas Instruments Analog Comparators Automotive dual hi g h-speed high-v 2,686In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

SMD/SMT TSSOP-8 2 Channel Open Drain 2.7 V 40 V 75 uA 300 uV 500 pA - 40 C + 125 C TLV1842 Reel, Cut Tape
Texas Instruments Analog Comparators Dual micropower high -voltage comparator 2,440In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-8 2 Channel Push-Pull Differential 2.4 V 40 V 5 uA 3 mV 0.15 pA - 40 C + 125 C TLV1812
Texas Instruments Analog Comparators Automotive dual mic ropower high-voltage 2,514In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-8 2 Channel Push-Pull Differential 2.4 V 40 V 5 uA 3 mV 0.15 pA - 40 C + 125 C TLV1812
Texas Instruments Analog Comparators Dual micropower hig h-voltage open-drain 2,361In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-8 2 Channel Open Drain Differential 2.4 V 40 V 5 uA 3 mV 0.15 pA - 40 C + 125 C TLV1822
Texas Instruments Analog Comparators Automotive dual mi c ropower high-voltag 3,657In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TSSOP-8 2 Channel Open Drain Differential 2.4 V 40 V 5 uA 3 mV 0.15 pA - 40 C + 125 C TLV1822 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual high-speed&nbs p;high-voltage open- 2,470In Stock
Min.: 1
Mult.: 1
Max.: 1,001

SMD/SMT TSSOP-8 2 Channel Open Drain 2.7 V 40 V 70 uA 500 uV 500 pA - 40 C + 125 C TLV1842
STMicroelectronics Analog Comparators MicroPwr BICMOS COMPARATORS 2,472In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT TSSOP-8 2 Channel Push-Pull 2 us Differential 2.7 V 10 V 6 uA 5 mA 15 mV 300 pA - 40 C + 85 C TS862 Reel, Cut Tape, MouseReel