Reel High Speed Operational Amplifiers

Results: 1,016
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments High Speed Operational Amplifiers Dual-channel wideba nd high-power-output 2,871In Stock
Min.: 1
Mult.: 1
: 2,500

OPA2675 2 Channel 730 MHz 3.5 kV/us 64 dB 1 A 30 uA 1.5 mV 13 V 4.5 V - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Noise/Distortion VF HSA 12,766In Stock
Min.: 1
Mult.: 1
: 1,500

AD8045 1 Channel 400 MHz 1.35 kV/us 64 dB - 91 dB 70 mA 6.3 uA 1 mV 12 V 3.3 V 15 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Cost Voltage Feedback RR Single 25,062In Stock
Min.: 1
Mult.: 1
: 3,000

ADA4851-1 1 Channel 70 MHz 375 V/us 107 dB 105 dB 66 mA 3.9 uA 600 uV 12 V 2.7 V 2.5 mA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 4.4nV Ultralow Distortion Hgh Spd Op Amp 6,289In Stock
Min.: 1
Mult.: 1
: 1,500

ADA4857-2 2 Channel 410 MHz 2.8 kV/us 57 dB - 86 dB 50 mA 3.3 uA 2 mV 10.5 V 4.5 V 11 mA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Wideband Stable FET- Input 15,544In Stock
Min.: 1
Mult.: 1
: 250

OPA656 1 Channel 230 MHz 290 V/us 65 dB 86 dB 70 mA 20 pA 250 uV 12 V 8 V 14 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOT23 Single,Rail-to-Rail Vltg-Fdbk Amp 14,357In Stock
Min.: 1
Mult.: 1
: 3,000

AD8061 1 Channel 90 MHz 650 V/us 90 dB 80 dB 50 mA 9 uA 1 mV 8 V 2.7 V 9.5 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 4.4nV Ultralow Distortion Hgh Spd Op Amp 13,414In Stock
Min.: 1
Mult.: 1
: 1,000

ADA4857-1 1 Channel 410 MHz 2.8 kV/us 57 dB - 86 dB 50 mA 3.3 uA 2 mV 10.5 V 4.5 V 5.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers AC 250MHz R-R I/O 20,208In Stock
Min.: 1
Mult.: 1
: 2,500

OPA2354A 2 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers VFdbk- Low Cost, R/R Out, Hi Spd Amp 15,166In Stock
Min.: 1
Mult.: 1
: 3,000

AD8051 1 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Ultra Low Noise & Dist. High Speed OpAmp 4,582In Stock
Min.: 1
Mult.: 1
: 1,000

AD8099 1 Channel 3.8 GHz 470 V/us 85 dB 105 dB 178 mA 2 uA 100 uV 12 V 5 V 15 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Ultra-low power 50M Hz rail-to-rail out A 595-OPA2834IDGKT 30,860In Stock
Min.: 1
Mult.: 1
: 2,500

OPA2834 2 Channel 20 MHz 26 V/us 124 dB 104 dB 13.5 mA 115 nA 350 uV 5.4 V 2.7 V 170 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Wideband Fixed Gain Amplifier A 595-THS4 A 595-THS4302RGTT 3,128In Stock
Min.: 1
Mult.: 1
: 3,000

THS4302 1 Channel 12 GHz 5.5 kV/us 60 dB 180 mA 15 uA 2 mV 5 V 3 V 37 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps 16,326In Stock
Min.: 1
Mult.: 1
: 2,500

LT1007 1 Channel 8 MHz 2.5 V/us 126 dB 20.8 mA 55 nA 20 uV 30 V 10 V 2.6 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Quad A 595- A 595-OPA4354AIPWR 4,672In Stock
Min.: 1
Mult.: 1
: 250

OPA4354 4 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 36000250GHz Op-Amp / Disable (single) 11,774In Stock
Min.: 1
Mult.: 1
: 1,500

AD8000 1 Channel 4.1 kV/us 54 dB 100 mA 45 uA 1 mV 12 V 4.5 V 13.5 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Automotive 50-MHz lo w-power gain of 6 25,073In Stock
Min.: 1
Mult.: 1
: 3,000

OPA607 1 Channel 50 MHz 24 V/us 130 dB 100 dB 60 mA 10 pA 120 uV 5.5 V 2.2 V 900 uA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Dual 90MHz, 22V/ s 16-Bit Accurate Operational Amplifier 6,880In Stock
Min.: 1
Mult.: 1
: 2,500

LT1469 2 Channel 90 MHz 22 V/us 110 dB 22 mA 10 nA 50 uV 36 V 6 V 4.1 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 12MHz, 400V/ s Op Amp 3,580In Stock
Min.: 1
Mult.: 1
: 2,500

LT1354 1 Channel 12 MHz 400 V/us 97 dB 30 mA 300 nA 300 uV 36 V 5 V 1.25 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers miniSO LOW-NOISE, HIGH-SPEED OP AMP 690In Stock
Min.: 1
Mult.: 1
: 1,000

AD8021 1 Channel 1 GHz 130 V/us 86 dB - 98 dB 60 mA 10.5 uA 400 uV 24 V 4.5 V 7.7 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC Dual 200MHz L/C Rail-to-Rail Amp 2,195In Stock
Min.: 1
Mult.: 1
: 2,500

AD8052 2 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC Dual 200MHz L/C Rail-to-Rail Amp 5,215In Stock
Min.: 1
Mult.: 1
: 1,000

AD8092 2 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Lw Cst CMOS Hgh Spd RR Amp Quad 2,728In Stock
Min.: 1
Mult.: 1
: 1,000

ADA4891-4 4 Channel 105 MHz 170 V/us 83 dB 88 dB 125 mA 50 nA 3.1 mV 5.5 V 2.7 V 4.4 mA - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Ultra Low Noise and Distortion Hi Speed 1,245In Stock
Min.: 1
Mult.: 1
: 1,000

ADA4899-1 1 Channel 280 MHz 310 V/us 85 dB 130 dB 30 mA 100 nA 35 uV 12 V 4.5 V 16.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Lo-Pwe Single S upply Wideband A 59 A 595-OPA2830ID 2,385In Stock
Min.: 1
Mult.: 1
: 2,500

OPA2830 2 Channel 100 MHz 500 V/us 74 dB 80 dB 82 mA 13 uA 1.5 mV 11 V 3 V 7.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Very Low Pwr RR O Neg Rail in VFB A A 595-OPA2836ID 4,629In Stock
Min.: 1
Mult.: 1
: 2,500

OPA2836 2 Channel 110 MHz 560 V/us 125 dB 114 dB 50 mA 1 uA 65 uV 5.5 V 2.5 V 950 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel