DIOO Operational Amplifiers - Op Amps

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Packaging
DIOO Microcircuits Operational Amplifiers - Op Amps 6MHz High Voltage Rail-to-Rail Output Operational Amplifier 5,663In Stock
Min.: 1
Mult.: 1

1 Channel 6 MHz 20 V/us 3.5 mV 32 V 4.5 V 1.7 mA 90 dB 35 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C
DIOO Microcircuits Operational Amplifiers - Op Amps Dual Channel 190uA, 3.3MHz, RRIO CMOS Amplifier 15,817In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 3 MHz 1.7 V/us 1 mV 1 pA 5.5 V 2.5 V 190 uA 85 mA 120 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
DIOO Microcircuits Operational Amplifiers - Op Amps 1.2MHz Detuned Voltage, 1.2MHz Rail-to-Rail CMOS High Precision Operational Amplifier 1,975In Stock
5,000Expected 2026/03/18
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1.2 MHz 1 V/us 30 uV 20 pA 5.5 V 2.5 V 650 uA 55 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
DIOO Microcircuits Operational Amplifiers - Op Amps 1CH High Precision RRIO CMOS Operational Amplifier 2,966In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 2.5 kHz 1 V/us 30 uV 20 pA 5.5 V 2.5 V 730 uA 50 mA 100 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
DIOO Microcircuits Operational Amplifiers - Op Amps One Channel Rail-to-Rail I/O, 1MHz Amplifier 5,005In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1 MHz 600 mV/us 3 mV 5 pA 5.5 V 2 V 40 uA SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
DIOO Microcircuits Operational Amplifiers - Op Amps One Channel Rail-to-Rail I/O, 1MHz Amplifier 1,852In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1 MHz 600 mV/us 3 mV 5 pA 5.5 V 2 V 40 uA SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel

DIOO Microcircuits Operational Amplifiers - Op Amps 700nA,17kHz, RRIO CMOS Operational Amplifier 10,451In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 14 kHz 3.5 mV/us 2 mV 1 pA 5.5 V 1.2 V 600 nA SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel

DIOO Microcircuits Operational Amplifiers - Op Amps Four Channel Rail-to-Rail I/O, 1MHz Amplifier 8,512In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1 MHz 600 mV/us 3 mV 5 pA 5.5 V 2 V 40 uA TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
DIOO Microcircuits Operational Amplifiers - Op Amps 700nA,17kHz, RRIO CMOS Operational Amplifier 4,066In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 14 kHz 3.5 V/us 2 mV 1 pA 5.5 V 1.2 V 600 nA SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel

DIOO Microcircuits Operational Amplifiers - Op Amps Four Channel Rail-to-Rail I/O, 1MHz Amplifier 4,895In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1 MHz 600 mV/us 3 mV 5 pA 5.5 V 2 V 40 uA SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
DIOO Microcircuits Operational Amplifiers - Op Amps Dual Rail-to-Rail Low Power Amplifier 939In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 550 kHz 320 mV/us 650 uV 500 fA 5.5 V 1.8 V 16 uA SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel

DIOO Microcircuits Operational Amplifiers - Op Amps 1CH High Precision RRIO CMOS Operational Amplifier 5,979In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 2.5 kHz 1 V/us 30 uV 20 pA 5.5 V 2.5 V 730 uA 50 mA 100 dB 40 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
DIOO Microcircuits Operational Amplifiers - Op Amps Dual Channel Rail-to-Rail I/O, 1MHz Amplifier 494In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1 MHz 600 mV/us 3 mV 5 pA 5.5 V 2 V 40 uA SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
DIOO Microcircuits Operational Amplifiers - Op Amps 10MHz,620uA,RRIO COMS operational amplifier Non-Stocked
Min.: 6,000
Mult.: 6,000

1 Channel 10 MHz 6.5 V/us 500 uV 27 pA 5.5 V 2.5 V 620 uA 80 mA 85 dB 90 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C
DIOO Microcircuits Operational Amplifiers - Op Amps 10MHz,620uA,RRIO COMS operational amplifier Non-Stocked
Min.: 5,000
Mult.: 5,000

2 Channel 10 MHz 6.5 V/us 500 uV 27 pA 5.5 V 2.5 V 620 uA 80 mA 85 dB 90 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C
DIOO Microcircuits Operational Amplifiers - Op Amps 10MHz,620uA,RRIO COMS operational amplifier Non-Stocked
Min.: 5,000
Mult.: 5,000

4 Channel 10 MHz 6.5 V/us 500 uV 27 pA 5.5 V 2.5 V 620 uA 80 mA 85 dB 90 nV/sqrt Hz SOP-14 SMD/SMT No Shutdown - 40 C + 125 C
DIOO Microcircuits Operational Amplifiers - Op Amps 36V,RRO operational amplifier Non-Stocked
Min.: 5,000
Mult.: 5,000

2 Channel 3.5 MHz 2.5 V/us 3.5 mV 100 pA 36 V 4.5 V 750 uA 90 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT - 40 C + 125 C
DIOO Microcircuits Operational Amplifiers - Op Amps High Speed, Rail-to-Rail Input and Output CMOS Amplifiers Non-Stocked
Min.: 6,000
Mult.: 3,000
Reel: 3,000

1 Channel 95 MHz 80 V/us 13 mV 13.2 V 2.7 V 7 mA 38 mA 80 dB 40 nV/sqrt Hz SOT-23-5 SMD/SMT - 40 C + 125 C Reel
DIOO Microcircuits Operational Amplifiers - Op Amps low power,4.5MHz RRIO COMS?operational amplifier Non-Stocked
Min.: 6,000
Mult.: 6,000

1 Channel 4.5 MHz 3 V/us 75 uV 1 pA 12 V 2.7 V 620 uA 108 dB 21 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C
DIOO Microcircuits Operational Amplifiers - Op Amps low power, RRIO COMS operational amplifier Non-Stocked
Min.: 6,000
Mult.: 6,000

1 Channel 500 kHz 290 mV/us 3 mV 20 pA 5.5 V 1.8 V 24 uA 75 dB 66 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C
DIOO Microcircuits Operational Amplifiers - Op Amps 380nA Rail-to-Rail Input/Output CMOS Operational Amplifier Non-Stocked
Min.: 6,000
Mult.: 6,000

2 Channel 5 kHz 3 mV/us 3.5 mV 5 pA 5.5 V 1.4 V 380 nA 80 dB 110 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C
DIOO Microcircuits Operational Amplifiers - Op Amps 3MHz, 190uA, Rail-to-Rail CMOS Operational Amplifier Non-Stocked
Min.: 6,000
Mult.: 6,000

2 Channel 3 MHz 1.7 V/us 1 mV 10 pA 5.5 V 2.5 V 190 uA 85 mA 120 dB 27 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C
DIOO Microcircuits Operational Amplifiers - Op Amps 6MHz, 350uA, Rail-to-Rail CMOS Operational Amplifier Non-Stocked
Min.: 6,000
Mult.: 6,000

1 Channel 6 MHz 3.6 V/us 3.5 mV 10 pA 5.5 V 2.5 V 350 uA 80 mA 90 dB 55 nV/sqrt Hz SOT-23-5 SMD/SMT - 40 C + 125 C
DIOO Microcircuits Operational Amplifiers - Op Amps 6MHz, 350uA, Rail-to-Rail CMOS Operational Amplifier Non-Stocked
Min.: 5,000
Mult.: 5,000

4 Channel 6 MHz 3.6 V/us 3.5 mV 10 pA 5.5 V 2.5 V 350 uA 80 mA 90 dB 55 nV/sqrt Hz TSSOP-14 SMD/SMT - 40 C + 125 C
DIOO Microcircuits Operational Amplifiers - Op Amps 4uA Rail-to-Rail Input/Output CMOS Operational Amplifier Non-Stocked
Min.: 6,000
Mult.: 6,000

1 Channel 150 kHz 70 mV/us 850 uV 1 pA 5.5 V 1.8 V 4 uA 130 dB 103 nV/sqrt Hz DFN-6 SMD/SMT Shutdown - 40 C + 125 C