Renesas Electronics Operational Amplifiers - Op Amps

Results: 412
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Renesas / Intersil Operational Amplifiers - Op Amps ISL28233FUZ DL MICRO PWR RRIO ZERO-DRIFT 394In Stock
Min.: 1
Mult.: 1

2 Channel 400 kHz 200 mV/us 6 uV 600 pA 6 V, +/- 3 V 1.8 V, +/- 825 mV 18 uA 26 mA 125 dB 65 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28233 Tube

Renesas / Intersil Operational Amplifiers - Op Amps ISL28291FUZ SINGLE & DL ULTRA-LW NOISE 1,325In Stock
Min.: 1
Mult.: 1
Reel: 1,500

2 Channel 1 MHz 17 V/us 630 uV 6 uA 5.5 V 3 V 7 mA 130 mA 100 dB 1.7 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown - 40 C + 125 C ISL28291 Reel, Cut Tape, MouseReel

Renesas / Intersil Operational Amplifiers - Op Amps ISL28413FBZ QD GEN PURPSE MIPR RRIO OP 168In Stock
Min.: 1
Mult.: 1

4 Channel 2 MHz 1 V/us 4 mV 20 pA 5.5 V 1.8 V 520 uA 22 mA 72 dB 55 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ISL28413 Tube

Renesas / Intersil Operational Amplifiers - Op Amps ISL28414FVZ QUAL GEN PURPSE MIPR RRIO OP 138In Stock
Min.: 1
Mult.: 1

4 Channel 5 MHz 2.5 V/us 4 mV 20 pA 5.5 V 1.8 V 2.4 mA 40 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C ISL28414 Tube
Renesas / Intersil Operational Amplifiers - Op Amps ISL28430CBZ QD MICRO PWR 0 DRIFT RRIO OPR 1In Stock
Min.: 1
Mult.: 1

4 Channel 400 kHz 200 mV/us 40 uV 250 pA 5.5 V, +/- 2.75 V 1.8 V, +/- 900 mV 20 uA 15 mA 125 dB 65 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C ISL28x30 Tube

Renesas / Intersil Operational Amplifiers - Op Amps ISL28430CVZ QD MICRO PWR 0 DRIFT RRIO OPR 159In Stock
Min.: 1
Mult.: 1

4 Channel 400 kHz 200 mV/us 40 uV 250 pA 5.5 V, +/- 2.75 V 1.8 V, +/- 900 mV 100 uA 65 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown 0 C + 70 C ISL28x30 Tube
Renesas / Intersil Operational Amplifiers - Op Amps ISL28430FBZ Pb-Free Quad Micropower, Zer 1,891In Stock
Min.: 1
Mult.: 1

ISL28x30 Tube

Renesas / Intersil Operational Amplifiers - Op Amps ISL28433FBZ QD MICRO PWR 0 DRIFT RRIO OPR 8In Stock
660On Order
Min.: 1
Mult.: 1

4 Channel 400 kHz 200 mV/us 6 uV 600 pA 6 V, +/- 3 V 1.8 V, +/- 825 mV 100 uA 65 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ISL28433 Tube

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER TSSOP 1,418In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 3.5 MHz 7 V/us 2 mV 500 nA 16 V 1.5 V 4.3 mA 10 mA 70 dB TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C UPC842 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 1,912In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 2 mV 250 nA 30 V 3 V 700 uA 65 dB SOP-8 SMD/SMT No Shutdown - 40 C + 125 C UPC1251 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER TSSOP 2,169In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 2 mV 45 nA 15 V 1.5 V 65 dB TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C UPC1251 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 17In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 60 nA 70 dB SOP-8 SMD/SMT - 40 C + 85 C UPC258 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 1,892In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 2.8 V/us 500 uV 500 nA 16 V 4 V 25 mA 70 dB SOP-8 SMD/SMT No Shutdown - 40 C + 85 C UPC259 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 763In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 800 mV/us 2 mV 250 nA 32 V 3 V 20 mA 70 dB SOP-8 SMD/SMT No Shutdown - 20 C + 80 C UPC3403 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 1,557In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 800 mV/us 2 mV 250 nA 32 V 3 V 20 mA 70 dB SOP-8 SMD/SMT No Shutdown - 20 C + 80 C UPC3403 Reel, Cut Tape, MouseReel

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 1,797In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 13 V/us 5 mV 400 pA 16 V 5 V 10 mA 70 dB 25 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 20 C + 80 C UPC4082 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 2,161In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1 V/us 500 uV 60 nA 16 V 4 V 70 dB SOP-8 SMD/SMT No Shutdown - 20 C + 80 C UPC4558 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 2,411In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 2.8 V/us 500 uV 500 nA 16 V 4 V 25 mA 70 dB SOP-8 SMD/SMT No Shutdown - 20 C + 80 C UPC4560 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 995In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 14 MHz 6 V/us 300 uV 1 uA 16 V 4 V 8.5 mA 10 mA 80 dB 5.5 nV/sqrt Hz SOP-14 SMD/SMT No Shutdown - 20 C + 80 C UPC4574 Reel, Cut Tape, MouseReel

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 1,533In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 14 MHz 6 V/us 300 uV 1 uA 16 V 4 V 8.5 mA 10 mA 80 dB 5.5 nV/sqrt Hz SOP-14 SMD/SMT No Shutdown - 20 C + 80 C UPC4574 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER TSSOP 1,578In Stock
Min.: 1
Mult.: 1
Reel: 2,500

UPC4574 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 683In Stock
Min.: 1
Mult.: 1
Reel: 2,500

UPC458 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 483In Stock
2,500On Order
Min.: 1
Mult.: 1
Reel: 2,500

UPC458 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 2,256In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 3.5 MHz 8.5 V/us 1 mV 500 nA 32 V 3 V 4.3 mA 10 mA 70 dB SOP-8 SMD/SMT No Shutdown - 20 C + 80 C UPC4742 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 1,922In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 15 V/us 1 mV 200 pA 16 V 5 V 2.5 mA 10 mA 70 dB 19 nV/sqrt Hz SOP-8 SMD/SMT - 40 C + 85 C UPC811 Reel, Cut Tape