Special Purpose Amplifiers

Results: 357
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LTC6910 1 Channel 11 MHz 16 V/us 80 dB 35 mA 11 V 2.7 V 2 mA SMD/SMT SOT-23-8 Reel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LTC6910 1 Channel 11 MHz 16 V/us 80 dB 35 mA 11 V 2.7 V 2 mA SMD/SMT SOT-23-8 Reel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LTC6910 1 Channel 11 MHz 16 V/us 80 dB 35 mA 11 V 2.7 V 2 mA SMD/SMT SOT-23-8 Reel
Analog Devices Special Purpose Amplifiers 2x Matched Amps w/ Digly Progmable Gain Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

LTC6911 2 Channel 11 MHz 16 V/us 80 dB 35 mA 10.5 V 2.7 V 2.1 mA SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers 2x Matched Amps w/ Digly Progmable Gain Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LTC6911 2 Channel 11 MHz 16 V/us 80 dB 35 mA 10.5 V 2.7 V 2.1 mA SMD/SMT MSOP-10 Reel
Analog Devices Special Purpose Amplifiers 2x Matched Amps w/ Digly Progmable Gain Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LTC6911 2 Channel 11 MHz 16 V/us 80 dB 35 mA 10.5 V 2.7 V 2.1 mA SMD/SMT MSOP-10 Reel
Analog Devices Special Purpose Amplifiers 2x Matched Amps w/ Digly Progmable Gain Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LTC6911 2 Channel 11 MHz 16 V/us 80 dB 35 mA 10.5 V 2.7 V 2.1 mA SMD/SMT MSOP-10 Reel
Analog Devices Special Purpose Amplifiers 2x Matched Amps w/ Digly Progmable Gain Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LTC6911 2 Channel 11 MHz 16 V/us 80 dB 35 mA 10.5 V 2.7 V 2.1 mA SMD/SMT MSOP-10 Reel
Analog Devices Special Purpose Amplifiers 2x Progmable Gain Amps w/ Serial Dig Int Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LTC6912 2 Channel 30 MHz 16 V/us 35 mA 10.5 V 2.7 V 1.75 mA SMD/SMT DFN-12 Reel
Analog Devices Special Purpose Amplifiers 2x Progmable Gain Amps w/ Serial Dig Int Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LTC6912 2 Channel 30 MHz 16 V/us 35 mA 10.5 V 2.7 V 1.75 mA SMD/SMT DFN-12 Reel
Analog Devices Special Purpose Amplifiers 2x Progmable Gain Amps w/ Serial Dig Int Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LTC6912 2 Channel 30 MHz 16 V/us 35 mA 10.5 V 2.7 V 1.75 mA SMD/SMT SSOP-16 Reel
Analog Devices Special Purpose Amplifiers 2x Progmable Gain Amps w/ Serial Dig Int Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LTC6912 2 Channel 30 MHz 16 V/us 35 mA 10.5 V 2.7 V 1.75 mA SMD/SMT SSOP-16 Reel
Analog Devices Special Purpose Amplifiers 2x Progmable Gain Amps w/ Serial Dig Int Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LTC6912 2 Channel 30 MHz 16 V/us 35 mA 10.5 V 2.7 V 1.75 mA SMD/SMT SSOP-16 Reel
Analog Devices Special Purpose Amplifiers 2x Progmable Gain Amps w/ Serial Dig Int Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LTC6912 2 Channel 30 MHz 16 V/us 35 mA 10.5 V 2.7 V 1.75 mA SMD/SMT SSOP-16 Reel
Analog Devices Special Purpose Amplifiers 2x Progmable Gain Amps w/ Serial Dig Int Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LTC6912 2 Channel 30 MHz 16 V/us 35 mA 10.5 V 2.7 V 1.75 mA SMD/SMT DFN-12 Reel
Analog Devices Special Purpose Amplifiers 2x Progmable Gain Amps w/ Serial Dig Int Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LTC6912 2 Channel 30 MHz 16 V/us 35 mA 10.5 V 2.7 V 1.75 mA SMD/SMT DFN-12 Reel
Analog Devices Special Purpose Amplifiers 2x Progmable Gain Amps w/ Serial Dig Int Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LTC6912 2 Channel 30 MHz 16 V/us 35 mA 10.5 V 2.7 V 1.75 mA SMD/SMT SSOP-16 Reel
Analog Devices Special Purpose Amplifiers 2x Progmable Gain Amps w/ Serial Dig Int Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LTC6912 2 Channel 30 MHz 16 V/us 35 mA 10.5 V 2.7 V 1.75 mA SMD/SMT SSOP-16 Reel
Analog Devices Special Purpose Amplifiers 650MHz Diff ADC Drvr/2x Sel Gain Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT6411 Operational Amplifiers 2 Channel 3300 V/us 105 mA 3 mV 12.6 V 4.5 V 8 mA - 40 C + 85 C SMD/SMT QFN-16 Reel
Texas Instruments Special Purpose Amplifiers Sgl PortHi Out Crnt VDSL2 Line Driver A A 595-OPA2670IRGVT Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

OPA2670 Special Purpose Amplifiers 1 Channel 5 kV/us 56 dB 700 mA 34 uA 2 mV 12.6 V 5.5 V 30.5 mA - 40 C + 85 C SMD/SMT QFN-16 Reel
Texas Instruments Special Purpose Amplifiers 0-Drift Programmable Gain Amp ALT 595-PG ALT 595-PGA113AIDGST Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 250

PGA113 PGA 2 Channel 3 V/us 5 nA 100 uV 5.5 V 2.2 V 1 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Zero-Drift Program G ain AMP/MUX A 595-P A 595-PGA117AIPWR Non-Stocked Lead-Time 6 Weeks
Min.: 280
Mult.: 70

PGA117 PGA 10 Channel 3 V/us 5 nA 100 uV 5.5 V 2.2 V 1 mA - 40 C + 125 C SMD/SMT TSSOP-20 Tube

Texas Instruments Special Purpose Amplifiers 70-MHz Hi-Spd Prog G ain Amplifier A 595 A 595-THS7001CPWP Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

THS7001 VGA 1 Channel 85 V/us 80 dB 3 uA 7 mV 32 V 9 V - 40 C + 85 C SMD/SMT HTSSOP-20 Reel
Texas Instruments Special Purpose Amplifiers Op Amp (1) + Push-Pu ll Comparator Non-Stocked Lead-Time 6 Weeks
Min.: 375
Mult.: 75

TLV2702 Op Amp, Comparator 2 Channel 5.5 kHz 0.0025 V/us 88 dB 10 mA 250 pA 5 mV 16 V 2.5 V 1.4 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Special Purpose Amplifiers Op Amp (2) + Push-Pu ll Comparator Non-Stocked Lead-Time 12 Weeks
Min.: 300
Mult.: 50

TLV2704 Op Amp, Comparator 4 Channel 5.5 kHz 0.0025 V/us 88 dB 10 mA 250 pA 5 mV 16 V 2.5 V 1.4 uA - 40 C + 125 C SMD/SMT SOIC-14 Tube