Special Purpose Amplifiers

Results: 357
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Special Purpose Amplifiers 2x Matched Amps w/ Digly Progmable Gain 43In Stock
Min.: 1
Mult.: 1

LTC6911 Variable Gain Amplifiers 2 Channel 11 MHz 16 V/us 80 dB 35 mA 2 mV 10.5 V 2.7 V 2.1 mA - 40 C + 125 C SMD/SMT MSOP-10 Tube
Analog Devices Special Purpose Amplifiers 2x Matched Amps w/ Digly Progmable Gain 127In Stock
Min.: 1
Mult.: 1

LTC6911 Variable Gain Amplifiers 2 Channel 11 MHz 16 V/us 80 dB 35 mA 2 mV 10.5 V 2.7 V 2.1 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Special Purpose Amplifiers 2x Progmable Gain Amps w/ Serial Dig Int Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

LTC6912 2 Channel 30 MHz 16 V/us 35 mA 10.5 V 2.7 V 1.75 mA SMD/SMT SSOP-16 Tube
Analog Devices Special Purpose Amplifiers 2x Progmable Gain Amps w/ Serial Dig Int 166In Stock
Min.: 1
Mult.: 1

LTC6912 2 Channel 30 MHz 16 V/us 35 mA 10.5 V 2.7 V 1.75 mA SMD/SMT SSOP-16 Tube
Analog Devices Special Purpose Amplifiers 2x Progmable Gain Amps w/ Serial Dig Int 92In Stock
Min.: 1
Mult.: 1

LTC6912 2 Channel 30 MHz 16 V/us 35 mA 10.5 V 2.7 V 1.75 mA SMD/SMT DFN-12 Tube
Analog Devices Special Purpose Amplifiers 2x Progmable Gain Amps w/ Serial Dig Int 125In Stock
Min.: 1
Mult.: 1

LTC6912 2 Channel 30 MHz 16 V/us 35 mA 10.5 V 2.7 V 1.75 mA SMD/SMT SSOP-16 Tube
Texas Instruments Special Purpose Amplifiers Sgl PortHi Out Crnt VDSL2 Line Driver A A 595-OPA2670IRGVR 447In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA2670 Special Purpose Amplifiers 1 Channel 5 kV/us 56 dB 700 mA 34 uA 2 mV 12.6 V 5.5 V 30.5 mA - 40 C + 85 C SMD/SMT QFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers 0-Drift Programmable Gain Amp ALT 595-PG ALT 595-PGA112AIDGST 243In Stock
Min.: 1
Mult.: 1
Reel: 250

PGA112 PGA 2 Channel 3 V/us 5 nA 100 uV 5.5 V 2.2 V 1 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers 0-Drift Programmable Gain Amp A 595-PGA1 A 595-PGA113AIDGSR 445In Stock
Min.: 1
Mult.: 1
Reel: 250

PGA113 PGA 2 Channel 3 V/us 5 nA 100 uV 5.5 V 2.2 V 1 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Zero-Drift Program G ain AMP/MUX A 595-P A 595-PGA116AIPWR 116In Stock
Min.: 1
Mult.: 1

PGA116 PGA 10 Channel 3 V/us 5 nA 100 uV 5.5 V 2.2 V 1 mA - 40 C + 125 C SMD/SMT TSSOP-20 Tube

Texas Instruments Special Purpose Amplifiers 70-MHz Programmable- Gain Dual 40In Stock
Min.: 1
Mult.: 1

THS7002 VGA 2 Channel 100 MHz 85 V/us 80 dB 3 uA 7 mV 32 V 9 V 5.5 mA - 40 C + 85 C SMD/SMT HTSSOP-28 Tube
Texas Instruments Special Purpose Amplifiers WB >40dB Adjust Rng Linear Vari Gain Amp A 595-VCA821IDR 53In Stock
Min.: 1
Mult.: 1

VCA821 VGA 1 Channel 320 MHz 2.5 kV/us 65 dB 25 uA 17 mV 12 V 7 V - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments Special Purpose Amplifiers WB >40dB Gain Adj Rn g Lin V/V Var Gain A 595-VCA822IDR 209In Stock
Min.: 1
Mult.: 1

VCA822 VGA 1 Channel 200 MHz 1.7 kV/us 86 dB 25 uA 2.5 mV 12 V 7 V - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments Special Purpose Amplifiers WB >40dB Gain Adj Ra nge Amp A 595-VCA82 A 595-VCA824IDR 150In Stock
Min.: 1
Mult.: 1

VCA824 VGA 1 Channel 2.5 kV/us 65 dB 90 mA 25 uA 17 mV 12 V 8 V - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices / Maxim Integrated Special Purpose Amplifiers Ultra-Low-Power, Single-Supply Op Amp + 100In Stock
Min.: 1
Mult.: 1

MAX951 Op Amp, Comparator, Reference 1 Channel 20 kHz 5 nA 7 V 2.8 V 7 uA - 40 C + 85 C SMD/SMT UMAX-8 Tube

Analog Devices / Maxim Integrated Special Purpose Amplifiers Ultra-Low-Power, Single-Supply Op Amp + 138In Stock
Min.: 1
Mult.: 1

MAX952 Op Amp, Comparator, Reference 1 Channel 125 kHz 5 nA 7 V 2.8 V 7 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Special Purpose Amplifiers Wdbd Lo Pwr Linear - in-dB Var Gain Amp A 926-LMH6502MAX/NOPB 108In Stock
Min.: 1
Mult.: 1

LMH6502 VGA 1 Channel 100 MHz 1.8 kV/us 72 dB 20 uA 300 mV 12 V 5 V 38 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments Special Purpose Amplifiers Wideband Low Power L inear-in-dB Variab 107In Stock
Min.: 1
Mult.: 1

LMH6502 VGA 1 Channel 100 MHz 1.8 kV/us 72 dB 20 uA 300 mV 12 V 5 V 38 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Texas Instruments Special Purpose Amplifiers WDBD LO PWR LINEAR - IN-DB VAR GAIN AMP A 926-LMH6503MAX/NOPB 196In Stock
Min.: 1
Mult.: 1

LMH6503 VGA 1 Channel 1.8 kV/us - 67 dB 20 uA 370 mV 12 V 5 V 37 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments Special Purpose Amplifiers Wideband Low Power L inear Variable Gai A 926-LMH6503MTX/NOPB 58In Stock
188Expected 2026/02/16
Min.: 1
Mult.: 1

LMH6503 VGA 1 Channel 1.8 kV/us 20 uA 370 mV 12 V 5 V - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Texas Instruments Special Purpose Amplifiers Variable Gain Amp A 926-LMH6505MAX/NOPB A 926-LMH6505MAX/NOPB 14In Stock
190Expected 2026/04/16
Min.: 1
Mult.: 1

LMH6505 VGA 1 Channel 100 MHz 1.5 kV/us 3.7 uA 55 mV 12 V 7 V 16 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Special Purpose Amplifiers 600 MHz Digital Con trolled Variable Ga A 926-LMH6514SQ/NOPB 153In Stock
Min.: 1
Mult.: 1
Reel: 250

LMH6514 VGA 1 Channel 1.6 kV/us 81 dB 30 mV 5.25 V 4 V 124 mA - 40 C + 85 C SMD/SMT WQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers 650 MHz Selectable G ain Buffer with Dis 280In Stock
Min.: 1
Mult.: 1

LMH6704 Variable Gain Amplifiers 1 Channel 200 MHz 3 kV/us 31 uA 8.3 mV 12.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
STMicroelectronics Special Purpose Amplifiers Voltage/Current Cont 1,200In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TSM102 - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Microchip Technology Special Purpose Amplifiers Single Selectable Gain Amplifier 17In Stock
6,000Expected 2026/06/29
Min.: 1
Mult.: 1
Reel: 3,000

MCP6G01 Selectable Gain 1 Channel 80 dB 1 pA 4.5 mV 5.5 V 1.8 V 110 uA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel