Video Amplifiers

 Video Amplifiers
Video Amplifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many video amplifier manufacturers Analog Devices, Renesas Electronics, Texas Instruments & more. Please view our large selection of video amplifiers below.
Results: 328
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product 3 dB Bandwidth SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Video Amplifiers ADSL Line Driver Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

ADA4310-1 2 Channel 190 MHz 190 MHz 2 uA 1 mV 12 V 6 V 11.2 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel

Analog Devices Video Amplifiers Dual Wideband Hi Output Current OpAmp Lead-Time 10 Weeks
Min.: 1
Mult.: 1

ADA4310-1 2 Channel 190 MHz 190 MHz 2 uA 1 mV 12 V 5 V 7.6 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube

Analog Devices Video Amplifiers Dual Wideband Hi Output Current OpAmp Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

ADA4310-1 2 Channel 190 MHz 190 MHz 2 uA 1 mV 12 V 6 V 11.2 mA - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel

Analog Devices Video Amplifiers Dual Wideband Hi Output Current OpAmp Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

ADA4310-1 2 Channel 190 MHz 190 MHz 2 uA 1 mV 12 V 6 V 11.2 mA - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers Hgh Pwr Lw Dist Upstream CATV Line Drive Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

ADA4320-1 1 Channel 5.25 V 4.75 V 180 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel
Analog Devices Video Amplifiers Hgh Pwr Lw Dist Upstream CATV Line Drive Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

ADA4320-1 1 Channel 5.25 V 4.75 V 180 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers Low Cost Voltage Feedback RR Quad Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

ADA4853-3 3 Channel 55 MHz 90 MHz, 100 MHz 1.7 uA 4 mV 5 V 2.65 V 1.3 mA, 1.4 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel
Analog Devices Video Amplifiers Low Cost Voltage Feedback RR Quad Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

ADA4853-3 3 Channel 55 MHz 90 MHz, 100 MHz 1.7 uA 4 mV 5 V 2.65 V 1.3 mA, 1.4 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel
Analog Devices Video Amplifiers R/R OTPT Vid OpAmp w/Ultra LPDis Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

ADA4853-3 3 Channel 55 MHz 100 MHz 120 V/us 160 mA 1.7 uA 6 mV 5 V 2.65 V 1.6 mA - 40 C + 85 C SMD/SMT LFCSP-16 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers Triple High Speed Extend Input Range RR Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

ADA4856-3 3 Channel 225 MHz 5.5 V 3 V 23.4 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel
Analog Devices Video Amplifiers 67 dB SMT SDLVA, 0.5 - 18.5 GHz Non-Stocked Lead-Time 10 Weeks
Min.: 100
Mult.: 100
Reel: 100

1 Channel SMD/SMT LFCSP-24 Reel
Analog Devices Video Amplifiers SDLVA w/Input pow Limiter, 1-20GHz Non-Stocked Lead-Time 10 Weeks
Min.: 2
Mult.: 2

HMC913G 1 Channel 20 GHz 3.45 V 3.15 V 80 mA - 55 C + 85 C SMD/SMT Die Waffle
Analog Devices Video Amplifiers L Pwr Video Diff Amp Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

LT1187 1 Channel 50 MHz 165 V/us 36 mA 500 nA 18 V 4 V 13 mA Through Hole PDIP-8 Tube
Analog Devices Video Amplifiers L Pwr Video Diff Amp Non-Stocked Lead-Time 10 Weeks
Min.: 100
Mult.: 100

LT1187 1 Channel 50 MHz 5.7 MHz 165 V/us 36 mA 500 nA 2 mV 18 V 4 V 13 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers L Pwr Video Diff Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT1187 1 Channel 50 MHz 165 V/us 36 mA 500 nA 18 V 4 V 13 mA SMD/SMT SOIC-8 Reel
Analog Devices Video Amplifiers L Pwr Video Diff Amp Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

LT1189 1 Channel 180 MHz 220 V/us 36 mA 500 nA 18 V 4 V 13 mA SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers L Pwr Video Diff Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT1189 1 Channel 180 MHz 220 V/us 36 mA 500 nA 18 V 4 V 13 mA SMD/SMT SOIC-8 Reel
Analog Devices Video Amplifiers Video Diff Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT1193 1 Channel 80 MHz 500 V/us 87 mA 500 nA 18 V 4 V 35 mA SMD/SMT SOIC-8 Reel
Analog Devices Video Amplifiers Video Diff Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT1193 1 Channel 80 MHz 500 V/us 87 mA 500 nA 18 V 4 V 35 mA SMD/SMT SOIC-8 Reel
Analog Devices Video Amplifiers 40MHz Video Fader & DC Gain Controlled Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT1251 1 Channel 300 V/us 40 mA 10 uA 36 V 5 V 13.5 mA SMD/SMT SOIC-14 Reel
Analog Devices Video Amplifiers L Cost Video Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT1252 1 Channel 250 V/us 55 mA 28 V 4 V 8.5 mA SMD/SMT SOIC-8 Reel
Analog Devices Video Amplifiers L Cost 2x & 4x Video Amps Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT1253 2 Channel 250 V/us 55 mA 28 V 4 V 6 mA SMD/SMT SOIC-8 Reel
Analog Devices Video Amplifiers L Cost 2x & 4x Video Amps Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT1254 4 Channel 250 MHz 250 V/us 55 mA 28 V 4 V 6 mA SMD/SMT SOIC-14 Reel
Analog Devices Video Amplifiers 40MHz Video Fader & DC Gain Controlled Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT1256 1 Channel 300 V/us 40 mA 36 V 5 V 13.5 mA SMD/SMT SOIC-14 Reel
Analog Devices Video Amplifiers 250MHz, 3x & 1x RGB Multxer w/ Amps Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT1675 1 Channel 250 MHz 1100 V/us 70 mA 12 uA 12.6 V 5.2 V 11 mA SMD/SMT SSOP-16 Reel