ZL40264LDG1

Microchip Technology
579-ZL40264LDG1
ZL40264LDG1

Mfr.:

Description:
Clock Buffer 4-Output PCIe HCSL Fanout Buffers with Individual Output Enable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 624

Stock:
624 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.97 $4.97
$4.16 $104.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Buffer
RoHS:  
4 Output
400 MHz
1 ns
HCSL
VQFN-20
Differential/Single Ended
400 MHz
2.375 V
3.465 V
ZL40264
- 40 C
+ 85 C
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: SG
Country of Origin: MY
Duty Cycle - Max: 52 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: +/- 48 mA, +/- 49 mA
Packaging: Tray
Product: Fanout Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ZL40264 Four Output Fanout Buffer

Microsemi / Microchip ZL40264 Four Output Fanout Buffer is part of a family of high-performance, ultra-low jitter, and low power PCIe Gen 1 to 5, Intel QPI fanout buffers with individual output enable pins. Using the 4 output ZL40264 and utilizing the individual output pin, you can create hot-swappable PCIe clock trees. Microsemi / Microchip ZL40264 Four Output Fanout Buffer is ideal for PCI Express generation 1/2/3/4/5 clock distribution, Intel QPI, and UPI distribution, servers, storage and data centers, switches, and routers.