DF04 Series Bridge Rectifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Comchip Technology Bridge Rectifiers DF GPP 1A 400V Rect. Bridge Diode 9,450In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DF-4 1 A 400 V 1.1 V 30 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF04 Tube
Diodes Incorporated Bridge Rectifiers 400V 1A 14,913In Stock
19,650Expected 2026/03/17
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DFM-4 1 A 400 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF04 Tube
Diodes Incorporated Bridge Rectifiers 1.0A 400V 1,183In Stock
750Expected 2026/03/17
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFS 400 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF04 Tube
Diodes Incorporated Bridge Rectifiers 400V 1A 1,281In Stock
9,000Expected 2026/05/20
Min.: 1
Mult.: 1
Reel: 1,500

Single Phase Bridge SMD/SMT Solder Pad DFS 1 A 400 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF04 Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers DFS GPP 1A 400V 1,775In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Single Phase Bridge SMD/SMT Solder Pad DFS-4 1 A 400 V 1.1 V 30 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF04 Reel, Cut Tape, MouseReel