STMicroelectronics Rectifiers

Results: 333
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers 60 V, 30 A dual Field-Effect Rectifier Diode (FERD) 780In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 60 V 30 A Standard Recovery Rectifier Dual Common Cathode 530 mV 250 A 170 uA + 175 C FERD30H60C Tube
STMicroelectronics Rectifiers Hi EFFICIENCY ULTRAFAST DIODE 583In Stock
Min.: 1
Mult.: 1

SMD/SMT I2PAK 200 V 30 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 90 A 10 uA 27 ns - 65 C + 175 C STTH2002C Tube
STMicroelectronics Rectifiers Auto Turbo 2 AECQ101 5A 600VR 1.5VF 35ns 64In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT D2PAK 600 V 5 A Ultra Fast Recovery Rectifiers 3.2 V 70 A 30 uA 35 ns - 40 C + 175 C STTH5R06-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 60 Amp 300 Volt 8In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 300 V 60 A Ultra Fast Recovery Rectifiers Single Dual Anode 1.5 V 250 A 100 uA 50 ns - 65 C + 175 C STTH60P03S Tube
STMicroelectronics Rectifiers Rad-hard 150 V, 6 A ultrafast rectifier in SOD128Flat package
200On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOD-128-2 150 V 6 A Ultrafast Single 955 mV 116 A 2 uA 35 ns - 40 C + 175 C LEO Reel, Cut Tape
STMicroelectronics Rectifiers Ultrafast Recovery 1500V 12pF Diode
1,961Expected 2026/02/19
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 600 V 7.5 A Ultra Fast Recovery Rectifiers Dual Common Cathode 2.2 V 80 A 1 uA 25 ns + 175 C STTH15AC06C Tube
STMicroelectronics Rectifiers 600 V, 3 A Turbo 2 Ultrafast Diode
7,435Expected 2026/05/18
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMC 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.7 V 45 A 3 uA 35 ns + 175 C STTH3R06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 600 V, 60 A Turbo 2 Soft Ultrafast Recovery Diode
600Expected 2026/03/11
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 60 A Ultra Fast Recovery Rectifiers 2.95 V 425 A 80 uA - 65 C + 175 C STTH60RQ06 Tube
STMicroelectronics Rectifiers High voltage rectifier for bridge applications Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SMD/SMT D2PAK-HV-3 1.2 kV 30 A Standard Recovery Rectifier Single 1.05 V 300 A 2 uA - 40 C + 175 C STBR3012 Reel
STMicroelectronics Rectifiers 2x8 Amp 200 Volt Non-Stocked Lead-Time 15 Weeks
Min.: 3,000
Mult.: 1,000

Through Hole I2PAK 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 50 A 5 uA 20 ns + 175 C STTH1002C Tube

STMicroelectronics Rectifiers Automotive 600 V, 16 A dual Low Drop Ultrafast Diode Non-Stocked Lead-Time 15 Weeks
Min.: 1,000
Mult.: 1,000

Through Hole TO-220AB-3 600 V 20 A Ultra Fast Recovery Rectifiers Dual 1.8 V 120 A 8 uA 40 ns - 40 C + 175 C STTH16L06C-Y AEC-Q101 Tube
STMicroelectronics Rectifiers Non-Stocked
Min.: 2,000
Mult.: 1,000
STMicroelectronics Rectifiers 1200 V, 30 A Ultrafast Boost Diode Non-Stocked Lead-Time 25 Weeks
Min.: 600
Mult.: 600

Through Hole DO-247-2 1.2 kV 30 A Ultra Fast Recovery Rectifiers Single 2.9 V 180 A 15 uA 35 ns + 175 C STTH30S12 Tube
STMicroelectronics Rectifiers Automotive 600 V, 60 A ultrafast high voltage rectifier Non-Stocked
Min.: 600
Mult.: 600
SMD/SMT HU3PAK-7 600 V 60 A High Voltage Rectifier Single 1.45 V 340 A 160 uA 50 ns - 40 C + 175 C
STMicroelectronics Rectifiers 200 V, 8 A PSMC Ultrafast Diode Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT TO-277A 200 V 8 A Ultra Fast Recovery Rectifiers Single 940 mV 150 A 6 uA 17 ns - 65 C + 175 C STTH802SF Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 650 V, 80A Ultrafast Low Vf rectifier Non-Stocked
Min.: 600
Mult.: 600
Through Hole DO-247-2 650 V 80 A Ultrafast Rectifier Single 1.4 V 700 A 440 uA 70 ns - 40 C + 175 C Tube
STMicroelectronics Rectifiers 8.0 Amp 600 Volt Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Through Hole TO-220AC 600 V 8 A Ultra Fast Recovery Rectifiers Single 1.3 V 120 A 8 uA 75 ns - 40 C + 175 C STTH8L06 Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Through Hole TO-220-2 400 V 8 A Ultra Fast Recovery Rectifiers Single 1.5 V 120 A 10 uA 50 ns - 40 C + 175 C STTH8R04 Tube
STMicroelectronics Rectifiers TO 220 ISOL FULL PACK 0.5 AC-2L Non-Stocked
Min.: 2,000
Mult.: 1,000

TO-220FPAC-2 Standard Recovery Rectifier Single Tube
STMicroelectronics Rectifiers 100 V, 20 A Field-Effect Rectifier Diode (FERD) Non-Stocked Lead-Time 15 Weeks
Min.: 3,000
Mult.: 1,000

Through Hole TO-220-3 100 V 20 A Standard Recovery Rectifier Single 680 mV 220 A 110 uA - 65 C + 175 C FERD20S100S Tube
STMicroelectronics Rectifiers 100 V, 30 A TO-220 Field-Effect Rectifier Diode (FERD) Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 1,000

Through Hole TO-220-3 100 V 30 A Fast Recovery Rectifiers Single 950 mV 250 A 150 uA + 175 C FERD30SM100S Tube
STMicroelectronics Rectifiers Field Effect Rectifier Non-Stocked Lead-Time 15 Weeks
Min.: 1,000
Mult.: 1,000

Through Hole TO-220-3 45 V 60 A Standard Recovery Rectifier Dual 550 mV 275 A 25 mA - 65 C + 175 C FERD60M45C Tube
STMicroelectronics Rectifiers 2X60 Amp 300 Volt Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 100

SMD/SMT ISOTOP 300 V 120 A Ultra Fast Recovery Rectifiers Dual Parallel 1.25 V 600 A 120 uA 70 ns + 150 C STTH12003 Tube
STMicroelectronics Rectifiers 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 1,000

Through Hole TO-220AC-2 600 V 15 A Ultra Fast Recovery Rectifiers Single 1.45 V 120 A 40 uA 25 ns + 175 C STTH15RQ06 Tube
STMicroelectronics Rectifiers Automotive 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SMD/SMT D2PAK-3 600 V 15 A Ultra Fast Recovery Rectifiers Single 2.95 V 120 A 20 uA 25 ns - 40 C + 175 C STTH15RQ06-Y AEC-Q101 Reel