Rectifiers

Results: 3,765
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology Rectifiers FRED DQ 1200 V 75 A TO-247 9,637In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 1.2 kV 75 A Fast Recovery Rectifiers Single 3.48 V 540 A 100 uA 325 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers 660V 3A Std Rectifier THT 9,130In Stock
Min.: 1
Mult.: 1
No
Through Hole Package-B-2 600 V 9 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 125V 500mW 500mA Signal or Computer Diode 28,845In Stock
Min.: 1
Mult.: 1
No
Through Hole DO-35-2 125 V 200 mA Standard Recovery Rectifier Single 1 V 4 A 1 nA 3 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 600V 1A Std Rectifier SQ SMT 1,781In Stock
Min.: 1
Mult.: 1
No
SMD/SMT D-5A 600 V 500 mA Standard Recovery Rectifier Single 1.3 V 30 A 25 uA 2 us - 65 C + 200 C Bulk
Microchip Technology Rectifiers FRED D 1000 V 100 A Dual Parallel SOT-227 76In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1 kV 95 A Fast Recovery Rectifiers Dual Parallel 1.9 V 1 kA 250 uA 43 ns - 55 C + 175 C Tube
Microchip / Microsemi Rectifiers 150V 1A UFR,FRR THT 1,036In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 150 V 2.5 A Fast Recovery Rectifiers 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers FRED D 1000 V 15 A TO-220 895In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 1 kV 15 A Fast Recovery Rectifiers Single 2.3 V 80 A 250 uA 260 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 400 V 30 A Dual Parallel SOT-227 152In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 400 V 30 A Fast Recovery Rectifiers Dual Parallel 1.3 V 320 A 250 uA 22 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 1200 V 100 A Dual Anti-Parallel SOT-227 18In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1.2 kV 100 A Fast Recovery Rectifiers Dual Parallel 2.4 V 1 kA 100 uA 45 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers 110V 1A UFR,FRR THT 694In Stock
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 100 V 2.5 A Fast Recovery Rectifiers Single 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers UFR,FRR 2,294In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DO-216-2 50 V 2.5 A Fast Recovery Rectifiers Single 975 mV 25 A 2 uA 25 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology Rectifiers 160V 1A UFR,FRR THT TR 319In Stock
Min.: 1
Mult.: 1
: 159
No
Through Hole A-Package-2 150 V 2.5 A Fast Recovery Rectifiers Single 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Reel, Cut Tape
Microchip Technology Rectifiers 400V 1A Std Rectifier THT 1,322In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 400 V 3 A Standard Recovery Rectifier Single 1.3 V 30 A 500 nA 2 us - 65 C + 200 C Bulk
Microchip Technology Rectifiers 150V 3A UFR,FRR THT TR 266In Stock
Min.: 1
Mult.: 1
: 129
No
Through Hole B-Package-2 150 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Reel, Cut Tape
Microchip Technology Rectifiers 100V 30A 6mA UFR,FRR 74In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AB-2 Tray
Microchip Technology Rectifiers 75V 200mA Signal or Computer Diode 2,305In Stock
Min.: 1
Mult.: 1
No
Through Hole 200 mA Single 1 V 4 A 100 nA 4 ns - 55 C + 175 C Bulk
Microchip Technology Rectifiers 240V 3A UFR,FRR THT 717In Stock
Min.: 1
Mult.: 1
No
Through Hole Package-B-2 200 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 2 uA 200 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 500V 3A UFR,FRR THT 244In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 500 V 3 A Fast Recovery Rectifiers Single 2 V 80 A 2 uA 300 ns - 65 C + 175 C Bulk

Microchip Technology Rectifiers FRED DQ 600 V 15 A TO-247 362In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 15 A Fast Recovery Rectifiers Dual Common Cathode 2 V 110 A 25 uA 15 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DS 600 V 30 A TO-247 45In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Tube
Microchip Technology Rectifiers 600V 40A Std Rectifier Stud-Mount 57In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AB-2 600 V 35 A Standard Recovery Rectifier Single 1.4 V 500 A 10 uA - 65 C + 175 C Tray
Microchip Technology Rectifiers 880V 3A Std Rectifier THT 1,701In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 800 V 9 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip Technology Rectifiers 440V UFR,FRR SQ SMT 1,114In Stock
Min.: 1
Mult.: 1
No
SMD/SMT D-5A-2 440 V 2 A Fast Recovery Rectifiers Single 1.6 V 20 A 500 nA 45 ns - 65 C + 150 C Bulk
Microchip / Microsemi Rectifiers 600V 12A Std Rectifier 52In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AA-2 600 V 240 A Standard Recovery Rectifier Single 2.3 V 12 A 5 uA - 65 C + 150 C Tray
Microchip Technology Rectifiers FRED D 200 V 30 A Dual Parallel SOT-227 6In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 200 V 30 A Fast Recovery Rectifiers 1.1 V 320 A 250 uA 21 ns - 55 C + 175 C Tube