Nexperia Rectifiers

Results: 84
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Rectifiers RECT 400V 1A SM HYPER FST 5,908In Stock
Min.: 1
Mult.: 1

SMD/SMT CFP2-HP-2 400 V 1.4 A Hyper Fast Recovery Rectifier Single 930 mV 30 A 1 nA 500 ns - 55 C + 175 C
Nexperia Rectifiers RECT 200V 4A SM HYPER FST 4,570In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT SOT-1289B-3 (CFP15B-3) 200 V 4 A Ultra Fast Recovery Rectifiers 860 mV 130 A 1 uA 21 ns - 55 C + 175 C Reel, Cut Tape
Nexperia Rectifiers RECT 200V 5A SM HYPER FST 2,831In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-128-2 200 V 7 A Fast Recovery Rectifiers Single 950 mV 85 A 1 uA 30 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Nexperia Rectifiers RECT 650V 1A SM ULTRA FST 4,906In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD128-2 650 V 1 A Ultra Fast Recovery Rectifiers Single 1 V 30 A 1 uA 39 ns - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Rectifiers RECT 200V 4A SM HYPER FST 1,182In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-128-2 200 V 5.6 A Fast Recovery Rectifiers Single 930 mV 80 A 1 uA 30 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Nexperia Rectifiers RECT 200V 5A SM HYPER FST 518In Stock
6,000Expected 2026/03/17
Min.: 1
Mult.: 1
Reel: 3,000

AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Rectifiers RECT 200V 4A SM HYPER FST 4,046In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT SOT-1289B-3 (CFP15B-3) 200 V 2.8 A Fast Recovery Rectifiers Common Cathode 890 mV 1 uA 20 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Rectifiers RECT 200V 10A SM HYPER FST 8,544In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT SOT-1289B-3 (CFP15B-3) 200 V 5 A Fast Recovery Rectifiers Dual Common Cathode 880 mV 170 A 1 uA 15 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Nexperia Rectifiers ES1J/SOD1001/SMA 129,026In Stock
Min.: 1
Mult.: 1
Max.: 5,000
Reel: 5,000

SMD/SMT SMA-2 600 V 1.4 A Hyperfast Recovery Rectifier Single 1.7 V 30 A 5 uA 23 ns - 55 C + 150 C Reel, Cut Tape
Nexperia Rectifiers ES1B/SOD1001/SMA 9,944In Stock
Min.: 1
Mult.: 1
Max.: 5,000
Reel: 5,000

SMD/SMT SMA-2 100 V 1.4 A Hyperfast Recovery Rectifier Single 950 mV 30 A 5 uA 22 ns - 55 C + 150 C Reel, Cut Tape
Nexperia Rectifiers ES2D/SOD1002/SMB 5,940In Stock
Min.: 1
Mult.: 1
Max.: 3,000
Reel: 3,000

SMD/SMT SMB-2 200 V 2.8 A Hyperfast Recovery Rectifier Single 1 V 50 A 5 uA 23 ns - 55 C + 150 C Reel, Cut Tape
Nexperia Rectifiers ES3D/SOD1003/SMC 5,980In Stock
Min.: 1
Mult.: 1
Max.: 5,980
Reel: 3,000

SMD/SMT SMC-2 200 V 4.2 A Hyperfast Recovery Rectifier Single 950 mV 100 A 10 uA 24 ns - 55 C + 150 C Reel, Cut Tape
Nexperia Rectifiers FR2JA/SOD1001/SMA 9,655In Stock
Min.: 1
Mult.: 1
Max.: 5,000
Reel: 5,000

SMD/SMT SMA-2 600 V 2.8 A Recovery Rectifier Single 1.3 V 50 A 5 uA 140 ns - 55 C + 150 C Reel, Cut Tape
Nexperia Rectifiers FR2M/SOD1002/SMB 8,722In Stock
Min.: 1
Mult.: 1
Max.: 3,000
Reel: 3,000

SMD/SMT SMB-2 1 kV 2.8 A Recovery Rectifier Single 1.3 V 50 A 5 uA 185 ns - 55 C + 150 C Reel, Cut Tape
Nexperia Rectifiers GS5MB/SOD1002/SMB 5,589In Stock
Min.: 1
Mult.: 1
Max.: 3,000
Reel: 3,000

SMD/SMT SMB-2 1 kV 5 A Recovery Rectifier Single 1.1 V 150 A 10 uA - 55 C + 150 C Reel, Cut Tape
Nexperia Rectifiers MURS160A/SOD1001/SMA 9,254In Stock
Min.: 1
Mult.: 1
Max.: 5,000
Reel: 5,000

SMD/SMT SMA-2 600 V 1.4 A Ultrafast Recovery Rectifier Single 1.25 V 35 A 5 uA 23 ns - 55 C + 150 C Reel, Cut Tape
Nexperia Rectifiers US1J/SOD1001/SMA 9,820In Stock
Min.: 1
Mult.: 1
Max.: 5,000
Reel: 5,000

SMD/SMT SMA-2 600 V 1.4 A Ultrafast Recovery Rectifier Single 1.7 V 30 A 5 uA 31 ns - 55 C + 150 C Reel, Cut Tape
Nexperia Rectifiers US1M/SOD1001/SMA 13,572In Stock
Min.: 1
Mult.: 1
Max.: 10,000
Reel: 5,000

SMD/SMT SMA-2 1 kV 1.4 A Recovery Rectifier Single 1.7 V 30 A 5 uA 49 ns - 55 C + 150 C Reel, Cut Tape
Nexperia Rectifiers US3M/SOD1003/SMC 5,419In Stock
Min.: 1
Mult.: 1
Max.: 3,000
Reel: 3,000

SMD/SMT SMC-2 1 kV 4.2 A Ultrafast Recovery Rectifier Single 1.7 V 100 A 10 uA 52 ns - 55 C + 150 C Reel, Cut Tape
Nexperia Rectifiers RECT 200V 5A SM HYPER FST 3,950In Stock
Min.: 1
Mult.: 1

SMD/SMT CFP2-HP-2 200 V 2 A Hyper Fast Recovery Rectifier Single 950 mV 25 A 75 nA 15 ns - 55 C + 175 C
Nexperia Rectifiers RECT 200V 5A SM HYPER FST 3,988In Stock
Min.: 1
Mult.: 1

SMD/SMT CFP2-HP-2 200 V 2 A Hyper Fast Recovery Rectifier Single 950 mV 25 A 75 nA 15 ns - 55 C + 175 C
Nexperia Rectifiers RECT 650V 15A SM HYPER FST 775In Stock
Min.: 1
Mult.: 1
Max.: 775
Reel: 800

SMD/SMT D2PAK-2 650 V 10 A Hyper Fast Recovery Rectifier Single 1.82 V 89 A 2.5 uA 68 ns - 55 C + 175 C Reel, Cut Tape
Nexperia Rectifiers RECT 650V 15A SM HYPER FST 800In Stock
Min.: 1
Mult.: 1
Max.: 800
Reel: 800

SMD/SMT D2PAK-2 650 V 10 A Hyper Fast Recovery Rectifier Single 1.82 V 89 A 2.5 uA 68 ns - 55 C + 175 C Reel, Cut Tape
Nexperia Rectifiers RECT 650V 15A SM HYPER FST 1,599In Stock
Min.: 1
Mult.: 1
Max.: 1,599
Reel: 800

SMD/SMT D2PAK-2 650 V 15 A Hyper Fast Recovery Rectifier Single 1.6 V 140 A 3.87 uA 80 ns - 55 C + 175 C Reel, Cut Tape
Nexperia Rectifiers RECT 650V 15A SM HYPER FST 800In Stock
Min.: 1
Mult.: 1
Max.: 800
Reel: 800

SMD/SMT D2PAK-2 650 V 15 A Hyper Fast Recovery Rectifier Single 1.6 V 140 A 3.87 uA 80 ns - 55 C + 175 C Reel, Cut Tape