onsemi Rectifiers

Results: 409
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Rectifiers REC SMB SPECIAL ULTFST 9,910In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMB-2 200 V 2 A Ultrafast Rectifier Single 950 mV 40 A 2 uA 35 ns - 65 C + 175 C NRVUS220V Reel, Cut Tape
onsemi Rectifiers 3A, 1200V Surface Mount Rectifier 193,267In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB 1.2 kV 3 A Standard Recovery Rectifier Single 1.2 V 100 A 5 uA 2.5 us - 55 C + 150 C S3N Reel, Cut Tape, MouseReel
onsemi Rectifiers SDT 396,638In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.7 V 100 A 10 uA 35 ns - 50 C + 150 C ES3J Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0a Rectifier UF Recovery 198,868In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC 150 V 1 A Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 50 C + 150 C ES1C Reel, Cut Tape, MouseReel
onsemi Rectifiers SR SOD123F GPPN 1A 1000V 457,376In Stock
Min.: 1
Mult.: 1
Reel: 3,000
SMD/SMT SOD-123F-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA 1.304 us - 55 C + 150 C NRVS1MFL Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0a Rectifier UF Recovery 226,037In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC 50 V 1 A Ultra Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 50 C + 150 C ES1A Reel, Cut Tape, MouseReel
onsemi Rectifiers 1000V 2A UltraFast 58,460In Stock
Min.: 1
Mult.: 1

Through Hole DO-41 1 kV 2 A Ultra Fast Recovery Rectifiers Single 940 mV 35 A 2 uA 75 ns - 65 C + 175 C MUR2100E Bulk

onsemi Rectifiers 100V 1A UltraFast 139,477In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT SMA-2 100 V 2 A Ultra Fast Recovery Rectifiers Single 875 mV 50 A 2 uA 30 ns - 65 C + 175 C MURA105 Reel, Cut Tape, MouseReel
onsemi Rectifiers 600V, 60A Ultrafast 1,601In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 60 A Fast Recovery Rectifiers Single 1.7 V 600 A 100 uA 80 ns - 65 C + 175 C FFH60UP60S Tube
onsemi Rectifiers 200V 3a Rectifier Glass Passive 11,018In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB 200 V 3 A Standard Recovery Rectifier Single 1.2 V 100 A 5 uA 2.5 us - 55 C + 150 C S3D Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0a Rectifier UF Recovery 8,118In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC 50 V 1 A Ultra Fast Recovery Rectifiers Single 1 V 30 A 10 uA 50 ns - 65 C + 175 C EGF1A Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0a Rectifier UF Recovery 145,208In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC 100 V 1 A Ultra Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 50 C + 150 C ES1B Reel, Cut Tape, MouseReel

onsemi Rectifiers 600V 1A SMA Super Fast Rectifier 12,755In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT DO-214-2 600 V 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 1 uA 35 ns - 55 C + 150 C ES1JAF Reel, Cut Tape, MouseReel
onsemi Rectifiers 50V 1a Rectifier Glass Passivated 13,662In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT SMA/DO-214AC 50 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 175 C RGF1A Reel, Cut Tape, MouseReel
onsemi Rectifiers 400V 1a Rectifier Glass Passivated 11,180In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 175 C RGF1G Reel, Cut Tape, MouseReel
onsemi Rectifiers 50V 3A Standard 22,708In Stock
Min.: 1
Mult.: 1

Through Hole DO-201AD 50 V 3 A Standard Recovery Rectifier Single 1 V 200 A 10 uA - 65 C + 150 C 1N5400 Bulk
onsemi Rectifiers HER SMA GPPN 1.5A 1 000V 31,132In Stock
Min.: 1
Mult.: 1
Reel: 7,500
SMD/SMT DO-214AC-2 1 kV 1.5 A Super Fast Recovery Rectifier Single 1.7 V 50 A 5 uA 75 ns - 55 C + 150 C US2MA AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0a Rectifier UF Recovery 13,103In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC 150 V 1 A Ultra Fast Recovery Rectifiers Single 1 V 30 A 10 uA 50 ns - 65 C + 175 C EGF1C Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0a Rectifier General Purpose 53,958In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC 400 V 1 A Standard Recovery Rectifier Single 1 V 30 A 5 uA 2 us - 65 C + 175 C GF1G Reel, Cut Tape, MouseReel
onsemi Rectifiers 1000V, 1A General Purpose Rectifier 249,214In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-123-FL-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA 1.304 us - 55 C + 150 C S1MFL Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0a Rectifier General Purpose 122,843In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC 100 V 1 A Standard Recovery Rectifier Single 1 V 30 A 5 uA 2 us - 65 C + 175 C GF1B Reel, Cut Tape, MouseReel
onsemi Rectifiers 1000V 0.8A Fast Rectifier 31,541In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-123FA 1 kV 800 mA Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C RS1MFA Reel, Cut Tape, MouseReel
onsemi Rectifiers 50V 1.5a Rectifier Glass Passivated 136,116In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMB-2 50 V 2 A Standard Recovery Rectifier Single 1.15 V 50 A 1 uA 2 us - 65 C + 150 C S2A Reel, Cut Tape, MouseReel
onsemi Rectifiers 6A 200V ULTRA FAST 12,511In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT TO-277-3 200 V 6 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.05 V 80 A 2 uA 45 ns - 55 C + 175 C FES6 Reel, Cut Tape, MouseReel
onsemi Rectifiers 800V 1.5A High Effic Rectifier 14,318In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC 800 V 1.5 A Super Fast Recovery Rectifier Single 1.7 V 50 A 5 uA 75 ns - 55 C + 150 C US2KA Reel, Cut Tape, MouseReel