FR30 Series Rectifiers

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers 3A 1000V 500ns 14,132In Stock
Min.: 1
Mult.: 1

Through Hole DO-201AD 1 kV 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 500 ns - 65 C + 150 C FR30 Bulk
Rectron Rectifiers 3A 200V 150ns 9,194In Stock
Min.: 1
Mult.: 1

Through Hole DO-201AD 200 V 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 150 ns - 65 C + 150 C FR30 Bulk
Rectron Rectifiers 3A 100V 150ns 4,341In Stock
Min.: 1
Mult.: 1

Through Hole DO-201AD 100 V 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 150 ns - 65 C + 150 C FR30 Bulk
Rectron Rectifiers 3A 100V 150ns 3,029In Stock
Min.: 1
Mult.: 1
Reel: 1,200

Through Hole DO-201AD 100 V 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 150 ns - 65 C + 150 C FR30 Reel, Cut Tape
Rectron Rectifiers 3A 400V 2,534In Stock
Min.: 1
Mult.: 1
Reel: 1,200

Through Hole DO-201AD 400 V 3 A Fast Recovery Rectifiers Single 1.3 V 125 A 5 uA 150 ns - 55 C + 150 C FR30 Reel, Cut Tape
Rectron Rectifiers 3A 1000V
11,559Expected 2026/07/03
Min.: 1
Mult.: 1

Through Hole DO-201AD 1 kV 3 A Fast Recovery Rectifiers Single 1.3 V 125 A 5 uA 500 ns - 55 C + 150 C FR30 Bulk
Rectron Rectifiers 3A 50V 150ns Non-Stocked
Min.: 12,000
Mult.: 12,000

Through Hole DO-201AD 50 V 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 150 ns - 65 C + 150 C FR30 Bulk
Rectron Rectifiers 3A 50V 150ns Non-Stocked
Min.: 6,000
Mult.: 1,200
Reel: 1,200

Through Hole DO-201AD 50 V 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 150 ns - 65 C + 150 C FR30 Reel
Rectron Rectifiers 3A 50V 150nsGP Non-Stocked
Min.: 2,500
Mult.: 500

Through Hole DO-201AD 50 V 3 A Fast Recovery Rectifiers Single 1.3 V 125 A 5 uA 150 ns - 55 C + 150 C FR30 Bulk
Rectron Rectifiers 3A 50V 150nsGP Non-Stocked
Min.: 4,800
Mult.: 1,200
Reel: 1,200

Through Hole DO-201AD 50 V 3 A Fast Recovery Rectifiers Single 1.3 V 125 A 5 uA 150 ns - 55 C + 150 C FR30 Reel
Rectron Rectifiers 3A 100V 150ns GP Non-Stocked
Min.: 2,500
Mult.: 500

Through Hole DO-201AD 100 V 3 A Fast Recovery Rectifiers Single 1.3 V 125 A 5 uA 150 ns - 55 C + 150 C FR30 Bulk
Rectron Rectifiers 3A 200V 150ns Non-Stocked
Min.: 6,000
Mult.: 1,200
Reel: 1,200

Through Hole DO-201AD 200 V 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 150 ns - 65 C + 150 C FR30 Reel
Rectron Rectifiers 3A 200V 150ns GP Non-Stocked
Min.: 2,500
Mult.: 500

Through Hole DO-201AD 200 V 3 A Fast Recovery Rectifiers Single 1.3 V 125 A 5 uA 150 ns - 55 C + 150 C FR30 Bulk
Rectron Rectifiers 3A 400V 150ns Non-Stocked
Min.: 4,500
Mult.: 500

Through Hole DO-201AD 400 V 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 150 ns - 65 C + 150 C FR30 Bulk
Rectron Rectifiers 3A 400V 150ns Non-Stocked
Min.: 6,000
Mult.: 1,200
Reel: 1,200

Through Hole DO-201AD 400 V 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 150 ns - 65 C + 150 C FR30 Reel
Rectron Rectifiers 3A 600V 250ns Non-Stocked
Min.: 4,000
Mult.: 500

Through Hole DO-201AD 600 V 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 250 ns - 65 C + 150 C FR30 Bulk
Rectron Rectifiers 3A 600V 250ns Non-Stocked
Min.: 6,000
Mult.: 1,200
Reel: 1,200

Through Hole DO-201AD 600 V 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 250 ns - 65 C + 150 C FR30 Reel
Rectron Rectifiers 3A 600V 250ns GP Non-Stocked
Min.: 2,000
Mult.: 500

Through Hole DO-201AD 600 V 3 A Fast Recovery Rectifiers Single 1.3 V 125 A 5 uA 250 ns - 55 C + 150 C FR30 Bulk
Rectron Rectifiers 3A 600V 250ns GP Non-Stocked
Min.: 4,800
Mult.: 1,200
Reel: 1,200

Through Hole DO-201AD 600 V 3 A Fast Recovery Rectifiers Single 1.3 V 125 A 5 uA 250 ns - 55 C + 150 C FR30 Reel
Rectron Rectifiers 3A 600V 250ns Non-Stocked
Min.: 2,500
Mult.: 500

Through Hole DO-201AD 600 V 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 150 ns - 65 C + 150 C FR30 Bulk
Rectron Rectifiers 3A 600V 250ns Non-Stocked Lead-Time 23 Weeks
Min.: 3,600
Mult.: 1,200
Reel: 1,200

Through Hole DO-201AD 600 V 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 150 ns - 65 C + 150 C FR30 Reel
Rectron Rectifiers 3A 800V 500ns Non-Stocked
Min.: 12,000
Mult.: 12,000

Through Hole DO-201AD 800 V 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 500 ns - 65 C + 150 C FR30 Bulk
Rectron Rectifiers 3A 800V 500ns Non-Stocked
Min.: 6,000
Mult.: 1,200
Reel: 1,200

Through Hole DO-201AD 800 V 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 500 ns - 65 C + 150 C FR30 Reel
Rectron Rectifiers 3A 800V 500ns GP Non-Stocked
Min.: 2,000
Mult.: 500

Through Hole DO-201AD 800 V 3 A Fast Recovery Rectifiers Single 1.3 V 125 A 5 uA 500 ns - 55 C + 150 C FR30 Bulk
Rectron Rectifiers 3A 800V 500ns GP Non-Stocked
Min.: 4,800
Mult.: 1,200
Reel: 1,200

Through Hole DO-201AD 800 V 3 A Fast Recovery Rectifiers Single 1.3 V 125 A 5 uA 500 ns - 55 C + 150 C FR30 Reel