RS1KFA Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Rectifiers 800V 0.8A Fast Rectifier 2,642In Stock
3,000Expected 2026/08/11
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-123FA 800 V 800 mA Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C RS1KFA Reel, Cut Tape, MouseReel
onsemi Rectifiers SR SOD123FA PN 0.8A 800V 2,970In Stock
Min.: 1
Mult.: 1
Reel: 3,000
SMD/SMT SOD-123FA-2 800 V 800 mA Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C RS1KFA AEC-Q101 Reel, Cut Tape