S1 Series Rectifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
YAGEO Rectifiers 50V 1A GLASS PASSIVE MAX DC a. 25C 10uA 7,818In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-214AC-2 50 V Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 55 C + 150 C S1 Reel, Cut Tape, MouseReel
YAGEO Rectifiers 100V 1A GLASS PASSIVE MAX DC a. 25C 10uA 7,658In Stock
5,000Expected 2026/06/16
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-214AC-2 100 V Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 55 C + 150 C S1 Reel, Cut Tape, MouseReel
YAGEO Rectifiers 200V 1A GLASS PASSIVE MAX DC a. 25C 10uA 9,140In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-214AC-2 200 V Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 55 C + 150 C S1 Reel, Cut Tape, MouseReel
YAGEO Rectifiers 400V 1A GLASS PASSIVE MAX DC a. 25C 10uA 6,605In Stock
10,000Expected 2026/09/01
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-214AC-2 400 V Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 55 C + 150 C S1 Reel, Cut Tape, MouseReel
YAGEO Rectifiers 800V 1A GLASS PASSIVE MAX DC a. 25C 10uA 9,900In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-214AC-2 800 V Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 55 C + 150 C S1 Reel, Cut Tape, MouseReel
YAGEO Rectifiers 1KV 1A GLASS PASSIVE MAX DC a. 25C 10uA 10,257In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-214AC-2 1 kV Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 55 C + 150 C S1 Reel, Cut Tape, MouseReel
YAGEO Rectifiers 600V 1A GLASS PASSIVE MAX DC a. 25C 10uA 3,798In Stock
10,000On Order
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-214AC-2 600 V Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 55 C + 150 C S1 Reel, Cut Tape, MouseReel