Rectifiers

 Rectifiers
Rectifiers are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers including Diodes Inc., Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more. Please view our large selection of rectifiers below.
Results: 24,789
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor Rectifiers 600V VR 0.8A IO SOD-128; PMDTM 12,457In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-128-2 600 V 800 mA Super Fast Recovery Diode Single 1.45 V 15 A 1 uA 35 ns + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers Fast Recovery Diode 1,716In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT TO-263S-3 430 V 20 A Super Fast Recovery Diode Single 1.7 V 100 A 10 uA 25 ns + 150 C Reel, Cut Tape
WeEn Semiconductors Rectifiers RECT DL UF 400V 2,984In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 400 V 20 A Fast Recovery Rectifiers Dual Common Cathode 1.35 V 132 A 50 uA 60 ns - 40 C + 150 C
WeEn Semiconductors Rectifiers Diode Ult Fast Recov Rectifier 600V 20A 6,429In Stock
Min.: 1
Mult.: 1

Through Hole TO-220F-3 600 V 40 A Fast Recovery Rectifiers Dual Common Cathode 1.07 V 132 A 10 uA 50 ns + 150 C Tube
Vishay Semiconductors Rectifiers 2.0 Amp 200 Volt 50 Amp IFSM 24,554In Stock
Min.: 1
Mult.: 1
Reel: 25,000

Through Hole SOD-57 200 V 2 A Fast Recovery Rectifiers Single 1.1 V 50 A 5 uA 200 ns - 55 C + 175 C Ammo Pack
Vishay General Semiconductor Rectifiers 4A,200V,25NS,UF RECT 7,179In Stock
Min.: 1
Mult.: 1

Through Hole DO-201AD-2 200 V 4 A Fast Recovery Rectifiers Single 890 mV 150 A 5 uA 35 ns - 65 C + 175 C
Vishay Semiconductors Rectifiers 15A 600V 18ns Hyperfast Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 600 V 15 A Fast Recovery Rectifiers Single 2.3 V 120 A 50 uA 22 ns - 55 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers Ultrafst Rct 6A 600V AEC-Q101 304In Stock
Min.: 1
Mult.: 1
Reel: 6,500
SMD/SMT SMPC (TO-277A-3) 600 V 6 A Fast Recovery Rectifiers Single 1.1 V 120 A 25 uA 42 ns - 65 C + 175 C FRED Pt AEC-Q101 Reel, Cut Tape, MouseReel

Vishay Semiconductors Rectifiers 30A 600V Ultrafast 45ns 12,814In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-2 (TO-263-2) 600 V 30 A Fast Recovery Rectifiers Single 1.4 V 200 A 20 nA 30 ns - 65 C + 175 C FRED Pt Tube
Diodes Incorporated Rectifiers 200V 1A 9,338In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Through Hole DO-41 200 V 1 A Fast Recovery Rectifiers Single 875 mV 35 A 2 uA 25 ns - 55 C + 150 C MUR120 Reel, Cut Tape
Diodes Incorporated Rectifiers FRED GPP Rectifier DO-201AD T&R 1.2K 20,258In Stock
Min.: 1
Mult.: 1
Reel: 1,200

SMD/SMT SMA-2 600 V Ultra Fast Recovery Rectifiers Single 1.28 V 35 A 10 uA 50 ns - 55 C + 150 C Reel, Cut Tape
Diodes Incorporated Rectifiers 1000V 1.5A 15,572In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMB-2 1 kV 1.5 A Standard Recovery Rectifier Single 1.15 V 50 A 5 uA - 65 C + 150 C S2M-13 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 50V 3A 26,373In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMB-2 50 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 65 C + 150 C S3AB Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 2.0A Ultra-Fast Rec 600Vrrm 1.7Vf 5uA 35,457In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT D-FLAT-2 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 50 A 5 uA 75 ns - 55 C + 150 C US2JDF Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers Vr/200V Io/1A Glass Passivated 12,243In Stock
Min.: 1
Mult.: 1
Reel: 5,500

Through Hole DO-204AL-2 200 V 1 A Standard Recovery Rectifier Single 1.1 V 45 A 5 uA 2 us - 65 C + 175 C DO-41 Reel, Cut Tape
Vishay General Semiconductor Rectifiers 1.0 Amp 1000 Volt 14,457In Stock
Min.: 1
Mult.: 1
Reel: 5,500

Through Hole DO-204AL 1 kV 1 A Standard Recovery Rectifier Single 1.2 V 25 A 1 uA - 65 C + 160 C 1N4249GP Reel, Cut Tape
Vishay General Semiconductor Rectifiers 2.0 Amp 1600 Volt 11,914In Stock
Min.: 1
Mult.: 1
Reel: 5,500

Through Hole DO-204AL 1.6 kV 360 mA Standard Recovery Rectifier Single 1.6 V 15 A 1 uA 2 us - 65 C + 175 C Reel, Cut Tape
IXYS Rectifiers 120 Amps 300V 146In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 300 V 60 A Fast Recovery Rectifiers Dual Parallel 1.68 V 600 A 650 uA 30 ns - 40 C + 150 C DSEPxx Tube
WeEn Semiconductors Rectifiers BYC30X-600PS/TO220F-2L/STANDARD MARKING * HORIZONTAL, RAIL PACK 11,083In Stock
Min.: 1
Mult.: 1

Through Hole TO-220F-2 600 V 30 A Standard Recovery Rectifier Single 2 V 260 A 10 uA 45 ns - 65 C + 175 C Tube
WeEn Semiconductors Rectifiers RAIL REC-EPI 6,901In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 500 V 20 A Fast Recovery Rectifiers Dual Common Cathode 1.35 V 132 A 50 uA 60 ns - 40 C + 150 C
Vishay Semiconductors Rectifiers 2.0 Amp 800 Volt 50 Amp IFSM 30,100In Stock
Min.: 1
Mult.: 1
Reel: 25,000

Through Hole SOD-57 800 V 2 A Standard Recovery Rectifier Single 1 V 50 A 1 uA 4 us - 55 C + 175 C AEC-Q100 Ammo Pack
Vishay Semiconductors Rectifiers RECT 200V 3A SM HYPER FST 18,153In Stock
Min.: 1
Mult.: 1
Reel: 14,000

SMD/SMT DO-221AD-2 200 V 3 A Fast Recovery Rectifiers Single 860 mV 70 A 2 uA 18 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers RECT 200V 3A SM HYPER FST 9,812In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT DO-221AD-2 200 V 3 A Fast Recovery Rectifiers Single 860 mV 70 A 2 uA 18 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,SMA,2A,AECQ-101 17,723In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT SMA 200 V 2 A Super Fast Recovery Rectifier Single 950 mV 60 A 1 uA 35 ns - 55 C + 175 C MER200V AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers SOT-227 - GEN5 FRED IN PARALLE 166In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 600 V 150 A Fast Recovery Rectifiers Dual 1.6 V 1.035 kA 300 nA 72 ns - 55 C + 175 C Tube