KYOCERA AVX Schottky Diodes & Rectifiers

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KYOCERA AVX Schottky Diodes & Rectifiers DIODE SCHOTTKY 45V 1 A SOD-123FL 5,467In Stock
6,000Expected 2026/06/08
Min.: 1
Mult.: 1
Reel: 6,000

Schottky Diodes SMD/SMT SOD-123 Single 1 A 45 V 550 mV 18 A 100 uA - 55 C + 150 C MP Reel, Cut Tape, MouseReel


KYOCERA AVX Schottky Diodes & Rectifiers DIODE SCHOTTKY 45V 3 0A TO-263LP 1,399In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Schottky Diodes SMD/SMT D2PAK-3 (TO-263-3) Dual 15 A 45 V 550 mV 250 A 1 mA - 40 C + 150 C LPTO Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers 40V 0.5A SIZE 1206 17,124In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT 1206 (3216 metric) Single Si 500 mA 40 V 480 mV 15 A 50 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers 40V 1A SIZE 2010 13,146In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT 2010 (5025 metric) Single Si 1 A 40 V 500 mV 30 A 200 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers 100V 5A SIZE 3220 8,298In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT 3220 (8151 metric) Single Si 5 A 100 V 850 mV 130 A 500 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers DIODE SCHOTTKY 200V 3A DO-221 5,147In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Schottky Diodes SMD/SMT DO-221BC-2 Single Si 3 A 200 V 900 mV 110 A 1 mA - 40 C + 150 C Reel, Cut Tape
KYOCERA AVX Schottky Diodes & Rectifiers DIODE SCHOTTKY 80V 5 A DO-221B 4,947In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Schottky Diodes SMD/SMT DO-221BC-2 Single Si 5 A 80 V 700 mV 120 A 100 uA - 40 C + 150 C Reel, Cut Tape
KYOCERA AVX Schottky Diodes & Rectifiers DIODE SCHOTTKY 30V 3 0A 617In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Schottky Diodes SMD/SMT TO-263LP-3 Dual Anode Common Cathode Si 30 V 500 mV 230 A 1.5 mA - 40 C + 150 C Reel, Cut Tape
KYOCERA AVX Schottky Diodes & Rectifiers 20V 1A SIZE 2010 483In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT 2010 (5025 metric) Single Si 1 A 20 V 500 mV 30 A 200 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers 40V 1A SIZE 1206 7,180In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT 1206 (3216 metric) Single Si 1 A 40 V 500 mV 20 A 200 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers DIODE SCHOTTKY 90V 3 0A 1,856In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Schottky Diodes SMD/SMT TO-263LP-3 Dual Anode Common Cathode Si 90 V 790 mV 250 A 100 uA - 40 C + 150 C Reel, Cut Tape
KYOCERA AVX Schottky Diodes & Rectifiers 40V 3A SIZE 3220 5,029In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT 3220 (8151 metric) Single Si 3 A 40 V 500 mV 100 A 500 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers DIODE SCHOTTKY 30V 1 A SOD-123FL 3,645In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Schottky Diodes SMD/SMT SOD-123 Single 1 A 30 V 450 mV 20 A 100 uA - 55 C + 150 C MP Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers DIODE SCHOTTKY 40V 3 0A 925In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes Si SD Reel, Cut Tape
KYOCERA AVX Schottky Diodes & Rectifiers 40V 0.2A SIZE 0603 30,181In Stock
237,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT 0603 (1608 metric) Single Si 200 mA 40 V 450 mV 2 A 1 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers 40V 0.5A SIZE 0805 82,746In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT 0805 (2012 metric) Single Si 500 mA 40 V 480 mV 5 A 100 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers 40V 2A SIZE 1206 66,850In Stock
239,600On Order
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT 1206 (3216 metric) Single Si 2 A 40 V 500 mV 40 A 200 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers 100V 1A SIZE 1206 17,662In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT 1206 (3216 metric) Single Si 1 A 100 V 850 mV 20 A 200 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers 40V 2A SIZE 2010 24,370In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT 2010 (5025 metric) Single Si 2 A 40 V 500 mV 50 A 200 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers 40V 3A SIZE 2010 32,351In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT 2010 (5025 metric) Single Si 3 A 40 V 500 mV 80 A 200 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers 40V 5A SIZE 2114 34,688In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Diodes SMD/SMT 2114 (5336 metric) Single Si 5 A 40 V 550 mV 105 A 500 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers 40V 8A SIZE 2114 13,617In Stock
30,000Expected 2026/05/06
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Diodes SMD/SMT 2114 (5336 metric) Single Si 8 A 40 V 550 mV 135 A 500 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
KYOCERA AVX SD0805S040S1R0
KYOCERA AVX Schottky Diodes & Rectifiers SCHOTTKY DIODES 8,174In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes Reel, Cut Tape
KYOCERA AVX SD1206T040S3R0
KYOCERA AVX Schottky Diodes & Rectifiers SCHOTTKY DIODES 3,644In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes Si SD Reel, Cut Tape
KYOCERA AVX Schottky Diodes & Rectifiers DIODE SCHOTTKY 40V 3 0A 4,590In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Diodes Reel, Cut Tape