Panjit Schottky Diodes & Rectifiers

Results: 2,139
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panjit Schottky Diodes & Rectifiers Surface Mount Ultra Low IR Schottky Barrier Rectifier 60V 10A 9,990In Stock
10,000Expected 2026/05/26
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT TO-277C -3 Single Si 10 A 60 V 680 mV 300 A 200 nA - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Schottky Diodes & Rectifiers 30V,Schottky,SOT-523,0.2A 502,195In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Schottky Diodes SMD/SMT SOT-523-3 Single Si 200 mA 30 V 600 mV 600 mA 2 uA - 55 C + 125 C SSM-02TBCC Reel, Cut Tape, MouseReel
Panjit Schottky Diodes & Rectifiers 40V,Schottky,SOD-123,1A 268,983In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT SOD-123-2 Single Si 1 A 40 V 550 mV 30 A 50 uA - 55 C + 125 C SSM-10GL Reel, Cut Tape, MouseReel
Panjit Schottky Diodes & Rectifiers 40V Schottky 5A 76,219In Stock
Min.: 1
Mult.: 1
Reel: 1,500

AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Schottky Diodes & Rectifiers 40V,Schottky,SMC,5A 1,975In Stock
1,600On Order
Min.: 1
Mult.: 1
Reel: 800

Schottky Rectifiers SMD/SMT SMC (DO-214AB) Single Si 5 A 40 V 550 mV 100 A 200 uA - 55 C + 150 C SSM-50H Reel, Cut Tape, MouseReel
Panjit Schottky Diodes & Rectifiers 40V,Schottky,SOD-523,0.03A 2,460In Stock
5,000Expected 2026/03/17
Min.: 1
Mult.: 1
Reel: 5,000

Si SSM-02AA Reel, Cut Tape, MouseReel
Panjit Schottky Diodes & Rectifiers 40V,Schottky,DFN 2L,0.5A 6,520In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Schottky Rectifiers SMD/SMT DFN-0402-2 Single Si 500 mA 20 V 480 mV 2 A 100 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Schottky Diodes & Rectifiers 40V,Schottky,SOT-323,0.2A 2,500In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT SOT-323-3 Dual Anode Common Cathode 40 mA 40 V 550 mV 600 mA 22 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Schottky Diodes & Rectifiers 30V,Schottky,SMB,3A 268In Stock
Min.: 1
Mult.: 1
Reel: 800

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 30 V 500 mV 80 A 200 uA - 55 C + 125 C SSM-30AH Reel, Cut Tape, MouseReel
Panjit Schottky Diodes & Rectifiers 40V,Schottky,SMAF-C,3A 8,797In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT SMA-2 Single 3 A 40 V 500 mV 80 A 100 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Schottky Diodes & Rectifiers 40V,Schottky,SOT-323,0.2A 1,705In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Schottky Diodes & Rectifiers 30V,Schottky,SOD-123,0.2A 1In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT SOD-123-2 Single Si 200 mA 30 V 1 V 4 A 500 nA - 55 C + 125 C SSM-02 Reel, Cut Tape, MouseReel
Panjit Schottky Diodes & Rectifiers 30V Schottky 0.2A 6,545In Stock
Min.: 1
Mult.: 1
Reel: 12,000

SMD/SMT SOD-523-2 Single Si Reel, Cut Tape, MouseReel
Panjit Schottky Diodes & Rectifiers 100V,Schottky,ITO-220AB,20A 3,964In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole ITO-220-3 Dual Anode Common Cathode Si 10 A 100 V 800 mV 200 A 50 uA - 65 C + 175 C MBR-200FCTWH Tube
Panjit Schottky Diodes & Rectifiers 200V,Schottky,TO-220AB,20A 1,886In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole ITO-220-3 Dual Anode Common Cathode Si 10 A 200 V 900 mV 200 A 50 uA - 65 C + 175 C MBR-200CTWH Tube
Panjit Schottky Diodes & Rectifiers 100V,Schottky,TO-220AB,20A 2,216In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole Dual Anode Common Cathode Si 20 A 100 V 800 mV 200 A 50 uA - 65 C + 175 C MBR-200CTWH Tube
Panjit Schottky Diodes & Rectifiers Surface Mount Schottky Barrier Rectifier 2,374In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT TO-252AA-4 Single Si 10 A 45 V 550 mV 185 A 6.1 uA - 55 C + 175 C Reel, Cut Tape, MouseReel
Panjit Schottky Diodes & Rectifiers Surface Mount Ultra Low IR Schottky Barrier Rectifier 15,000In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape
Panjit Schottky Diodes & Rectifiers Surface Mount Ultra Low IR Schottky Barrier Rectifier 2,795In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT SMAF-C-2 Single Si 5 A 60 V 580 mV 100 A 140 nA - 55 C + 175 C AEC-Q101 Reel, Cut Tape
Panjit Schottky Diodes & Rectifiers 40V,Schottky,SMAF-C,5A 5,651In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT SMAF-C-2 Single Si 5 A 40 V 540 mV 100 A 100 uA - 55 C + 150 C SB54AFC Reel, Cut Tape, MouseReel
Panjit Schottky Diodes & Rectifiers 40V,Schottky,DFN1006-2L,0.5A 9,393In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Schottky Rectifiers SMD/SMT DFN-1006-2 Single Si 500 mA 40 V 350 mV 2 A 3.1 uA - 55 C + 150 C Reel, Cut Tape
Panjit Schottky Diodes & Rectifiers 30V,Schottky,SOD-323HE,1A 3,947In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT SOD-323HE-2 Single Si 1 A 30 V 360 mV 10 A 10 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Panjit Schottky Diodes & Rectifiers Automotive 60V, Schottky, 10A 6,257In Stock
Min.: 1
Mult.: 1
Reel: 800

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual 20 A 60 V 570 mV 150 A 2 mA - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Schottky Diodes & Rectifiers 150V, Schottky, TO-277C, 10A 8,605In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT TO-277C-3 Single Dual Anode Si 10 A 150 V 670 mV 250 A 30 nA - 55 C + 175 C AEC-Q101 Reel, Cut Tape
Panjit Schottky Diodes & Rectifiers 150V, Schottky, TO-277C, 10A 6,900In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT TO-277-3 Si 10 A 150 V 750 mV 250 A - 55 C + 175 C Reel, Cut Tape