Taiwan Semiconductor Schottky Diodes & Rectifiers

Results: 2,139
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Taiwan Semiconductor Schottky Diodes & Rectifiers SOT-323, 30V, 0.2A, Schottky Diode 5,996In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT SOD-123 Dual Si 200 mA 30 V 800 mV 600 mA 2 uA - 55 C + 125 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Schottky Diodes & Rectifiers SOT-23, 30V, 0.2A, Schottky Diode 8,495In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT SOT-23-3 Dual Si 200 mA 30 V 800 mV 600 mA 2 uA - 55 C + 125 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Schottky Diodes & Rectifiers SOT-323, 30V, 0.2A, Schottky Diode 8,944In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT SOT-323-3 Dual Si 200 mA 30 V 800 mV 600 mA 2 uA - 55 C + 125 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Schottky Diodes & Rectifiers SOT-323, 30V, 0.2A, Schottky Diode 8,990In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT SOT-323-3 Single Si 200 mA 30 V 800 mV 600 mA 2 uA - 55 C + 125 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Schottky Diodes & Rectifiers SOD-323, 40V, 0.1A, Schottky Diode 8,544In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT SOD-323 Single Si 100 mA 45 V 450 mV 1 A 1 uA - 55 C + 125 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Schottky Diodes & Rectifiers SOD-123, 40V, 0.35A, Schottky Diode 5,940In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT SOD-123 Single Si 350 mA 40 V 600 mV 2 A 5 uA - 55 C + 125 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Schottky Diodes & Rectifiers SOD-123, 30V, 0.35A, Schottky Diode 8,996In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT SOD-123 Single Si 350 mA 30 V 600 mV 2 A 5 uA - 55 C + 125 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Schottky Diodes & Rectifiers SOD-123, 20V, 0.35A, Schottky Diode 8,967In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT SOD-123 Single Si 350 mA 20 V 600 mV 2 A 5 uA - 55 C + 125 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Schottky Diodes & Rectifiers 1A, 100V Schottky Barrier Surface Mount Rectifier 6,000In Stock
Min.: 1
Mult.: 1
Reel: 7,500

Schottky Rectifiers SMD/SMT DO-214AC-2 Single Si 1 A 100 V 680 mV 70 A 10 uA - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Schottky Diodes & Rectifiers 1A, 40V Schottky Barrier Surface Mount Rectifier 5,250In Stock
Min.: 1
Mult.: 1
Reel: 7,500

Schottky Rectifiers SMD/SMT DO-214AC-2 Single Si 1 A 40 V 540 mV 70 A 30 uA - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Schottky Diodes & Rectifiers 2A, 100V Schottky Barrier Surface Mount Rectifier 5,941In Stock
Min.: 1
Mult.: 1
Reel: 7,500

Schottky Rectifiers SMD/SMT DO-214AC-2 Single Si 2 A 100 V 760 mV 70 A 10 uA - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Schottky Diodes & Rectifiers 2A, 40V Schottky Barrier Surface Mount Rectifier 5,236In Stock
Min.: 1
Mult.: 1
Reel: 7,500

Schottky Rectifiers SMD/SMT DO-214AC-2 Single Si 2 A 40 V 620 mV 70 A 30 uA - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Schottky Diodes & Rectifiers 2A, 60V Schottky Barrier Surface Mount Rectifier 6,000In Stock
Min.: 1
Mult.: 1
Reel: 7,500

Schottky Rectifiers SMD/SMT DO-214AC-2 Single Si 2 A 60 V 700 mV 70 A 30 uA - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Schottky Diodes & Rectifiers 3A, 40V Schottky Barrier Surface Mount Rectifier 5,250In Stock
Min.: 1
Mult.: 1
Reel: 7,500

Schottky Rectifiers SMD/SMT DO-214AC-2 Single Si 3 A 40 V 560 mV 100 A 30 uA - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Schottky Diodes & Rectifiers 3A, 60V Schottky Barrier Surface Mount Rectifier 5,250In Stock
Min.: 1
Mult.: 1
Reel: 7,500

Schottky Rectifiers SMD/SMT DO-214AC-2 Single Si 3 A 60 V 700 mV 100 A 30 uA - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Schottky Diodes & Rectifiers 1A, 100V Schottky Barrier Surface Mount Rectifier 2,320In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT SMB Single Si 1 A 100 V 680 mV 70 A 10 uA - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Schottky Diodes & Rectifiers 1A, 40V Schottky Barrier Surface Mount Rectifier 2,400In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT DO-214AC-2 Single Si 1 A 40 V 540 mV 70 A 30 uA - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Schottky Diodes & Rectifiers 1A, 60V Schottky Barrier Surface Mount Rectifier 2,391In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT DO-214AA-2 Single Si 1 A 60 V 630 mV 70 A 30 uA - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Schottky Diodes & Rectifiers 2A, 100V Schottky Barrier Surface Mount Rectifier 2,400In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT DO-214AA-2 Single Si 2 A 100 V 760 mV 70 A 10 uA - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Schottky Diodes & Rectifiers 2A, 40V Schottky Barrier Surface Mount Rectifier 2,400In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT DO-214AA-2 Single Si 2 A 40 V 620 mV 70 A 30 uA - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Schottky Diodes & Rectifiers 2A, 60V Schottky Barrier Surface Mount Rectifier 2,100In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT DO-214AA-2 Single Si 2 A 60 V 700 mV 70 A 30 uA - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Schottky Diodes & Rectifiers 3A, 100V Schottky Barrier Surface Mount Rectifier 2,100In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT DO-214AA-2 Single Si 3 A 100 V 740 mV 70 A 10 uA - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Schottky Diodes & Rectifiers 3A, 40V Schottky Barrier Surface Mount Rectifier 2,100In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT DO-214AA-2 Single Si 3 A 40 V 560 mV 100 A 30 uA - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Schottky Diodes & Rectifiers 3A, 60V Schottky Barrier Surface Mount Rectifier 2,100In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT DO-214AA-2 Single Si 3 A 60 V 700 mV 100 A 30 uA - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Schottky Diodes & Rectifiers 3A, 150V, Trench Schottky 5,400In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Schottky Rectifiers SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 3 A 150 V 780 mV 80 A 10 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel