SiC Schottky Diodes

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Configuration If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Vr - Reverse Voltage Series Qualification Packaging


STMicroelectronics SiC Schottky Diodes 1200 V, 40 A High surge Silicon Carbide Power Schottky Diode 533In Stock
Min.: 1
Mult.: 1

Tube
STMicroelectronics SiC Schottky Diodes Automotive 1200 V, 20A power Schottky High Surge silicon carbide diode 571In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 Single 20 A 1.2 kV 1.35 V 180 A 10 uA - 55 C + 175 C AEC-Q101 Tube
STMicroelectronics SiC Schottky Diodes Automotive 650 V, TO-220 D2PAK SiC Power Schottky Diode 3,515In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 Single 12 A 650 V 1.3 V 50 A 15 uA - 40 C + 175 C 600 V STPSC AEC-Q101 Tube
STMicroelectronics SiC Schottky Diodes Automotive 650 V, 6 A High Surge Silicon Carbide Power Schottky Diode 3,038In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DPAK Single 6 A 650 V 1.45 V 60 A 5 uA - 40 C + 175 C 650 V STPSC AEC-Q101 Reel, Cut Tape
STMicroelectronics SiC Schottky Diodes Automotive 650V, 10 A Silicon Carbide diode 1,774In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK Single 10 A 650 V 1.56 V 90 A 9 uA - 40 C + 175 C 650 V STPSC AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics SiC Schottky Diodes 650 V 10A Schottky silicon carbid T2PAK 1,407In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK Single 10 A 650 V 1.75 V 90 A 100 uA - 40 C + 175 C STPSC Reel, Cut Tape, MouseReel
STMicroelectronics SiC Schottky Diodes Dual 650V Pwr Schtky Silicn Carbide Diode 708In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 Dual 10 A 650 V 1.56 V 470 A 425 uA - 40 C + 175 C STPSC Tube
STMicroelectronics SiC Schottky Diodes 650 V 8A Schottky silicon carbide DPAK 7,431In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DPAK Single 8 A 650 V 1.75 V 75 A 80 uA - 40 C + 175 C STPSC Reel, Cut Tape, MouseReel
STMicroelectronics SiC Schottky Diodes Automotive 650 V, 20 A SiC Power Schottky Diode 1,343In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 Single 20 A 650 V 1.3 V 90 A 30 uA - 40 C + 175 C 600 V STPSC AEC-Q101 Tube
STMicroelectronics SiC Schottky Diodes 650 V 10 A power Schottky silicon carbide diode 2,969In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT PowerFLAT 8x8 Single 10 A 650 V 1.38 V 850 A 9 uA - 40 C + 175 C 650 V STPSC Reel, Cut Tape, MouseReel

STMicroelectronics SiC Schottky Diodes 650 V, 10 A High Surge Silicon Carbide Power Schottky Diode 1,668In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK-3 Single 10 A 650 V 1.56 V 470 A 9 uA - 40 C + 175 C Reel, Cut Tape, MouseReel

STMicroelectronics SiC Schottky Diodes Automotive Grade 1200V, 10A, silicon carbide power Schottky Diode 2,232In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK-3 Single 10 A 1.2 kV 1.35 V 71 A 5 uA - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics SiC Schottky Diodes Dual 650V Pwr Schtky Silicn Carbide Diod 619In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 Dual 6 A 650 V 1.56 V 400 A 250 uA - 40 C + 175 C STPSC Tube
STMicroelectronics SiC Schottky Diodes Automotive 650 V, 12A High surge Silicon Carbide power Schottky diode 945In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 Single 27 A 650 V 1.3 V 80 A 12 uA - 55 C + 175 C AEC-Q100 Tube
STMicroelectronics SiC Schottky Diodes 650 V, 12A High surge Silicon Carbide power Schottky diode 930In Stock
Min.: 1
Mult.: 1

Tube
STMicroelectronics SiC Schottky Diodes Automotive 650 V, 16A High surge Silicon Carbide power Schottky diode 999In Stock
Min.: 1
Mult.: 1

AEC-Q101 Tube
STMicroelectronics SiC Schottky Diodes Automotive 650 V, 20A High surge Silicon Carbide power Schottky diode 992In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 Single 20 A 650 V 1.3 V 135 A 17 uA - 55 C + 175 C 650 V AEC-Q101 Tube
STMicroelectronics SiC Schottky Diodes 650 V, 10A High surge Silicon Carbide power Schottky diode 838In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 Single 10 A 650 V 1.3 V 70 A 10 uA - 55 C + 175 C 650 V Tube
STMicroelectronics SiC Schottky Diodes Automotive 650 V, 10A High surge Silicon Carbide power Schottky diode 978In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 Single 10 A 650 V 1.3 V 70 A 10 uA - 55 C + 175 C 650 V AEC-Q101 Tube
STMicroelectronics SiC Schottky Diodes 650 V, 12A High surge Silicon Carbide power Schottky diode 417In Stock
1,000Expected 2026/12/17
Min.: 1
Mult.: 1

Tube
STMicroelectronics SiC Schottky Diodes 650 V, 4A High surge Silicon Carbide power Schottky diode 1,946In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 Single 4 A 650 V 1.3 V 30 A 4 uA - 55 C + 175 C 650 V Tube
STMicroelectronics SiC Schottky Diodes 650 V, 6A High surge Silicon Carbide power Schottky diode 772In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 Single 6 A 650 V 1.3 V 46 A 6 uA - 55 C + 175 C 650 V Tube
STMicroelectronics SiC Schottky Diodes 650 V, 8A High surge Silicon Carbide power Schottky diode 1,000In Stock
Min.: 1
Mult.: 1

Tube
STMicroelectronics SiC Schottky Diodes Automotive 1200 V, 20A power Schottky High Surge silicon carbide diode 2,089In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT HU3PAK-9 Single 20 A 1.2 kV 1.35 V 1.1 kA 10 uA - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel


STMicroelectronics SiC Schottky Diodes Automotive 1200 V, 40A power Schottky High Surge silicon carbide diode 200In Stock
Min.: 1
Mult.: 1

AEC-Q101 Tube