STMicroelectronics SiC Schottky Diodes

Results: 68
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Configuration If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics SiC Schottky Diodes 650 V, 6A High surge Silicon Carbide power Schottky diode 1,000In Stock
Min.: 1
Mult.: 1
Through Hole TO-220AC-2 Single 6 A 650 V 1.3 V 46 A 6 uA - 55 C + 175 C Tube
STMicroelectronics SiC Schottky Diodes 650 V, 4A High surge Silicon Carbide power Schottky diode 1,984In Stock
Min.: 1
Mult.: 1
Through Hole TO-220AC-2 Single 4 A 650 V 1.3 V 30 A 4 uA - 55 C + 175 C Tube
STMicroelectronics SiC Schottky Diodes 650 V 10 A power Schottky silicon carbide diode 2,969In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT PowerFLAT 8x8 Single 10 A 650 V 1.38 V 850 A 9 uA - 40 C + 175 C STPSC Reel, Cut Tape, MouseReel

STMicroelectronics SiC Schottky Diodes 650 V, 10 A High Surge Silicon Carbide Power Schottky Diode 1,668In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT D2PAK-3 Single 10 A 650 V 1.56 V 470 A 9 uA - 40 C + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics SiC Schottky Diodes 650 V power Schottky silicon carbide diode 2,156In Stock
Min.: 1
Mult.: 1

TO-220AC-2 STPSC20065 Tube
STMicroelectronics SiC Schottky Diodes 650 V, 12A High surge Silicon Carbide power Schottky diode 1,000In Stock
Min.: 1
Mult.: 1
Tube
STMicroelectronics SiC Schottky Diodes 999In Stock
Min.: 1
Mult.: 1
AEC-Q101 Tube

STMicroelectronics SiC Schottky Diodes Automotive 650 V, 20 A High Surge Silicon Carbide Power Schottky Diode 2,092In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 Dual 20 A 650 V 1.56 V 470 A 100 uA - 40 C + 175 C STPSC AEC-Q101 Tube
STMicroelectronics SiC Schottky Diodes Dual 650V Pwr Schtky Silicn Carbide Diode 927In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 Dual 10 A 650 V 1.56 V 470 A 425 uA - 40 C + 175 C STPSC Tube
STMicroelectronics SiC Schottky Diodes 650 V 8A Schottky silicon carbide DPAK 7,887In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT DPAK Single 8 A 650 V 1.75 V 75 A 80 uA - 40 C + 175 C STPSC Reel, Cut Tape, MouseReel
STMicroelectronics SiC Schottky Diodes Automotive 650 V, 20 A SiC Power Schottky Diode 1,364In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 Single 20 A 650 V 1.3 V 90 A 30 uA - 40 C + 175 C STPSC AEC-Q101 Tube
STMicroelectronics SiC Schottky Diodes 650 V 10A Schottky silicon carbide DPAK 4,774In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT DPAK Single 10 A 650 V 1.75 V 90 A 100 uA - 40 C + 175 C STPSC Reel, Cut Tape, MouseReel

STMicroelectronics SiC Schottky Diodes Automotive 650 V, 40 A dual SiC Power Schottky Diode 359In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 Dual Anode Common Cathode 40 A 650 V 1.3 V 90 A 30 uA - 40 C + 175 C STPSC40065C-Y AEC-Q101 Tube
STMicroelectronics SiC Schottky Diodes 4 A, 650 V SiC Power Schottky Diode 1,276In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT PowerFLAT-5 Single 4 A 650 V 1.38 V 38 A 3 uA - 40 C + 175 C STPSC Reel, Cut Tape, MouseReel
STMicroelectronics SiC Schottky Diodes Automotive 650 V, 8 A Silicon Carbide Diode 2,480In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT DPAK Single 8 A 650 V 1.45 V 75 A 7 uA - 40 C + 175 C STPSC AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics SiC Schottky Diodes Automotive 650 V, TO-220 D2PAK SiC Power Schottky Diode 3,974In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 Single 12 A 650 V 1.3 V 50 A 15 uA - 40 C + 175 C STPSC AEC-Q101 Tube
STMicroelectronics SiC Schottky Diodes 650 V 10A Schottky silicn carbid TO-220 831In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 Single 10 A 650 V 1.75 V 90 A 100 uA - 40 C + 175 C STPSC Tube
STMicroelectronics SiC Schottky Diodes 8 A 650 V SiC Power Schottky Diode 598In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT PowerFLAT-5 Single 8 A 650 V 1.38 V 75 A 7 uA - 40 C + 175 C STPSC Reel, Cut Tape, MouseReel
STMicroelectronics SiC Schottky Diodes 650 V, 4A power Schottky High Surge silicon carbide diode 2,480In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT SMBF-2 Single 10 A 650 V 1.3 V 30 A 4 uA - 55 C + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics STPSC30G065WL
STMicroelectronics SiC Schottky Diodes 650 V, 30A High surge Silicon Carbide power Schottky diode 595In Stock
Min.: 1
Mult.: 1

650 V Tube
STMicroelectronics STPSC30G065WLY
STMicroelectronics SiC Schottky Diodes Automotive 650 V, 30A High surge Silicon Carbide power Schottky diode 574In Stock
Min.: 1
Mult.: 1

650 V AEC-Q101 Tube
STMicroelectronics SiC Schottky Diodes 650 V, 12A High surge Silicon Carbide power Schottky diode 1,000In Stock
Min.: 1
Mult.: 1
Tube
STMicroelectronics SiC Schottky Diodes 650 V, 20A High surge Silicon Carbide power Schottky diode 593In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 Single 20 A 650 V 1.3 V 135 A 17 uA - 55 C + 175 C Tube
STMicroelectronics SiC Schottky Diodes Automotive 1200 V, 20A power Schottky High Surge silicon carbide diode 114In Stock
600Expected 2026/03/09
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT HU3PAK-9 Single 20 A 1.2 kV 1.35 V 1.1 kA 10 uA - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics SiC Schottky Diodes 1200 V, 20 A High surge Silicon Carbide Power Schottky Diode 878In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 Single 20 A 1.2 kV 1.35 V 180 A 10 uA - 55 C + 175 C Tube