FDmesh MOSFETs

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
STMicroelectronics MOSFETs N-Ch 600V 0.175 Ohm typ. 18A MDmesh DM2 853In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 18 A 200 mOhms - 25 V, 25 V 4 V 29 nC - 55 C + 150 C 150 W Enhancement FDmesh Tube
STMicroelectronics MOSFETs N-Ch 600 Volt 20 Amp 5,313In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 20 A 290 mOhms - 30 V, 30 V 3 V 54 nC - 65 C + 150 C 192 W Enhancement FDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 0.175 Ohm typ., 18 A MDmesh DM2 Power MOSFET in D2PAK package 1,418In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 18 A 200 mOhms - 25 V, 25 V 4 V 29 nC - 55 C + 150 C 150 W Enhancement FDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 500 Volt 20 Amp 374In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 20 A 250 mOhms - 30 V, 30 V 3 V 56 nC - 65 C + 150 C 192 W Enhancement FDmesh Tube

STMicroelectronics MOSFETs N-Ch 500 Volt 20 Amp 506In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 500 V 20 A 250 mOhms - 30 V, 30 V 3 V 53 nC - 65 C + 150 C 214 W Enhancement FDmesh Tube

STMicroelectronics MOSFETs N-Ch 600 Volt 20 Amp 830In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 20 A 290 mOhms - 30 V, 30 V 3 V 37 nC - 65 C + 150 C 214 W Enhancement FDmesh Tube
STMicroelectronics MOSFETs N-Ch 500 Volt 20 Amp 2,058In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 500 V 20 A 250 mOhms - 30 V, 30 V 5 V 38 nC - 65 C + 150 C 192 W Enhancement FDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600V, 10A FDMesh II 497In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 10 A 450 mOhms - 25 V, 25 V 3 V 30 nC - 55 C + 150 C 90 W Enhancement FDmesh Tube

STMicroelectronics MOSFETs N-Ch 600V 0.175 Ohm typ. 18A MDmesh DM2 485In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 18 A 200 mOhms - 25 V, 25 V 4 V 29 nC - 55 C + 150 C 150 W Enhancement FDmesh Tube
STMicroelectronics MOSFETs N-Ch, 600V-0.37ohms FDMesh 10A 107In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 10 A 450 mOhms - 25 V, 25 V 4 V 30 nC - 55 C + 150 C 90 W Enhancement FDmesh Tube
STMicroelectronics MOSFETs N-channel 600V, 10A FDMesh II Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 10 A 450 mOhms - 25 V, 25 V 3 V 30 nC - 55 C + 150 C 90 W Enhancement FDmesh Reel, Cut Tape, MouseReel