Bipolar Transistors - BJT

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging

STMicroelectronics Bipolar Transistors - BJT NPN Power Transistor 12,029In Stock
Min.: 1
Mult.: 1

Si Through Hole ISOWATT-218FX-3 NPN Single 8 A 700 V 9 V 1 V 50 W + 150 C BU508AF Tube
STMicroelectronics Bipolar Transistors - BJT Medium current, high performance, low Voltage PNP transistor 70,214In Stock
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT TO-252-3 PNP Single 5 A 30 V 45 V 6 V 700 mV 15 W + 150 C STD888 Reel, Cut Tape, MouseReel
STMicroelectronics Bipolar Transistors - BJT PNP General Purpose 5,497In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 PNP Single 15 A 100 V 100 V 5 V 3 V 90 W 3 MHz + 150 C BD912 Tube

STMicroelectronics Bipolar Transistors - BJT NPN Power Transistor 4,672In Stock
Min.: 1
Mult.: 1

Si Through Hole ISOWATT-218FX-3 NPN Single 12 A 700 V 9 V 1.8 V 58 W + 150 C MD2001FX Tube
STMicroelectronics Bipolar Transistors - BJT PWR BIP/S.SIGNAL 12,895In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 2.5 A 400 V 15 V 500 mV 60 W + 150 C BUL741 Tube
STMicroelectronics Bipolar Transistors - BJT Low voltage fast-switching NPN power transistor 23,988In Stock
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT TO-252-3 NPN Single 3 A 60 V 80 V 6 V 200 mV 15 W 150 MHz + 150 C STD1802 Reel, Cut Tape, MouseReel
STMicroelectronics Bipolar Transistors - BJT HIGH VOLTAGE FAST SWITCHING NPN POWER 5,503In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 3 A 700 V 12 V 3 V 80 W + 150 C BUL7216 Tube

STMicroelectronics Bipolar Transistors - BJT LOW VOLT TRAN 16,242In Stock
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT SOT-23-3 PNP Single 1.5 A 30 V 5 V 420 mV 500 mW 100 MHz + 150 C 2STR2230 Reel, Cut Tape, MouseReel
STMicroelectronics Bipolar Transistors - BJT NPN Medium Power +30VCEO +5VBEO 3,260In Stock
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 NPN Single 3 A 30 V 60 V 5 V 1.1 V 12.5 W 100 MHz + 150 C 2SD882 Tube
STMicroelectronics Bipolar Transistors - BJT NPN Gen Pur Switch 3,488In Stock
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT TO-252-3 NPN Single 750 mA 300 V 300 V 3 V 15 W + 150 C MJD340 Reel, Cut Tape, MouseReel

STMicroelectronics Bipolar Transistors - BJT High voltage fast-switching NPN power transistor 6,352In Stock
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT SOT-223-4 NPN Single 1.5 A 400 V 12 V 500 mV 1.6 W + 150 C STN83003 Reel, Cut Tape, MouseReel
STMicroelectronics Bipolar Transistors - BJT PNP Gen Pur Switch 4,595In Stock
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT TO-252-3 PNP Single 750 mA 300 V 300 V 3 V 15 W + 150 C MJD350 Reel, Cut Tape, MouseReel
STMicroelectronics Bipolar Transistors - BJT Gen Low Voltage PWR 60V Vceo 10A Ic 2,286In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 10 A 60 V 5 V 1 V 50 W + 150 C D44H8 Tube
STMicroelectronics Bipolar Transistors - BJT NPN Gen Pur Switch 2,232In Stock
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT TO-252-3 NPN Single 10 A 60 V 70 V 5 V 1.1 V 20 W 2 MHz + 150 C MJD3055 Reel, Cut Tape, MouseReel
STMicroelectronics Bipolar Transistors - BJT Rad-Hard 50 V, 0.8 A NPN transistor - Engineering model 117In Stock
Min.: 1
Mult.: 1
Si SMD/SMT UB-4 NPN Single 50 V 75 V 6 V 300 mV 730 mW - 65 C + 200 C 2N2222AHR Tray
STMicroelectronics Bipolar Transistors - BJT Rad-Hard 60 V, 0.6 A PNP transistor - Engineering model 21In Stock
Min.: 1
Mult.: 1
Si SMD/SMT UB-4 PNP Single 60 V 60 V 5 V 400 mV 730 mW - 65 C + 200 C 2N2907AHR Tray
STMicroelectronics Bipolar Transistors - BJT Rad-Hard 80 V, 5 A NPN transistor - Engineering model 14In Stock
28On Order
Min.: 1
Mult.: 1
Si SMD/SMT SMD.5 NPN Single 80 V 100 V 6 V 1.5 V 35 W - 65 C + 200 C 2N5154HR Cut Tape
STMicroelectronics Bipolar Transistors - BJT NPN Power Transistor 910In Stock
Min.: 1
Mult.: 1

Si Through Hole ISOWATT-218FX-3 NPN Single 10 A 700 V 9 V 1.5 V 57 W + 150 C MD1802FX Tube

STMicroelectronics Bipolar Transistors - BJT LOW VOLTAGE FAST SWITCHING PNP POWER 23,132In Stock
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT SOT-23-3 PNP Single 2 A 60 V 60 V 5 V 260 mV 500 mW + 150 C 2STR2160 Reel, Cut Tape, MouseReel

STMicroelectronics Bipolar Transistors - BJT NPN Medium Voltage 12,360In Stock
13,000Expected 2026/07/15
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT SOT-223-4 NPN Single 1 A 80 V 100 V 5 V 500 mV 1.6 W + 150 C BCP56-16 Reel, Cut Tape, MouseReel
STMicroelectronics Bipolar Transistors - BJT NPN Audio Amplifier 12,642In Stock
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 NPN Single 1.5 A 45 V 45 V 5 V 500 mV 12.5 W + 150 C BD135 Tube
STMicroelectronics Bipolar Transistors - BJT PNP Medium Power 8,663In Stock
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 PNP Single 4 A 45 V 45 V 5 V 200 mV 36 W 3 MHz + 150 C BD438 Tube

STMicroelectronics Bipolar Transistors - BJT Hi Vltg NPN Pwr transistor 1,368In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 NPN Single 15 A 700 V 9 V 1 V 125 W + 150 C BU508AW Tube

STMicroelectronics Bipolar Transistors - BJT NPN High Volt Power 1,165In Stock
1,800On Order
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 NPN Single 30 A 450 V 7 V 800 mV 200 W + 150 C BUF420AW Tube
STMicroelectronics Bipolar Transistors - BJT NPN Hi-Volt Fast Sw 6,912In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 4 A 800 V 9 V 1 V 90 W + 150 C BUL216 Tube