IXYS XPT IGBTs

Results: 177
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS IGBTs TO263 2500V 8A XPT 265In Stock
Min.: 1
Mult.: 1

Si TO-247HV-3 Through Hole Single 2.5 kV 4 V - 20 V, 20 V 29 A 280 W - 55 C + 175 C Tube
IXYS IGBTs SOT227 1200V 110A GENX4 320In Stock
Min.: 1
Mult.: 1

Si SOT-227B-4 Screw Mount Single 1.2 kV 1.8 V - 20 V, 20 V 275 A 830 W - 55 C + 175 C Trench Tube

IXYS IGBTs XPT thin-wafer technology, 4th generation (Gen 4) Trench IGBT. Disc IGBT Gen 4 XPT SOT227B 389In Stock
Min.: 1
Mult.: 1

Si SOT-227-4 Screw Mount Single 1.2 kV 2.4 V - 20 V, 20 V 220 A 830 W - 55 C + 175 C 1200V XPTTM Gen 6 Tube
IXYS IGBTs XPT IGBT C3-Class 1200V/105A; Copack 146In Stock
220Expected 2026/02/23
Min.: 1
Mult.: 1

Si SOT-227B-4 Screw Mount Single 1.2 kV 3.2 V - 20 V, 20 V 105 A 500 W - 55 C + 150 C IXYN82N120 Tube
IXYS IGBTs TO268 1200V 55A XPT 264In Stock
Min.: 1
Mult.: 1

Si D3PAK-3 (TO-268-3) SMD/SMT Single 1.2 kV 1.8 V - 20 V, 20 V 175 A 650 W - 55 C + 175 C Trench Tube

IXYS IGBTs XPT 600V IGBT 30A 146In Stock
Min.: 1
Mult.: 1

Si Through Hole Single 600 V 2.4 V - 20 V, 20 V 60 A 270 W - 55 C + 175 C IXXH30N60 Tube
IXYS IGBTs 650V/160A TRENCH IGBT GENX4 XPT 6In Stock
Min.: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single 650 V 2.1 V - 20 V, 20 V 160 A 625 W - 55 C + 175 C Trench Tube
IXYS IGBTs TO247 1700V 16A IGBT 81In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.7 kV 3.8 V - 20 V, 20 V 40 A 310 W - 55 C + 175 C Tube
IXYS IGBTs XPT 1200V IGBT GenX3 XPT IGBT 217In Stock
Min.: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single 1.2 kV 3.4 V - 20 V, 20 V 36 A 230 W - 55 C + 150 C IXYH20N120 Tube
IXYS IGBTs 1200V XPT GenX3 IGBT 240In Stock
Min.: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single 1.2 kV 3.3 V - 20 V, 20 V 75 A 500 W - 55 C + 150 C IXYH30N120 Tube
IXYS IGBTs GenX3 1200V XPT IGBT 66In Stock
Min.: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single 1.2 kV 3.5 V - 20 V, 20 V 90 A 577 W - 55 C + 175 C IXYH40N120 Tube
IXYS IGBTs TO247 1200V 55A XPT 67In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.8 V - 20 V, 20 V 175 A 650 W - 55 C + 175 C Trench Tube
IXYS IGBTs GenX3 1200V XPT IGBT 350In Stock
250Expected 2026/03/27
Min.: 1
Mult.: 1

Si TO-220-3 Through Hole Single 1.2 kV 3.3 V - 20 V, 20 V 75 A 500 W - 55 C + 175 C IXYP30N120 Tube
IXYS IGBTs XPT thin-wafer technology, 5th generation (GenX5 ) Trench IGBT. Disc IGBT XPT-GenX5 TO220 265In Stock
Min.: 1
Mult.: 1

Si TO-220-3 Through Hole Single 650 V 1.35 V - 20 V, 20 V 134 A 395 W - 55 C + 175 C Tube

IXYS IGBTs XPT thin-wafer technology, 4th generation (Gen 4) Trench IGBT. Disc IGBT Gen 4 XPT PLUS247 110In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 2.4 V - 20 V, 20 V 310 A 1.36 kW - 55 C + 175 C 1200V XPTTM Gen 7 Tube
IXYS IGBTs 900V 8A 2.5V XPT IGBTs GenX3 31In Stock
Min.: 1
Mult.: 1

Si TO-252-3 SMD/SMT Single 900 V 3 V - 20 V, 20 V 20 A 125 W - 55 C + 175 C Planar Tube
IXYS IGBTs XPT 1200V IGBT GenX3 XPT IGBT 238In Stock
Min.: 1
Mult.: 1

Si TO-220-3 Through Hole Single 1.2 kV 1.8 V - 20 V, 20 V 20 A 85 W - 40 C + 125 C IXA12IF1200 Tube
IXYS IGBTs N-Channel: Power MOSFET w/Fast Diode 58In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.8 V - 20 V, 20 V 78 A 325 W - 40 C + 125 C IXA45IF1200HB Tube
IXYS IGBTs XPT IGBT C3-Class 600V/190Amp 1In Stock
Min.: 1
Mult.: 1

Si TO-247AD Through Hole Single 600 V 2.2 V - 20 V, 20 V 190 A 830 W - 55 C + 150 C IXXH100N60 Tube
IXYS IGBTs ISOPLUS 4500V 38A IGBT
293Expected 2026/04/24
Min.: 1
Mult.: 1

Si Through Hole Single 4.5 kV 3.3 V - 20 V, 20 V 90 A 417 W - 55 C + 150 C High Voltage Tube

IXYS IGBTs PLUS247 650V 140A SN DIO
300Expected 2026/04/17
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.9 V - 20 V, 20 V 340 A 1.2 kW - 55 C + 175 C Trench Tube
IXYS IGBTs TO263 1200V 20A XPT
1,416Expected 2026/10/28
Min.: 1
Mult.: 1

Si TO-263HV-3 SMD/SMT Single 1.2 kV 1.9 V - 20 V, 20 V 80 A 375 W - 55 C + 175 C Trench Tube
IXYS IGBTs 900V 24A 2.7V XPT IGBTs GenX3 w/ Diode
281Expected 2026/06/16
Min.: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single 900 V 3 V - 20 V, 20 V 44 A 200 W - 55 C + 150 C Planar Tube
IXYS IGBTs 650V/80A XPT Copacked TO-247
242Expected 2026/04/10
Min.: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single 650 V 2.35 V - 20 V, 20 V 80 A 300 W - 55 C + 175 C IXYH40N65 Tube
IXYS IGBTs XPT IGBT C3-Class 1200V/160A
330Expected 2026/05/04
Min.: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single 1.2 kV 3.2 V - 20 V, 20 V 200 A 1.25 kW - 55 C + 150 C IXYH82N120 Tube