XPT IGBTs

Results: 178
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS IGBTs 650V, 100A, XPT Gen5 C5 IGBT in TO-247AD 78In Stock
300Expected 2026/08/10
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.68 V 20 V 230 A 750 W - 55 C + 175 C Trench Tube
IXYS IGBTs 650V, 50A, XPT Gen5 C5 IGBT in TO-263 85In Stock
300Expected 2026/07/27
Min.: 1
Mult.: 1

Si TO-263AB-2 SMD/SMT Single 650 V 1.67 V 20 V 110 A 650 W - 55 C + 175 C Trench Tube
IXYS IGBTs 650V, 48A, XPT Gen5 A5 IGBT in TO-220 400In Stock
Min.: 1
Mult.: 1

Si TO-220-3L Through Hole Single 650 V 1.27 V 20 V 130 A 326 W - 55 C + 175 C Trench Tube
IXYS IGBTs 650V, 48A, XPT Gen5 A5 IGBT in TO-263 300In Stock
Min.: 1
Mult.: 1

Si TO-263-2L SMD/SMT Single 650 V 1.27 V 20 V 130 A 326 W - 55 C + 175 C Trench Tube
IXYS IGBTs 650V, 55A, XPT Gen5 B5 IGBT in TO-263 80In Stock
300Expected 2026/07/27
Min.: 1
Mult.: 1

Si TO-263-2L SMD/SMT Single 650 V 1.3 V 20 V 122 A 395 W - 55 C + 175 C Trench Tube
IXYS IGBTs 650V/166A XPT Copacked SOT-227B 889In Stock
Min.: 1
Mult.: 1

Si SOT-227B-4 Screw Mount Single 650 V 2.3 V - 20 V, 20 V 160 A 600 W - 55 C + 175 C IXYN100N65 Tube
IXYS IGBTs TO247 1200V 85A XPT 1,397In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.8 V - 20 V, 20 V 300 A 1.15 kW - 55 C + 175 C Trench Tube
IXYS IGBTs XPT IGBT C3-Class 600V/100Amp CoPacked 815In Stock
Min.: 1
Mult.: 1

Si TO-247AD Through Hole Single 600 V 2.3 V - 20 V, 20 V 100 A 600 W - 55 C + 150 C IXXH50N60 Tube
IXYS IGBTs TO263 2500V 8A XPT 399In Stock
Min.: 1
Mult.: 1

TO-263HV-3 SMD/SMT Single 280 W - 55 C + 175 C Tube
IXYS IGBTs 650V/170A XPT C3-Class TO-247 292In Stock
Min.: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single 650 V 2.3 V - 20 V, 20 V 170 A 750 W - 55 C + 175 C IXYH75N65 Tube

IXYS IGBTs 650V/310A TRENCH IGBT GENX4 XPT 214In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.8 V - 20 V, 20 V 310 A 940 W - 55 C + 175 C Trench Tube
IXYS IGBTs XPT 1200V IGBT GenX4 XPT IGBT 337In Stock
Min.: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single 1.2 kV 3.3 V - 20 V, 20 V 66 A 416 W - 55 C + 150 C IXYH30N120 Tube
IXYS IGBTs XPT 1200V IGBT GenX6 XPT IGBT 338In Stock
Min.: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single 1.2 kV 3.5 V - 20 V, 20 V 90 A 625 W - 55 C + 150 C IXYH50N120 Tube
IXYS IGBTs XPT 1200V IGBT GenX3 XPT IGBT 400In Stock
Min.: 1
Mult.: 1

Si SOT-227B-4 Screw Mount Single 1.2 kV 3.5 V - 20 V, 20 V 160 A 830 W - 55 C + 175 C IXYN100N120 Tube
IXYS IGBTs 650V/130A XPT C3-Class TO-220 581In Stock
Min.: 1
Mult.: 1

Si TO-220-3 Through Hole Single 650 V 2.1 V - 20 V, 20 V 132 A 600 W - 55 C + 175 C IXYP50N65 Tube
IXYS IGBTs 1700V/108A High Voltage XPT IGBT 79In Stock
870Expected 2026/05/07
Min.: 1
Mult.: 1

Si TO-247-PLUS-3 Through Hole Single 1.7 kV 4 V - 20 V, 20 V 100 A 937 W - 55 C + 175 C Tube
IXYS IGBTs 650V/234A TRENCH IGBT GENX4 XPT 265In Stock
Min.: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single 650 V 2.35 V - 20 V, 20 V 235 A 880 W - 55 C + 175 C Trench Tube

IXYS IGBTs GenX3 600V XPT IGBTs 321In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 600 V 1.8 V - 20 V, 20 V 120 A 600 W - 55 C + 175 C IXXH50N60 Tube

IXYS IGBTs XPT 600V IGBT GenX3 XPT IGBTs 577In Stock
Min.: 1
Mult.: 1

Si Through Hole Single 600 V 1.85 V - 20 V, 20 V 160 A 750 W - 55 C + 175 C IXXH75N60 Tube
IXYS IGBTs 650V/160A TRENCH IGBT GENX4 XPT 920In Stock
Min.: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single 650 V 2.1 V - 20 V, 20 V 160 A 625 W - 55 C + 175 C Trench Tube
IXYS IGBTs TO263 1200V 20A XPT 374In Stock
Min.: 1
Mult.: 1

Si TO-263HV-3 SMD/SMT Single 1.2 kV 2.5 V - 20 V, 20 V 68 A 375 W - 55 C + 175 C Trench Tube
IXYS IGBTs TO247 1700V 10A IGBT 255In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.7 kV 4.1 V - 20 V, 20 V 36 A 280 W - 55 C + 175 C Tube
IXYS IGBTs PLUS247 1200V 110A GENX4 207In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.8 V - 20 V, 20 V 375 A 1.36 kW - 55 C + 175 C Trench Tube
IXYS IGBTs XPT 1200V IGBT GenX5 XPT IGBT 290In Stock
Min.: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single 1.2 kV 3.5 V - 20 V, 20 V 80 A 480 W - 55 C + 150 C IXYH40N120 Tube

IXYS IGBTs XPT thin-wafer technology, 4th generation (Gen 4) Trench IGBT. Disc IGBT Gen 4 XPT PLUS247 1,270In Stock
150Expected 2026/06/08
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 2.1 V - 20 V, 20 V 340 A 1.36 kW - 55 C + 175 C 1200V XPTTM Gen 4 Tube