Infineon IGBTs

Results: 381
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Infineon Technologies IGBTs Short circuit rugged 1200 V TRENCHSTOP IGBT 7 technology 399In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SiC PG-TO263-7 SMD/SMT Single 1.2 kV 2 V 20 V 33 A 176 W - 40 C + 175 C Reel, Cut Tape
Infineon Technologies IGBTs 1200 V, 50 A IGBT with anti-parallel diode in TO-247PLUS 4pin package 435In Stock
Min.: 1
Mult.: 1

- 20 V, 20 V IGBT7 H7 Tube
Infineon Technologies IGBTs 1200 V, 100 A IGBT with anti-parallel diode in TO-247PLUS-3pin package 680In Stock
Min.: 1
Mult.: 1

- 20 V, 20 V IGBT7 H7 Tube
Infineon Technologies IGBTs 1200 V, 100 A IGBT7 S7 in TO247PLUS-3pin package 1,593In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.65 V - 20 V, 20 V 188 A 824 W - 40 C + 175 C IGBT7 S7 Tube
Infineon Technologies IGBTs 1200 V, 75 A IGBT7 S7 in TO247PLUS-3pin package 312In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.65 V - 20 V, 20 V 154 A 630 W - 40 C + 175 C IGBT7 S7 Tube
Infineon Technologies IGBTs 1200 V, 40 A IGBT with anti-parallel diode in TO-247 3pin package 694In Stock
Min.: 1
Mult.: 1

- 20 V, 20 V IGBT7 H7 Tube
Infineon Technologies IGBTs 1200 V, 75 A IGBT with anti-parallel diode in TO-247PLUS-3pin package 293In Stock
Min.: 1
Mult.: 1

- 20 V, 20 V IGBT7 H7 Tube
Infineon Technologies IGBTs 1200 V, 120 A IGBT7 S7 in TO247PLUS-3pin package 347In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.65 V - 20 V, 20 V 216 A 1.004 kW - 40 C + 175 C IGBT7 S7 Tube
Infineon Technologies IGBTs 1200 V, 100 A IGBT7 S7 with anti-parallel diode in TO247PLUS-3pin package 1,125In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.65 V - 20 V, 20 V 188 A 824 W - 40 C + 175 C IGBT7 S7 Tube
Infineon Technologies IGBTs DISCRETES 319In Stock
Min.: 1
Mult.: 1

Si Through Hole Single 600 V 1.5 V - 20 V, 20 V 80 A 333 W - 40 C + 175 C 600V TRENCHSTOP Tube
Infineon Technologies IGBTs DISCRETE SWITCHES 1,692In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si D2PAK-3 (TO-263-3) SMD/SMT Single 650 V 1.6 V - 20 V, 20 V 74 A 250 W - 40 C + 175 C Trenchstop IGBT5 F5 Reel, Cut Tape
Infineon Technologies IGBTs DISCRETE SWITCHES 1,377In Stock
Min.: 1
Mult.: 1

Si Through Hole Single 750 V 1.3 V - 20 V, 20 V 200 A 1.071 kW - 40 C + 175 C Tube
Infineon Technologies IGBTs DISCRETES 911In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT Single 600 V 1.5 V - 20 V, 20 V 40 A 156 W - 40 C + 150 C Trenchstop IGBT5 Reel, Cut Tape
Infineon Technologies IGBTs 650 V, 40 A IGBT with anti-parallel diode in TO-247 package 7,655In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.35 V - 20 V, 20 V 76 A 230.8 W - 40 C + 175 C IGBT7 T7 Tube

Infineon Technologies IGBTs 650 V, 75 A IGBT Discrete with Silicon Carbide Schottky diode 345In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.35 V - 20 V, 20 V 80 A 395 W - 40 C + 175 C Trenchstop IGBT5 S5 Tube

Infineon Technologies IGBTs ENGINEERING SAMPLES TRENCHSTOP-5 IGBT 760In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 74 A 250 W - 40 C + 175 C TRENCHSTOP 5 H5 Tube
Infineon Technologies IGBTs LOW LOSS DuoPack 600V 20A 1,455In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si D2PAK-3 (TO-263-3) SMD/SMT Single 600 V 1.5 V - 20 V, 20 V 41 A 166 W - 40 C + 175 C Trenchstop IGBT3 Reel, Cut Tape, MouseReel
Infineon Technologies IGBTs 650V IGBT Trenchstop 5 1,616In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.05 V - 20 V, 20 V 85 A 227 W - 40 C + 175 C Trenchstop IGBT5 L5 Tube
Infineon Technologies IGBTs 650 V, 50 A IGBT Discrete with Silicon Carbide Schottky diode 615In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 80 A 305 W - 40 C + 175 C Trenchstop IGBT5 H5 Tube
Infineon Technologies IGBTs IGBT PRODUCTS 1,435In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si D2PAK-3 (TO-263-3) SMD/SMT Single 650 V 1.65 V - 20 V, 20 V 80 A 270 W - 40 C + 175 C Trenchstop IGBT5 Reel, Cut Tape
Infineon Technologies IGBTs INDUSTRY 1,290In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si D2PAK-3 (TO-263-3) SMD/SMT Single 650 V 1.65 V - 20 V, 20 V 74 A 250 W - 40 C + 175 C Trenchstop IGBT5 Reel, Cut Tape
Infineon Technologies IGBTs IGBT w/ INTG DIODE 600V 30A 19,824In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si TO-252-3 SMD/SMT Single 600 V 1.65 V - 20 V, 20 V 30 A 250 W - 40 C + 175 C Trenchstop RC Reel, Cut Tape, MouseReel
Infineon Technologies IGBTs 650 V, 50 A IGBT Discrete with Silicon Carbide Schottky diode 552In Stock
Min.: 1
Mult.: 1
Si TO-247-3 Through Hole Single 650 V 1.35 V - 20 V, 20 V 80 A 274 W - 40 C + 175 C Trenchstop IGBT5 S5 Tube
Infineon Technologies IGBTs INDUSTRY 1,622In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si D2PAK-3 (TO-263-3) SMD/SMT Single 650 V 1.35 V - 20 V, 20 V 62 A 188 W - 40 C + 175 C Trenchstop IGBT5 Reel, Cut Tape
Infineon Technologies IGBTs IGBT PRODUCTS 1,135In Stock
Min.: 1
Mult.: 1

Si TO-247-4 Through Hole Single 650 V 1.1 V - 20 V, 20 V 100 A 536 W - 40 C + 175 C TRENCHSTOP 5 L5 Tube