STMicroelectronics IGBTs

Results: 205
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics IGBTs IGBT 1200V 7A PowerMESH Ultrafast 1,783In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si D2PAK SMD/SMT Single 1.2 kV 2.3 V - 20 V, 20 V 14 A 75 W - 55 C + 150 C STGB3NC120HD Reel, Cut Tape, MouseReel

STMicroelectronics IGBTs Trench gate field-stop IGBT, HB series 650 V, 40 A high speed 722In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si D2PAK-3 SMD/SMT Single 650 V 1.6 V - 20 V, 20 V 80 A 283 W - 55 C + 175 C STGB40H65FB Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs N Ch 600V 10A 1,305In Stock
2,500Expected 2026/06/15
Min.: 1
Mult.: 1
Reel: 2,500

Si DPAK-3 (TO-252-3) SMD/SMT Single 600 V 2.2 V - 20 V, 20 V 20 A 62 W - 55 C + 150 C STGD10NC60KDT4 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs EAS 180 mJ-400 V clamped IGBT 1,889In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si DPAK-3 (TO-252-3) SMD/SMT Single 420 V 1.35 V - 12 V, 16 V 10 A 150 W - 55 C + 175 C STGD18N40LZ AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics IGBTs Automotive-grade 360 V internally clamped IGBT ESCIS 300 mJ 2,490In Stock
Min.: 1
Mult.: 1
Reel: 2,500

- 12 V, 16 V AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 600 V, 5 A high speed 2,897In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si DPAK-3 (TO-252-3) SMD/SMT Single 600 V 1.5 V - 20 V, 20 V 10 A 83 W - 55 C + 175 C STGD5H60DF Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs PowerMESH&#34 IGBT 2,192In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si DPAK-3 (TO-252-3) SMD/SMT Single 600 V 1.9 V - 20 V, 20 V 15 A 63 W - 55 C + 150 C STGD6NC60HDT4 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs Trench gate H series 600V 10A HiSpd 844In Stock
Min.: 1
Mult.: 1

Si TO-220-3 FP Through Hole Single 600 V 1.5 V - 20 V, 20 V 20 A 30 W - 55 C + 175 C STGF10H60DF Tube
STMicroelectronics IGBTs PowerMESH&#34 IGBT 270In Stock
2,000Expected 2026/02/13
Min.: 1
Mult.: 1

Si TO-220-3 FP Through Hole Single 600 V 2 V - 20 V, 20 V 9 A 25 W - 55 C + 150 C STGF10NC60KD Tube
STMicroelectronics IGBTs PowerMESH&#34 IGBT 1,005In Stock
Min.: 1
Mult.: 1

Si TO-220-3 FP Through Hole Single 600 V 2 V - 20 V, 20 V 11 A 28 W - 55 C + 150 C STGF14NC60KD Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT M series, 650 V 15 A low loss 140In Stock
Min.: 1
Mult.: 1

Si TO-220FP-3 Through Hole Single 650 V 1.55 V - 20 V, 20 V 30 A 31 W - 55 C + 175 C STGF15M65DF2 Tube
STMicroelectronics IGBTs 600V 20A High Speed Trench Gate IGBT 688In Stock
2,000Expected 2026/07/20
Min.: 1
Mult.: 1

Si TO-220-3 FP Through Hole Single 600 V 2 V - 20 V, 20 V 40 A 37 W - 55 C + 175 C STGF20H60DF Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT M series, 650 V 20 A low loss 478In Stock
Min.: 1
Mult.: 1

Si TO-220FP-3 Through Hole Single 650 V 1.55 V - 20 V, 20 V 40 A 32.6 W - 55 C + 175 C STGF20M65DF2 Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT M series, 650 V 30 A low loss 1,131In Stock
Min.: 1
Mult.: 1

Si TO-220FP-3 Through Hole Single 650 V 1.55 V - 20 V, 20 V 60 A 38 W - 55 C + 175 C STGF30M65DF2 Tube
STMicroelectronics IGBTs PowerMESH&#34 IGBT 1,022In Stock
Min.: 1
Mult.: 1

Si TO-220-3 FP Through Hole Single 600 V 1.9 V - 20 V, 20 V 6 A 20 W - 55 C + 150 C STGF6NC60HD Tube
STMicroelectronics IGBTs N-CH 7 A - 600V POWERMESH IGBT 1,004In Stock
Min.: 1
Mult.: 1

Si TO-220-3 FP Through Hole Single 600 V 1.2 V - 20 V, 20 V 15 A 25 W - 55 C + 150 C STGF7NB60SL Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT M series, 650 V 10 A low loss 447In Stock
2,000Expected 2026/11/09
Min.: 1
Mult.: 1

Si STGP10M65DF2 Tube
STMicroelectronics IGBTs Trench gate H series 600V 15A HiSpd 459In Stock
Min.: 1
Mult.: 1

Si TO-220-3 Through Hole Single 600 V 1.6 V - 20 V, 20 V 30 A 115 W - 55 C + 175 C STGP15H60DF Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT M series, 650 V 20 A low loss 747In Stock
Min.: 1
Mult.: 1

Si TO-220-3 Through Hole Single 650 V 1.55 V - 20 V, 20 V 40 A 166 W - 55 C + 175 C STGP20M65DF2 Tube
STMicroelectronics IGBTs N-Ch 600 Volt 30 Amp 403In Stock
Min.: 1
Mult.: 1

Si TO-220-3 Through Hole Single 600 V 2.5 V - 20 V, 20 V 60 A 200 W - 55 C + 150 C STGP20NC60V Tube
STMicroelectronics IGBTs 600V 20A High Speed Trench Gate IGBT 1,076In Stock
Min.: 1
Mult.: 1

Si TO-220-3 Through Hole Single 600 V 2.3 V - 20 V, 20 V 40 A 167 W - 55 C + 175 C STGP20V60DF Tube
STMicroelectronics IGBTs 600V 30A High Speed Trench Gate IGBT 218In Stock
2,000Expected 2026/05/18
Min.: 1
Mult.: 1

Si TO-220-3 Through Hole Single 600 V 2.4 V - 20 V, 20 V 60 A 260 W - 40 C + 175 C STGP30H60DF Tube
STMicroelectronics IGBTs 7A 1200 V Very Fast IGBT Power Bipolar 22In Stock
3,000Expected 2026/02/17
Min.: 1
Mult.: 1

Si TO-220-3 Through Hole Single 1.2 kV 2.2 V - 20 V, 20 V 14 A 75 W - 55 C + 150 C STGP3NC120HD Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 600 V, 5 A high speed 931In Stock
1,000Expected 2026/04/03
Min.: 1
Mult.: 1

Si TO-220-3 Through Hole Single 600 V 1.5 V - 20 V, 20 V 10 A 88 W - 55 C + 175 C STGP5H60DF Tube
STMicroelectronics IGBTs N-channel 600 V, 7 A very fast IGBT 2,912In Stock
Min.: 1
Mult.: 1

Si TO-220-3 Through Hole Single 600 V 1.9 V - 20 V, 20 V 15 A 56 W - 55 C + 150 C STGP6NC60HD Tube