MOSFETs

 MOSFETs
MOSFETs are in stock with same-day shipping at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many MOSFET manufacturers including Diodes Inc., Infineon, IXYS, Nexperia, onsemi, STMicroelectronics, Toshiba, Vishay, & more.
More...

Please view our large selection of MOSFETs below.
Results: 22,774
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Vishay Semiconductors MOSFETs N-CHANNEL 100V 987In Stock
Min.: 1
Mult.: 1

Si SMD/SMT D2PAK-3 (TO-263-3)
Vishay Semiconductors MOSFETs MOSFET P-CHANNEL 60V 3,000In Stock
Min.: 1
Mult.: 1
Si SMD/SMT DPAK-3 (TO-252-3) Reel
Infineon Technologies MOSFETs OptiMOS 7 PowerTransistor, 80 V 700In Stock
Min.: 1
Mult.: 1
Reel: 5,000
Si SMD/SMT PG-TDSON-8 N-Channel 1 Channel 80 V 167 A 2.4 mOhms 20 V 3.2 V 49 nC - 55 C + 175 C 150 W Enhancement Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 7 PowerTransistor, 100 V 1,000In Stock
Min.: 1
Mult.: 1
Si SMD/SMT PG-TDSON-8 N-Channel 1 Channel 100 V 130 A 4 mOhms 20 V 3.2 V 39 nC - 55 C + 175 C 150 W Enhancement
Nexperia MOSFETs NX3020NAKW-Q/SOT323/SC-70 8,968In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SC-70-3 N-Channel 1 Channel 30 V 220 mA 3 Ohms 20 V 1.5 V 210 pC - 55 C + 175 C 310 mW Enhancement Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 7 PowerTransistor, 80 V 700In Stock
Min.: 1
Mult.: 1
Reel: 5,000
Si SMD/SMT PG-TDSON-8 N-Channel 1 Channel 80 V 122 A 3.4 mOhms 20 V 3.2 V 34 nC - 55 C + 175 C 115 W Enhancement Reel, Cut Tape
Vishay Semiconductors MOSFETs MOSFET N-CHANNEL 200V 2,844In Stock
Min.: 1
Mult.: 1
Si
Vishay Semiconductors MOSFETs MOSFET N-CHANNEL 500V 2,981In Stock
Min.: 1
Mult.: 1
Si Through Hole TO-251-3
Nexperia MOSFETs PXP062-60QL/SOT8002/MLPAK33 771In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT MLPAK33-8 P-Channel 1 Channel 60 V 20 A 62 mOhms 20 V 2.7 V 19 nC - 55 C + 150 C 46 W Enhancement Reel, Cut Tape
Vishay Semiconductors MOSFETs MOSFET N-CHANNEL 200V 881In Stock
Min.: 1
Mult.: 1

Si SMD/SMT D2PAK-3 (TO-263-3)
Vishay Semiconductors MOSFETs MOSFET N-CHANNEL 600V 995In Stock
Min.: 1
Mult.: 1
Si
Vishay Semiconductors MOSFETs MOSFET P-CHANNEL 200V 1,920In Stock
Min.: 1
Mult.: 1

Si
STMicroelectronics MOSFETs N-channel 600 V, 22 mOhm typ., 84 A STMESH trench T Power MOSFET 411In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 84 A 28 mOhms 30 V 4.2 V 164 nC - 55 C + 150 C 481 W Enhancement Tube
Infineon Technologies MOSFETs OptiMOS 6 n-channel power MOSFET 80 V 630In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Si OptiMOS Reel, Cut Tape
ROHM Semiconductor MOSFETs DFN 100V 12A N-CH 2,100In Stock
Min.: 1
Mult.: 1
Reel: 3,000
Si SMD/SMT DFN2020-8 N-Channel 1 Channel 100 V 12 A 59 mOhms 20 V 2.5 V 6.9 nC - 55 C + 150 C 23 W Enhancement Reel, Cut Tape
Toshiba MOSFETs N-ch MOSFET, 40 V, 8.0 A, 0.0118 ohm at 10V, DFN2020B(WF) 2,100In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT DFN-6 N-Channel 1 Channel 40 V 8 A 17.8 mOhms 20 V 2.5 V 6.5 nC + 175 C 4.3 W Enhancement Reel, Cut Tape
onsemi MOSFETs T6 40V NCH LL IN SO8FL 836In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Si SMD/SMT DFN-5 N-Channel 1 Channel 40 V 78 A 4.5 mOhms 20 V 2 V 23 nC - 55 C + 175 C 50 W Enhancement Reel, Cut Tape
Toshiba MOSFETs N-ch MOSFET, 100 V, 3.5 A, 0.069 ohm at 10V, DFN2020B(WF) 2,100In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT DFN-6 N-Channel 1 Channel 100 V 3.5 A 69 mOhms 20 V 2.5 V 3.2 nC + 175 C 4.3 W Enhancement Reel, Cut Tape
Vishay MOSFETs N-CHANNEL 650V 419In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247AC-3 N-Channel 1 Channel 650 V 40 A 65 mOhms 30 V 5 V 132 nC - 55 C + 150 C 250 W Enhancement
STMicroelectronics MOSFETs N-channel 650 V, 48 mOhm typ., 44 A MDmesh DM9 Power MOSFET in a PowerFLAT 8x8 HV package 210In Stock
Min.: 1
Mult.: 1
Max.: 50
Reel: 3,000

Si SMD/SMT PowerFLAT-4 N-Channel 1 Channel 650 V 44 A 65 mOhms - 30 V, 30 V 4.5 V 78 nC - 55 C + 150 C 223 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs N-CHANNEL 650V 355In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247AD-4L N-Channel 1 Channel 650 V 64 A 52 mOhms 20 V 5 V 141 nC - 55 C + 150 C 520 W Enhancement
Vishay Semiconductors MOSFETs DUAL N-CHANNEL 60-V (D-S) 175C MOSFET 1,721In Stock
Min.: 1
Mult.: 1

onsemi MOSFETs T6 40V NCH LL IN S08FL 1,193In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Si SMD/SMT DFN-5 N-Channel 1 Channel 40 V 87 A 3.7 mOhms 20 V 2 V 18 nC - 55 C + 175 C 55 W Enhancement Reel, Cut Tape
onsemi MOSFETs 40V T10M IN SO8FL PACKAGE 772In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Si SMD/SMT DFN-5 N-Channel 1 Channel 40 V 154 A 1.65 mOhms 20 V 3.5 V 29 nC - 55 C + 175 C 75 W Enhancement Reel, Cut Tape
Toshiba MOSFETs N-ch MOSFET, 30 V, 3.0 A, 0.095 ohm at 10V, DFN2020B(WF) 2,100In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT DFN-6 N-Channel 1 Channel 30 V 3 A 95 mOhms 20 V 2.5 V 1.7 nC + 150 C 3.3 W Enhancement Reel, Cut Tape