Microchip MOSFET Modules

Results: 317
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP6C 3In Stock
Min.: 1
Mult.: 1

SiC Screw Mount SP6 N-Channel 700 V 464 A 4.8 mOhms - 10 V, + 23 V 1.9 V - 40 C + 175 C 1.277 kW
Microchip Technology APT20M22JVR
Microchip Technology MOSFET Modules MOSFET MOS5 200 V 22 mOhm SOT-227 514In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 97 A 22 mOhms - 30 V, + 30 V - 55 C + 150 C 450 W Tube
Microchip Technology MOSFET Modules FREDFET MOS8 1000 V 41 A SOT-227 177In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 42 A 180 mOhms - 30 V, + 30 V 2.5 V - 55 C + 150 C 960 W Tube
Microchip Technology MOSFET Modules MOSFET SIC 1200 V 17 mOhm TO-268 160In Stock
Min.: 1
Mult.: 1

SiC Screw Mount TO-268-3 N-Channel 1 Channel 1.2 kV 100 A 17.6 mOhms - 10 V, + 23 V 2.7 V - 55 C + 175 C 357 W Tube
Microchip Technology MOSFET Modules MOSFET MOS5 300 V 40 mOhm SOT-227 14In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 300 V 70 A 40 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 450 W Tube
Microchip Technology MOSFET Modules FREDFET MOS5 200 V 11 mOhm SOT-227 12In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 175 A 11 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 700 W Tube
Microchip Technology MOSFET Modules MOSFET MOS7 500 V 75 mOhm TO-247 MAX 27In Stock
Min.: 1
Mult.: 1

Si Screw Mount T-MAX-3 N-Channel 1 Channel 500 V 57 A 75 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 570 W Tube
Microchip Technology APT10M07JVFR
Microchip Technology MOSFET Modules FREDFET MOS5 100 V 7 mOhm SOT-227 63In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 100 V 225 A 7 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 700 W Tube
Microchip Technology APT100DL60HJ
Microchip Technology MOSFET Modules PM-DIODE-FRED-D-SOT227 57In Stock
Min.: 1
Mult.: 1

Si Screw Mount - 30 V, + 30 V - 55 C + 150 C Tube
Microchip Technology MOSFET Modules PM-MOSFET-7-SOT227 36In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 51 A 75 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 290 W Tube
Microchip Technology APL602LG
Microchip Technology MOSFET Modules MOSFET Linear 600 V 49 A TO-264 88In Stock
Min.: 1
Mult.: 1

Si Tube
Microchip Technology APT80M60J
Microchip Technology MOSFET Modules MOSFET MOS8 600 V 80 A SOT-227 9In Stock
Min.: 1
Mult.: 1

Si Screw Mount - 30 V, + 30 V - 55 C + 150 C Tube
Microchip Technology APTM10AM02FG
Microchip Technology MOSFET Modules PM-MOSFET-FREDFET-5-SP6C 4In Stock
Min.: 1
Mult.: 1

Si Tube
Microchip Technology APT5010JLL
Microchip Technology MOSFET Modules MOSFET MOS7 500 V 10 Ohm SOT-227 16In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 41 A 100 mOhms - 30 V, + 30 V - 55 C + 150 C 378 W Tube
Microchip Technology MOSFET Modules MOSFET SIC 1200 V 80 mOhm SOT-227 33In Stock
Min.: 1
Mult.: 1

SiC Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 37 A 100 mOhms - 10 V, + 25 V - 55 C + 175 C 200 W Tube
Microchip Technology APT50M38JFLL
Microchip Technology MOSFET Modules FG, FREDFET, 500V, 0.03_OHM, SOT-227 10In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 500 V 88 A 38 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 694 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-FREDFET-8-SP1 14In Stock
Min.: 1
Mult.: 1

Si Screw Mount SP1-12 N-Channel 25 A 130 mOhms - 30 V, + 30 V 3 V - 40 C + 100 C 208 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-OTHER-SP3X 5In Stock
Min.: 1
Mult.: 1

Si 10 mOhms - 40 C + 125 C Tube
Microchip Technology APTM50HM65FT3G
Microchip Technology MOSFET Modules PM-MOSFET-FREDFET-7-SP3F 8In Stock
Min.: 1
Mult.: 1

Si Screw Mount - 30 V, + 30 V - 40 C + 125 C APTM50HM65FT Tube
Microchip Technology MOSFET Modules MOSFET SIC 1200 V 25 mOhm SOT-227 79In Stock
Min.: 1
Mult.: 1

SiC Screw Mount SOT-227-4 N-Channel 1.2 kV 84 A 31 mOhms - 10 V, + 25 V 5 V - 55 C + 175 C 321 W Tube
Microchip Technology MOSFET Modules MOSFET Linear 500 V 52 A SOT-227 69In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 52 A 90 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 568 W Tube
Microchip Technology MOSFET Modules MOSFET MOS7 1000 V 45 Ohm SOT-227 168In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 21 A 450 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 460 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-5-SOT227 51In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 142 A 11 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 450 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SBD-SP6LI 2In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Module 1.7 kV 676 A 2.9 mOhms - 10 V, + 23 V 1.8 V - 40 C + 175 C 3 kW
Microchip Technology APT10025JVR
Microchip Technology MOSFET Modules Power Mos V N-CH 1KV 34A 4-Pin 29In Stock
Min.: 1
Mult.: 1

Si Screw Mount - 30 V, + 30 V - 55 C + 150 C Tube