STMicroelectronics MOSFETs

Results: 1,354
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs 950 VDSS <3.5 RDS 4A ID 90W Pw 6,493In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 950 V 4 A 3 Ohms - 30 V, 30 V 3 V 19 nC - 55 C + 150 C 90 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 60 Volt 60 Amp 1,979In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 60 A 14 mOhms - 20 V, 20 V 2 V 66 nC - 55 C + 175 C 110 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 400V 0.73Ohm 5.6A pwr Mdmesh II 2,988In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 400 V 5.6 A 790 mOhms - 25 V, 25 V 3 V 14 nC - 55 C + 150 C 60 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs POWER MOSFET N-CH 650V 1,683In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 8.5 A 430 mOhms - 25 V, 25 V 4 V 20 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 650 V, 0.185 Ohm typ., 16 A MDmesh M2 Power MOSFET in TO-220FP package 1,163In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 650 V 16 A 185 mOhms - 25 V, 25 V 2 V 29 nC - 55 C + 150 C 30 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 650 V, 0.117 Ohm typ., 24 A MDmesh M2 Power MOSFET in TO-220FP package 1,000In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 24 A 117 mOhms - 25 V, 25 V 2 V 41.5 nC - 55 C + 150 C 34 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch, 900V-1.1ohms Zener SuperMESH 8A 813In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 900 V 8 A 1.3 Ohms - 30 V, 30 V 3 V 72 nC - 55 C + 150 C 40 W Enhancement SuperMESH Tube

STMicroelectronics MOSFETs N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in D2PAK package 1,848In Stock
Min.: 1
Mult.: 1

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 22 A 135 mOhms - 25 V, 25 V 2 V 36 nC - 55 C + 150 C 170 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs Dual N-CH 40V 15A STripFET V 2,726In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 2 Channel 40 V 60 A 9 mOhms - 20 V, 20 V 2 V 25 nC - 55 C + 175 C 60 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 650V 0.061 Ohm 40 A Mdmesh M5 2,638In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 650 V 22.5 A 61 mOhms - 25 V, 25 V 4 V 96 nC - 55 C + 150 C 189 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-CH 100V 0.009Ohm 16A STripFET VII 2,467In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 100 V 16 A 10.5 mOhms - 20 V, 20 V 3 V 39 nC - 55 C + 175 C 5 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 300 Volt 9 Amp Zener SuperMESH3 1,381In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 300 V 9 A 400 mOhms - 30 V, 30 V 3 V 35 nC - 55 C + 150 C 90 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch, 500V-0.34ohms Zener SuperMESH 14A 1,615In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 14 A 380 mOhms - 30 V, 30 V 4.5 V 92 nC - 55 C + 150 C 35 W Enhancement Tube
STMicroelectronics MOSFETs N-channel 800 V MDMesh 921In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 17 A 295 mOhms - 30 V, 30 V 3 V 70 nC - 65 C + 150 C 190 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs 1500V 6Ohm 2.5A N-Channel 1,176In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1.5 kV 2.5 A 9 Ohms - 30 V, 30 V 5 V 29.3 nC - 50 C + 150 C 140 W Enhancement PowerMESH Tube
STMicroelectronics MOSFETs N-Ch 100 Volt 80 Amp 2,117In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 100 V 80 A 23 mOhms - 20 V, 20 V 2 V 104 nC - 55 C + 175 C 300 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-Ch 120 Volt 80 Amp 1,627In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 120 V 80 A 18 mOhms - 20 V, 20 V 2 V 189 nC - 55 C + 175 C 300 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-Ch 600 Volt 7 Amp Zener SuperMESH 1,750In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 7 A 950 mOhms - 30 V, 30 V 3 V 38 nC - 55 C + 150 C 125 W Enhancement SuperMESH Tube

STMicroelectronics MOSFETs N-chanel 600 V 0.078 Ohm typ 34 A 1,100In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 34 A 88 mOhms - 25 V, 25 V 3 V 57 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube

STMicroelectronics MOSFETs Automotive-grade N-channel 600 V, 0.085 Ohm typ., 34 A MDmesh DM2 Power MOSFET i 482In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 34 A 93 mOhms - 25 V, 25 V 4 V 56 nC - 55 C + 150 C 250 W Enhancement AEC-Q101 MDmesh Tube

STMicroelectronics MOSFETs Automotive-grade N-channel 650 V, 0.070 Ohm typ., 38 A MDmesh DM2 Power MOSFET i 662In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 38 A 87 mOhms - 25 V, 25 V 4 V 70 nC - 55 C + 150 C 300 W Enhancement AEC-Q101 MDmesh Tube
STMicroelectronics MOSFETs N-Ch 300 Volt 60 Amp Zener SuperMESH3 483In Stock
Min.: 1
Mult.: 1

Si Through Hole Max247-3 N-Channel 1 Channel 300 V 60 A 45 mOhms - 30 V, 30 V 4.5 V 220 nC - 55 C + 150 C 450 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs 75V 3.5mOhm N-Channel 1,698In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 75 V 120 A 4 mOhms - 20 V, 20 V 2 V 85 nC - 55 C + 175 C 330 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in D2PAK package 1,893In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 22 A 150 mOhms - 25 V, 25 V 3 V 36 nC - 55 C + 150 C 170 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 650 V, 102 mOhm typ., 28 A MDmesh DM6 Power MOSFET in 816In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 650 V 18 A 115 mOhms - 25 V, 25 V 4.75 V 46 nC - 55 C + 150 C 223 W Enhancement AEC-Q101 MDmesh Reel, Cut Tape, MouseReel