Infineon MOSFETs

Results: 2,953
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Infineon Technologies MOSFETs MOSFET 9,706In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 50 A 7.8 mOhms - 16 V, 16 V 1.7 V 64 nC - 55 C + 175 C 71 W Enhancement AEC-Q101 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs MOSFET_(20V 40V) 3,959In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT TO-252-3-11 P-Channel 1 Channel 30 V 50 A 13 mOhms - 16 V, 5 V 1.5 V 42 nC - 55 C + 175 C 58 W Enhancement Reel, Cut Tape
Infineon Technologies MOSFETs N-Ch 500V 21A D2PAK-2 CoolMOS C3 1,452In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 500 V 21 A 190 mOhms - 20 V, 20 V 3.9 V 95 nC - 55 C + 150 C 208 W Enhancement CoolMOS Reel, Cut Tape, MouseReel

Infineon Technologies MOSFETs MOSFT 150V 5A 44mOhm 25nC Qg 22,243In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Si SMD/SMT SOIC-8 N-Channel 1 Channel 150 V 5.1 A 34 mOhms - 20 V, 20 V 4 V 25 nC - 55 C + 150 C 2.5 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 81A TDSON-8 OptiMOS 3 123,590In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 81 A 5.4 mOhms - 20 V, 20 V 2 V 26 nC - 55 C + 150 C 57 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 80V 100A TDSON-8 6,638In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 80 V 100 A 3.9 mOhms - 20 V, 20 V 2.2 V 74 nC - 55 C + 150 C 156 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 180A D2PAK-6 OptiMOS 3 1,774In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT TO-263-7 N-Channel 1 Channel 40 V 180 A 800 uOhms - 20 V, 20 V 1.2 V 346 nC - 55 C + 175 C 250 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 100V 120A D2PAK-2 OptiMOS 3 5,063In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 100 V 120 A 2.3 mOhms - 20 V, 20 V 2 V 206 nC - 55 C + 175 C 300 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 60V 90A DPAK-2 7,506In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 90 A 2.1 mOhms - 20 V, 20 V 2.1 V 83 nC - 55 C + 175 C 167 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs MOSFET_)40V 60V) 4,223In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 55 V 30 A 13 mOhms - 20 V, 20 V 1.2 V 54 nC - 55 C + 175 C 136 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 30V 70A DPAK-2 OptiMOS-T2 9,440In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 30 V 70 A 3.6 mOhms - 16 V, 16 V 1 V 48 nC - 55 C + 175 C 68 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 90A DPAK-2 OptiMOS-T2 4,444In Stock
Min.: 1
Mult.: 1
Reel: 2,500
Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 40 V 90 A 3.2 mOhms - 20 V, 20 V 1.2 V 60 nC - 55 C + 175 C 71 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 650V 46A TO220-3 CoolMOS C7 774In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 46 A 40 mOhms - 20 V, 20 V 3 V 93 nC - 55 C + 150 C 227 W Enhancement CoolMOS Tube
Infineon Technologies MOSFETs IFX FET >100-150V 4,102In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT N-Channel 1 Channel 150 V 174 A 4.4 mOhms - 20 V, 20 V 4.6 V 67 nC - 55 C + 175 C 300 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs MOSFET_(20V 40V) 12,739In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TSDSON-8 N-Channel 1 Channel 40 V 40 A 5.4 mOhms - 20 V, 20 V 2.8 V 23 nC - 55 C + 175 C 48 W Enhancement AEC-Q101 Reel, Cut Tape

Infineon Technologies MOSFETs MOSFT 80V 10A 13.4mOhm 27nC Qg 3,852In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Si SMD/SMT SOIC-8 N-Channel 1 Channel 80 V 10 A 13.4 mOhms - 20 V, 20 V 4 V 27 nC - 55 C + 150 C 2.5 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs MOSFET_(20V 40V) 19,898In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 100 A 1.2 mOhms - 20 V, 20 V 2.8 V 131 nC - 55 C + 175 C 150 W Enhancement AEC-Q101 Reel, Cut Tape
Infineon Technologies MOSFETs LOW POWER_LEGACY 40,949In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 800 V 2 A 2.7 Ohms - 20 V, 20 V 2.1 V 12 nC - 55 C + 150 C 42 W Enhancement CoolMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET 40V 25,652In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TDSON-8 N-Channel 2 Channel 40 V 20 A 7.2 mOhms - 16 V, 16 V 1.2 V 52 nC - 55 C + 175 C 65 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 100A DPAK-2 OptiMOS-T2 5,664In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 40 V 100 A 1.7 mOhms - 20 V, 20 V 3 V 91 nC - 55 C + 175 C 150 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs MOSFET 34,488In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 25 A 30 mOhms - 16 V, 16 V 1.7 V 16.3 nC - 55 C + 175 C 29 W Enhancement AEC-Q101 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 30V 30A DPAK-2 OptiMOS-T2 8,752In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 30 V 30 A 13.6 mOhms - 16 V, 16 V 1.5 V 14 nC - 55 C + 175 C 31 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-CHANNEL 75/80V 8,335In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 80 V 50 A 11.2 mOhms - 20 V, 20 V 2 V 30 nC - 55 C + 175 C 72 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-CHANNEL 75/80V 2,346In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 80 V 90 A 4.5 mOhms - 20 V, 20 V 2 V 68 nC - 55 C + 175 C 144 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs MOSFET 10,461In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 90 A 5.8 mOhms - 16 V, 16 V 1.1 V 98 nC - 55 C + 175 C 136 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel