Infineon MOSFETs

Results: 2,953
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Infineon Technologies MOSFETs 150 V, N-Ch, 2.5 mOhms max, Automotive MOSFET, TOLL (10x12) 5,438In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT PG-HSOF-8-1 N-Channel 1 Channel 150 V 245 A 2.5 mOhms 20 V 4 V 107 nC - 55 C + 175 C 357 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 6 n-channel power MOSFET 80 V in TOLL 64In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 7 power MOSFET for automotive applications 560In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT PG-THSOG-4-1 N-Channel 1 Channel 40 V 252 A 1.04 mOhms 20 V 3 V 59 nC - 55 C + 175 C 123 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 6 n-channel power MOSFET 80 V 630In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Si OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs 250 A, 40 V, Automotive Power MOSFET with OptiMOS-7 Technology 2,698In Stock
Min.: 1
Mult.: 1
Reel: 2,000

OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs IFX FET 40V 3,663In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT N-Channel 1 Channel 40 V 611 A 490 uOhms - 20 V, 20 V 2.3 V 62 nC - 55 C + 175 C 333 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs IFX FET >100-150V 6,011In Stock
Min.: 1
Mult.: 1
Reel: 1,800

Si SMD/SMT HDSOP-16 N-Channel 1 Channel 150 V 190 A 3.9 mOhms - 20 V, 20 V 3 V 74 nC - 55 C + 175 C 319 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-CHANNEL 100+ 14,666In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 100 V 120 A 5 mOhms - 20 V, 20 V 2.7 V 91 nC - 55 C + 175 C 190 W Enhancement AEC-Q101 Reel, Cut Tape
Infineon Technologies MOSFETs N-Ch 60V 90A DPAK-2 13,753In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 90 A 2.1 mOhms - 20 V, 20 V 2.1 V 83 nC - 55 C + 175 C 167 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET > 60-80V 50,979In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 80 V 90 A 5.3 mOhms - 20 V, 20 V 2 V 52 nC - 55 C + 175 C 150 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 75V 30A DPAK-2 OptiMOS 36,885In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 75 V 30 A 15.9 mOhms - 20 V, 20 V 1.2 V 72 nC - 55 C + 175 C 136 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs P-Ch -60V -18.6A DPAK-2 58,553In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 60 V 18.6 A 100 mOhms - 20 V, 20 V 4 V 33 nC - 55 C + 175 C 80 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs 200 A, 40 V, Automotive Power MOSFET with OptiMOS-7 Technology 170In Stock
Min.: 1
Mult.: 1
Reel: 2,000

OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs 150 A, 40 V, Automotive Power MOSFET with OptiMOS-7 Technology 130In Stock
Min.: 1
Mult.: 1
Reel: 2,000

OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs IFX FET >100-150V 1,574In Stock
Min.: 1
Mult.: 1
Reel: 1,800

Si SMD/SMT HSOG-8 N-Channel 1 Channel 150 V 122 A 6.3 mOhms - 20 V, 20 V 3 V 50 nC - 55 C + 175 C 214 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs 200 A, 40 V, Automotive Power MOSFET with OptiMOS-7 Technology 190In Stock
Min.: 1
Mult.: 1
Reel: 2,000

OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs LOW POWER_NEW 2,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 950 V 17.5 A 310 mOhms - 30 V, 30 V 3.5 V 61 nC - 55 C + 150 C 125 W Enhancement Reel, Cut Tape
Infineon Technologies MOSFETs IFX FET >80 - 100V 29,546In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT HSOF-8 N-Channel 1 Channel 100 V 202 A 2.6 mOhms - 20 V, 20 V 3.8 V 96 nC - 55 C + 175 C 214 W Enhancement Reel, Cut Tape, MouseReel

Infineon Technologies MOSFETs MOSFT 55V 98A 8mOhm 113.3nCAC 15,148In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 55 V 110 A 8 mOhms - 20 V, 20 V 1.8 V 170 nC - 55 C + 175 C 200 W Enhancement Tube

Infineon Technologies MOSFETs N-Ch 20V 950mA SOT-363-6 295,332In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-363-6 N-Channel 2 Channel 20 V 950 mA 266 mOhms, 415 mOhms - 12 V, 12 V 950 mV 320 mC - 55 C + 150 C 500 mW Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET > 60-80V 33,060In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 60 V 35 A 38 mOhms - 20 V, 20 V 2.1 V 63 nC - 55 C + 175 C 125 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 80V 74A TDSON-8 30,665In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 80 V 74 A 7.2 mOhms - 20 V, 20 V 2.2 V 24 nC - 55 C + 150 C 69 W Enhancement OptiMOS Reel, Cut Tape, MouseReel

Infineon Technologies MOSFETs N-Ch 30V 7.7A DSO-8 OptiMOS 3M 63,998In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT SOIC-8 N-Channel 2 Channel 30 V 7.7 A 21.6 mOhms - 20 V, 20 V 2.1 V 7.8 nC - 55 C + 150 C 2 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs MOSFET_)40V 60V) 29,785In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 55 V 50 A 12.7 mOhms - 20 V, 20 V 1.6 V 69 nC - 55 C + 175 C 136 W Enhancement AEC-Q101 Reel, Cut Tape
Infineon Technologies MOSFETs MOSFET_)40V 60V) 62,176In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 55 V 30 A 15.9 mOhms - 20 V, 20 V 1.6 V 33 nC - 55 C + 175 C 100 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel