Panjit MOSFETs

Results: 936
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Packaging
Panjit MOSFETs 650V 390mohm 10A Easy to driver SJ MOSFET 2,862In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 19 mA 210 mOhms - 30 V, 30 V 4 V 34 nC - 55 C + 150 C 150 W Enhancement Tube
Panjit MOSFETs 30V N-Channel Enhancement Mode MOSFET 372,651In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 30 V 4.4 A 48 mOhms - 20 V, 20 V 2.1 V 5.8 nC - 55 C + 150 C 1.25 W Enhancement Reel, Cut Tape, MouseReel
Panjit MOSFETs 650V 390mohm 10A Easy to driver SJ MOSFET 1,715In Stock
Min.: 1
Mult.: 1

Si Through Hole ITO-220AB-F-3 N-Channel 1 Channel 650 V 19 A 210 mOhms - 30 V, 30 V 4 V 19 nC - 55 C + 150 C 32 W Enhancement Tube
Panjit MOSFETs 600V 190mohm 20.6A Easy to driver SJ MOSFET 1,444In Stock
Min.: 1
Mult.: 1

Si Tube
Panjit MOSFETs 100V 5mohm Low FOM MOSFET 1,707In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220AB-L-3 N-Channel 1 Channel 100 V 120 A 5 mOhms - 20 V, 20 V 3.8 V 40.5 nC - 55 C + 150 C 138 W Enhancement Tube
Panjit MOSFETs 40V P-Channel Enhancement Mode MOSFET 214,562In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-3 P-Channel 1 Channel 40 V 3.1 A 88 mOhms - 20 V, 20 V 2.5 V 6 nC - 55 C + 150 C 1.25 W Enhancement Reel, Cut Tape, MouseReel
Panjit MOSFETs 30V P-Channel Enhancement Mode MOSFET 116,134In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT DFN-3333-8 P-Channel 1 Channel 30 V 35 A 15.5 mOhms - 20 V, 20 V 2.5 V 15 nC - 55 C + 150 C 30 W Enhancement Reel, Cut Tape, MouseReel
Panjit MOSFETs 20V N-Channel Enhancement Mode MOSFET 4,267In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Si SMD/SMT DFN-1006-3 N-Channel 1 Channel 30 V 300 mA 1.2 Ohms - 10 V, 10 V 1 V 900 pC - 55 C + 150 C 700 mW Enhancement Reel, Cut Tape
Panjit MOSFETs 30V N-Channel Enhancement Mode MOSFET 30,549In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-323-3 N-Channel 1 Channel 30 V 1.9 A 85 mOhms - 12 V, 12 V 1.2 V 4.8 nC - 55 C + 150 C 350 mW Enhancement Reel, Cut Tape, MouseReel
Panjit MOSFETs 100V 4.4mohm Excellect low FOM MOSFET 5,874In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT DFN-5060-8 N-Channel 1 Channel 100 V 122 A 4.4 mOhms - 20 V, 20 V 3.8 V 40.5 nC - 55 C + 150 C 125 W Enhancement Reel, Cut Tape
Panjit MOSFETs 600V 74mohm 53A Fast Recovery Qrr trr SJ MOSFET 1,490In Stock
Min.: 1
Mult.: 1

Si Tube
Panjit MOSFETs 600V 120mohm 30A Easy to driver SJ MOSFET 1,472In Stock
Min.: 1
Mult.: 1

Si Tube
Panjit MOSFETs 80V 5.5mohm MV MOSFET 1,163In Stock
Min.: 1
Mult.: 1
Reel: 800

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 80 V 108 A 5.5 mOhms - 20 V, 20 V 3.75 V 65.8 nC - 55 C + 150 C 113.6 W Enhancement Reel, Cut Tape
Panjit MOSFETs 100V N-Channel Enhancement Mode MOSFET 5,882In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT N-Channel 1 Channel 100 V 35 A 25 mOhms - 20 V, 20 V 2.5 V 31 nC - 55 C + 150 C 62 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Panjit MOSFETs 20V P-Channel Enhancement Mode MOSFET 122,419In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-323-3 P-Channel 1 Channel 20 V 1.3 A 200 mOhms - 12 V, 12 V 1.2 V 5.4 nC - 55 C + 150 C 350 mW Enhancement Reel, Cut Tape, MouseReel
Panjit MOSFETs 30V N-Channel Enhancement Mode MOSFET 177,173In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 30 V 4.4 A 48 mOhms - 12 V, 12 V 1.2 V 11.3 nC - 55 C + 150 C 1.25 W Enhancement Reel, Cut Tape, MouseReel
Panjit MOSFETs 30V P-Channel Enhancement Mode MOSFET 25,079In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-3 P-Channel 1 Channel 20 V 3.1 A 100 mOhms - 12 V, 12 V 1.2 V 5.4 nC - 55 C + 150 C 1.25 W Enhancement Reel, Cut Tape, MouseReel
Panjit MOSFETs 60V P-Channel Enhancement Mode MOSFET 31,963In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-3 P-Channel 1 Channel 60 V 1.9 A 240 mOhms - 20 V, 20 V 2.5 V 8.3 nC - 55 C + 150 C 1.25 W Enhancement Reel, Cut Tape, MouseReel
Panjit MOSFETs 60V P-Channel Enhancement Mode MOSFET 14,794In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT TO-252AA-3 P-Channel 1 Channel 60 V 16 A 65 mOhms - 20 V, 20 V 2.5 V 22 nC - 55 C + 150 C 25 W Enhancement Reel, Cut Tape, MouseReel
Panjit MOSFETs 600V 280mohm Super Junction Easy versio 1,948In Stock
Min.: 1
Mult.: 1

Si Through Hole N-Channel 1 Channel 600 V 13.8 A 280 mOhms - 30 V, 30 V 4 V 27 nC - 55 C + 150 C 34 W Enhancement Tube
Panjit MOSFETs 20V N-Channel Enhancement Mode MOSFETESD Protected 38,023In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Si SMD/SMT SOT-523-3 N-Channel 1 Channel 20 V 800 mA 700 mOhms - 12 V, 12 V 1 V 920 pC - 55 C + 150 C 350 mW Enhancement Reel, Cut Tape, MouseReel
Panjit MOSFETs 20V N-Channel Enhancement Mode MOSFET 189,142In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Si SMD/SMT SOT-523-3 N-Channel 1 Channel 20 V 500 mA 3 Ohms - 10 V, 10 V 900 mV 1.4 nC - 55 C + 150 C 300 mW Enhancement Reel, Cut Tape, MouseReel
Panjit MOSFETs 20V P-Channel Enhancement Mode MOSFET 29,626In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-6 P-Channel 1 Channel 20 V 7.4 A 26 mOhms - 10 V, 10 V 1 V 16.5 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel
Panjit MOSFETs 30V P-Channel Enhancement Mode MOSFET 2,959In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 20 V 5.2 A 36 mOhms - 12 V, 12 V 1.2 V 4.1 nC - 55 C + 150 C 1.25 W Enhancement Reel, Cut Tape, MouseReel
Panjit MOSFETs 100V N-Channel Enhancement Mode MOSFET 5,430In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 100 V 1.3 A 320 mOhms - 20 V, 20 V 2.5 V 9.1 nC - 55 C + 150 C 1.25 W Enhancement Reel, Cut Tape, MouseReel