NXP 32-bit Microcontrollers - MCU

Results: 1,076
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU ColdFire V1 128K FL
448Expected 2026/03/12
Min.: 1
Mult.: 1

MCF51AG SMD/SMT LQFP-80 ColdFire V1 128 kB 16 kB 32 bit 12 bit 50.33 MHz 69 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU KIRIN2E EPP
600Expected 2026/04/09
Min.: 1
Mult.: 1

MCF5223X SMD/SMT LQFP-112 ColdFire V2 256 kB 32 kB 32 bit 12 bit 60 MHz 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF5213 KIRIN
450Expected 2026/04/06
Min.: 1
Mult.: 1

MCF521X SMD/SMT LQFP-100 ColdFire V2 256 kB 32 kB 32 bit 12 bit 80 MHz 56 I/O 3 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 80MHz, -40/+125degC, Automotive Grade, QFP 176
40Expected 2026/02/16
Min.: 1
Mult.: 1

MPC563xM SMD/SMT LQFP-176 e200z3 1.5 MB 94 kB 32 bit 12 bit 80 MHz 1.14 V 1.32 V - 40 C + 150 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU S32K142, M4F, Flash 256K, RAM 32KB Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450

FS32K 256 kB 32 kB Tray
NXP Semiconductors 32-bit Microcontrollers - MCU S32R27 multicore Power Architecture, 240 MHz, ISO 26262, AEC-Q100 - S32R MCUs for Radar applications Non-Stocked Lead-Time 16 Weeks
Min.: 760
Mult.: 760

S32R274 SMD/SMT MAPBGA-257 e200z4, e200z7 2 MB 1.5 MB 32 bit 12 bit 180 MHz, 240 MHz 1.19 V 1.31 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU S32R27 multicore Power Architecture, 240 MHz, ISO 26262, AEC-Q100 - S32R MCUs for Radar applications Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

S32R274 SMD/SMT MAPBGA-257 e200z4, e200z7 2 MB 1.5 MB 32 bit 12 bit 180 MHz, 240 MHz 1.19 V 1.31 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU S32R27 multicore Power Architecture, 200 MHz, ISO 26262, AEC-Q100 - S32R MCUs for Radar applications Non-Stocked Lead-Time 16 Weeks
Min.: 760
Mult.: 760

S32R274 SMD/SMT MAPBGA-257 e200z4, e200z7 2 MB 1.5 MB 32 bit 12 bit 180 MHz, 240 MHz 1.19 V 1.31 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 768KB SRAM, 1.3MB FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 760
Mult.: 760

S32R372 SMD/SMT MAPBGA-257 e200z7 1.3 MB 1 MB 32 bit 12 bit 240 MHz 1.19 V 1.31 V - 40 C + 125 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 768KB SRAM, 1.3MB FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 240
Mult.: 240
S32R372 SMD/SMT MAPBGA-141 e200z7 1.3 MB 1 MB 32 bit 12 bit 240 MHz 1.19 V 1.31 V - 40 C + 125 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 768KB SRAM, 1.3MB FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 760
Mult.: 760

S32R372 SMD/SMT MAPBGA-257 e200z7 1.3 MB 1 MB 32 bit 12 bit 240 MHz 1.19 V 1.31 V - 40 C + 125 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 1MB SRAM, 1.3MB FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 240
Mult.: 240
S32R372 SMD/SMT MAPBGA-141 e200z7 1.3 MB 1 MB 32 bit 12 bit 240 MHz 1.19 V 1.31 V - 40 C + 125 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 1MB SRAM, 1.3MB FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 240
Mult.: 240
S32R372 SMD/SMT MAPBGA-141 e200z7 1.3 MB 1 MB 32 bit 12 bit 240 MHz 1.19 V 1.31 V - 40 C + 125 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51EM 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 100 Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

MCF51EM SMD/SMT LQFP-100 ColdFire V1 256 kB 16 kB 32 bit 16 bit 50.33 MHz 47 I/O 1.8 V 3.6 V - 40 C + 85 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 1.5M FLASH, 192K RAM Non-Stocked Lead-Time 52 Weeks
Min.: 500
Mult.: 500
Reel: 500

MPC574xB SMD/SMT LQFP-176 e200z4 1.5 MB 192 kB 32 bit 10 bit, 12 bit 160 MHz 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 1.5M FLASH, 192K RAM, FLEXRAY, ISO CAN FD, HSM, Automotive Qualified, -40C > 125C Non-Stocked Lead-Time 52 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

MPC574xB SMD/SMT MAPBGA-100 e200z4 1.5 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 1.5M FLASH, 192K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500
MPC574xB SMD/SMT LQFP-176 e200z4 1.5 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 1.2 V 1.32 V - 40 C + 105 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 1.5M FLASH, 192K RAM Non-Stocked Lead-Time 52 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

MPC574xB SMD/SMT LBGA-100 e200z4 1.5 MB 192 kB 32 bit 10 bit, 12 bit 160 MHz 1.2 V 1.32 V - 40 C + 125 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 1.5M FLASH, 192K RAM Non-Stocked Lead-Time 52 Weeks
Min.: 500
Mult.: 500
Reel: 500
MPC574xB SMD/SMT LQFP-176 e200z4 1.5 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 1.2 V 1.32 V - 40 C + 105 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 1.5M FLASH, 192K RAM Non-Stocked Lead-Time 52 Weeks
Min.: 500
Mult.: 500
Reel: 500

MPC574xC SMD/SMT LQFP-176 e200z2, e200z4 1.5 MB 192 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit,SINGLE CORE,2M FLASH,160MHz Non-Stocked Lead-Time 52 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

MPC574xB SMD/SMT MAPBGA-100 e200z4 2 MB 256 kB 32 bit 10 bit, 12 bit 160 MHz 65 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 2M FLASH, 256K RAM, FLEXRAY, ISO CAN FD, Automotive Qualified, -40C > 105C, 120MHz Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

MPC574xB SMD/SMT LQFP-176 e200z4 2 MB 256 kB 32 bit 10 bit, 12 bit 120 MHz 129 I/O 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 2M FLASH, 256K RAM, FLEXRAY, ISO CAN FD, Automotive Qualified, -40C > 105C, 120MHz Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

MPC574xB SMD/SMT MAPBGA-100 e200z4 2 MB 256 kB 32 bit 10 bit, 12 bit 120 MHz 65 I/O 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 2M FLASH, 256K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

MPC574xC SMD/SMT MAPBGA-256 e200z4 2 MB 256 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 178 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 2M FLASH, 256K RAM, FLEXRAY, ISO CAN FD, HSM, Automotive Qualified, -40C > 105C, 160MHz Non-Stocked Lead-Time 52 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

MPC574xC SMD/SMT MAPBGA-100 e200z4 2 MB 256 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 65 I/O 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel