ARM Cortex A9 Core SoC FPGA

Results: 336
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Number of Cores Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature
AMD / Xilinx SoC FPGA XC7Z014S-2CLG484I 5In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-484 ARM Cortex A9 1 Core 766 MHz 32 kB 32 kB 65000 LE 10150 ALM 3.8 Mbit 200 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XA7Z010-1CLG400Q 6In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 2800 LE 4400 ALM 2.1 Mbit 130 I/O 1 V - 40 C + 125 C
AMD / Xilinx SoC FPGA XA7Z020-1CLG400I 2In Stock
9Expected 2027/08/12
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 130 I/O 1 V - 40 C + 100 C
Altera SoC FPGA 5In Stock
Min.: 1
Mult.: 1

SMD/SMT UBGA-672 ARM Cortex A9 2 Core 925 MHz 2 x 32 kB 2 x 32 kB 40000 LE 15880 ALM 2.64 Mbit 145 I/O 1.1 V - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z030-2FBG676E 3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 250 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XA7Z010-1CLG225Q 8In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-225 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 2800 LE 4400 ALM 2.1 Mbit 86 I/O 1 V - 40 C + 125 C
AMD / Xilinx SoC FPGA XC7Z014S-2CLG484E 6In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-484 ARM Cortex A9 1 Core 766 MHz 32 kB 32 kB 65000 LE 10150 ALM 3.8 Mbit 200 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z030-1FBG484C 4In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-484 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 163 I/O 0 C + 85 C
Altera SoC FPGA 27In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-896 ARM Cortex A9 2 Core 925 MHz 2 x 32 kB 2 x 32 kB 85000 LE 32070 ALM 3.88 Mbit 288 I/O 1.1 V 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z007S-2CLG400I 12In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 1 Core 766 MHz 32 kB 32 kB 23000 LE 3600 ALM 1.8 Mbit 100 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z030-1FB484I 3In Stock
Min.: 1
Mult.: 1
SMD/SMT FCBGA-484 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 163 I/O - 40 C + 100 C
Altera SoC FPGA 14In Stock
Min.: 1
Mult.: 1

SMD/SMT UBGA-484 ARM Cortex A9 1 Core 925 MHz 32 kB 32 kB 25000 LE 9430 ALM 1.37 Mbit 66 I/O 1.1 V 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z030-1SB485I 3In Stock
Min.: 1
Mult.: 1
SMD/SMT FCBGA-485 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 150 I/O - 40 C + 100 C
Altera SoC FPGA 126In Stock
Min.: 1
Mult.: 1

SMD/SMT UBGA-672 ARM Cortex A9 2 Core 925 MHz 2 x 32 kB 2 x 32 kB 85000 LE 32070 ALM 3.88 Mbit 145 I/O 1.1 V 0 C + 85 C
Altera SoC FPGA 92In Stock
135Expected 2026/11/09
Min.: 1
Mult.: 1

SMD/SMT FBGA-896 ARM Cortex A9 2 Core 925 MHz 2 x 32 kB 2 x 32 kB 110000 LE 41910 ALM 5.44 Mbit 288 I/O 1.1 V 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z007S-1CLG225I 73In Stock
42On Order
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-225 ARM Cortex A9 1 Core 667 MHz 32 kB 32 kB 23000 LE 3600 ALM 1.8 Mbit 54 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z007S-1CLG400I 19In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 1 Core 667 MHz 32 kB 32 kB 23000 LE 3600 ALM 1.8 Mbit 100 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z010-1CLG225I 105In Stock
220Expected 2027/07/22
Min.: 1
Mult.: 1
Max.: 30

SMD/SMT WBCSBGA-225 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 28000 LE 4400 ALM 2.1 Mbit 54 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z015-1CLG485C 25In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-485 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 74000 LE 11550 ALM 3.3 Mbit 150 I/O 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z015-2CLG485E 30In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-485 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 74000 LE 11550 ALM 3.3 Mbit 150 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z015-2CLG485I 24In Stock
166On Order
Min.: 1
Mult.: 1
Max.: 20

SMD/SMT WBCSBGA-485 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 74000 LE 11550 ALM 3.3 Mbit 150 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z030-1FFG676I 13In Stock
21On Order
Min.: 1
Mult.: 1

SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 250 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z035-2FBG676I 2In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 275000 LE 42975 ALM 17.6 Mbit 250 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z045-1FFG900I 2In Stock
12On Order
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 350000 LE 54650 ALM 19.2 Mbit 362 I/O - 40 C + 100 C
Altera SoC FPGA
36In Stock
Min.: 1
Mult.: 1

SMD/SMT UBGA-484 ARM Cortex A9 1 Core 925 MHz 32 kB 32 kB 40000 LE 15880 ALM 2.64 Mbit 66 I/O 1.1 V - 40 C + 100 C