XC7Z020 Series SoC FPGA

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Number of Cores Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Minimum Operating Temperature Maximum Operating Temperature
AMD / Xilinx SoC FPGA XC7Z020-3CLG400E 45In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 866 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 125 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z020-L1CLG484I 30In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-484 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 200 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z020-2CLG400E 64In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 125 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z020-1CLG484C 318In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-484 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 200 I/O 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z020-1CLG484I 97In Stock
127Expected 2026/04/06
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-484 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 200 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z020-2CLG484I 73In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-484 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 200 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z020-1CLG400C 92In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 125 I/O 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z020-1CLG400I 21In Stock
252Expected 2026/08/03
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 125 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z020-2CLG400I 65In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 125 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z020-L1CLG400I 1In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 125 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z020-2CLG484E 2In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-484 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 200 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z020-3CLG484E 3In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-484 ARM Cortex A9 2 Core 866 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 200 I/O 0 C + 100 C