OPA2377 Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Texas Instruments Precision Amplifiers Low-Cost Low Noise 5 MHz CMOS Op Amp A 5 A 595-OPA2377AIDGKT 6,443In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 5.5 MHz 2 V/us 250 uV 0.2 pA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2377 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Automotive-Qualified Rail-to-Rail In/Ou 6,239In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 5.5 MHz 2 V/us 250 uV 0.2 pA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2377 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low-CostLow Noise 5M Hz CMOS Op Amp A 59 A 595-OPA2377AID 2,608In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 5.5 MHz 2 V/us 250 uV 0.2 pA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2377 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Low-Cost Low Noise 5 MHz CMOS Op Amp A 5 A 595-OPA2377AIDGKR 1,617In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 5.5 MHz 2 V/us 250 uV 0.2 pA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2377 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low-CostLow Noise 5M Hz CMOS Op Amp A 59 A 595-OPA2377AIDR 1,020In Stock
Min.: 1
Mult.: 1

2 Channel 5.5 MHz 2 V/us 250 uV 0.2 pA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2377 Tube