onsemi Analog Comparators

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Analog Comparators SINGLE OPEN DRAIN OUTPUT 75,403In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TSOP-5 1 Channel Open Drain 64 ns General Purpose with Latch 1.8 V 5.5 V 150 uA 52 mA 6 mV 1 nA - 40 C + 125 C NCS2252 Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator -40 to 105 deg C 38,487In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 7 mV 250 nA - 40 C + 105 C LM2901 Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator Extended Temp 78,308In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 7 mV 250 nA - 40 C + 105 C LM2901 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V Dual -40 to 105 deg C 149,517In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 105 C LM2903 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LV SNGL CMPARTR SC70 103,214In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 1 Channel Open Drain 1 us General Purpose 2.7 V 5 V 120 uA 84 mA 9 mV 1 nA - 40 C + 85 C LMV331 Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator Commercial Temp 7,709In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 3 V 30 V 2.5 mA 16 mA 20 mV 500 nA - 40 C + 85 C MC3302 Reel, Cut Tape, MouseReel
onsemi Analog Comparators SINGLE OPEN DRAIN OUTPUT 26,003In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TSOP-5 1 Channel Open Drain 64 ns General Purpose with Latch 1.8 V 5.5 V 150 uA 52 mA 6 mV 1 nA - 40 C + 125 C NCS2252 Reel, Cut Tape, MouseReel
onsemi Analog Comparators SINGLE OPEN DRAIN OUTPUT 11,897In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 1 Channel Open Drain 64 ns General Purpose with Latch 1.8 V 5.5 V 150 uA 52 mA 6 mV 1 nA - 40 C + 125 C NCS2252 Reel, Cut Tape, MouseReel
onsemi Analog Comparators ANA COMPARATOR UDFN6 22,969In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT UDFN-6 1 Channel Push-Pull 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV 1 pA - 40 C + 125 C NCS2200A Reel, Cut Tape, MouseReel
onsemi Analog Comparators 0.85-6V Single CMOS Comparator 16,859In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TSOP-5 1 Channel Push-Pull 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV 1 pA - 40 C + 105 C NCS2200 Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator -25 to 85 deg C 9,123In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 5 mV 250 nA - 25 C + 85 C LM239 Reel, Cut Tape, MouseReel
onsemi Analog Comparators Low Voltage Comparator 6,155In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT MicroPak-6 1 Channel Push-Pull 16.5 ns General Purpose - 3 V 3 V 10 uA 90 mA 15 mV 10 pA - 40 C + 85 C FAN156 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LV QUAD COMP 3,760In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-14 4 Channel Open Drain 1 us General Purpose 2.7 V 5 V 350 uA 84 mA 9 mV 1 nA - 40 C + 85 C LMV339 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V Dual Extended Temp 11,320In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C NCV2903 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LOW POWER COMPARATOR 2,373In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 2 Channel Open Drain 5.8 us General Purpose 2.7 V 16 V 6 uA 20 mA 1.4 mV 1 pA - 40 C + 125 C NCV2393 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LOW POWER SINGLE COMPARATOR 5,658In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TSOP-5 1 Channel Open Collector General Purpose 2 V 36 V 500 uA 1 mV 25 nA - 40 C + 125 C TL331 Reel, Cut Tape
onsemi Analog Comparators LOW POWER SINGLE COMPARAT 12,768In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TSOP-5 1 Channel Open Collector 850 ns General Purpose 2 V 36 V 500 uA 16 mA 1 mV 25 nA - 40 C + 125 C TL331 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LOW POWER SINGLE COMPARATOR 3,263In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TSOP-5 1 Channel Open Collector General Purpose 2 V 36 V 500 uA 20 mA 9 mV 400 nA - 40 C + 125 C TL331 Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator -40 to 105 deg C 28,705In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 7 mV 250 nA - 40 C + 105 C LM2901 Reel, Cut Tape, MouseReel
onsemi Analog Comparators COMP DUAL 26,012In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 105 C LM2903 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V Dual Extended Temp 67,504In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 105 C LM2903V Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V Dual -25 to 85 deg C 44,241In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 5 mV 250 nA - 25 C + 85 C LM293 Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator Commercial Temp 17,662In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V Dual Commercial Temp 18,955In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT MSOP-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V Dual Commercial Temp 39,036In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel