Tube Differential Amplifiers

Results: 238
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Differential Amplifiers Nxt Gen High Common Mode Voltage Dif Amp 3,225In Stock
Min.: 1
Mult.: 1

AD8479 1 Channel 130 kHz 9 V/us 80 dB 55 mA 500 uV 36 V 5 V 550 uA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers UNITY-GAIN DIFF AMP IC 23,782In Stock
Min.: 1
Mult.: 1

AMP03 1 Channel 3 MHz 9.5 V/us 90 dB 45 mA 200 uV 36 V 10 V 2.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam 4,556In Stock
Min.: 1
Mult.: 1

LTC1992 1 Channel 3.2 MHz 1.5 V/us 90 dB 30 mA 400 pA 250 uV 11 V 2.7 V 650 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam 3,847In Stock
Min.: 1
Mult.: 1

LTC1992 1 Channel 3.2 MHz 1.5 V/us 90 dB 30 mA 250 pA 250 uV 11 V 2.7 V 650 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers 30MHz, 1000V/ s Gain Sel Amp 4,954In Stock
Min.: 1
Mult.: 1

LT1995 1 Channel 32 MHz 1000 V/us 65 dB 120 mA 600 nA 2.5 mV 36 V 2.5 V 6.7 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Differential Amplifiers SINGLE SUPPLY DIFF IN AMP 5,084In Stock
Min.: 1
Mult.: 1

AD626 1 Channel 100 kHz 0.22 V/us 90 dB 12 mA 1.9 mV 12 V 2.4 V 230 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Differential Amplifiers Funnel Amp/Next Gen AD8275 4,452In Stock
Min.: 1
Mult.: 1

AD8475 1 Channel 150 MHz 50 V/us 86 dB 110 mA 50 uV 10 V 3 V 3 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Differential Amplifiers 250V In Rng G = 1, 10, uP, Diff Amp 8,275In Stock
Min.: 1
Mult.: 1

LT1990 1 Channel 100 kHz 0.5 V/us 68 dB 20 mA 800 uV 36 V 2.7 V 105 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers Hi Volt Driver for +10V ADCs to 18 bit 6,734In Stock
Min.: 1
Mult.: 1

ADA4922-1 1 Channel 38 MHz 730 V/us 40 mA 3.5 uA 26 V 5 V 9.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers 250V In Rng G = 1, 10, uP, Diff Amp 9,317In Stock
Min.: 1
Mult.: 1

LT1990 1 Channel 100 kHz 0.5 V/us 75 dB 20 mA 800 uV 36 V 2.7 V 105 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam 184In Stock
200On Order
Min.: 1
Mult.: 1

LTC1992 1 Channel 4 MHz 2 V/us 60 dB 30 mA 250 pA 250 uV 11 V 2.7 V 650 uA 0 C + 70 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers 250V Input Range, 100kHz, G =10, Micropower, Difference Amplifier 2,122In Stock
Min.: 1
Mult.: 1

LT1990-10 1 Channel 100 kHz 0.5 V/us 68 dB 20 mA 800 uV 36 V 2.7 V 105 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers L N 1x-Ended to Diff Conv/ADC Drvr 872In Stock
363On Order
Min.: 1
Mult.: 1

LT6350 1 Channel 33 MHz 48 V/us 118 dB 45 mA 4.4 uA 280 uV 12 V 2.7 V 4.8 mA - 40 C + 85 C SMD/SMT DFN-8 Tube
Analog Devices Differential Amplifiers 2x Very L N, Diff Amp & 15MHz Lpass Filt 103In Stock
Min.: 1
Mult.: 1

LT6604-15 2 Channel 64 dB - 35 uA 10 mV 11 V 3 V 35 mA - 40 C + 85 C SMD/SMT QFN-34 Tube
Analog Devices Differential Amplifiers Single Supply Diff Amp w/Bipolar Output 1,612In Stock
Min.: 1
Mult.: 1

AD8205 1 Channel 50 kHz 0.5 V/us 78 dB 2 mV 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers 10MHz LowDistortion G=0.2 Difference AMP 1,877In Stock
Min.: 1
Mult.: 1

AD8275 1 Channel 15 MHz 25 V/us 86 dB 30 mA 10 pA 150 uV 15 V 3.3 V 1.9 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers Very L N, Diff Amp & 2.5MHz Lpass Filt 590In Stock
Min.: 1
Mult.: 1

LT6600-2.5 1 Channel 63 dB - 15 uA 11 V 2.7 V 26 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers Dual 0.25mA RRO Diff erential Amp A 595- A 595-THS4532IPWR 834In Stock
Min.: 1
Mult.: 1

THS4532 2 Channel 27 MHz 220 V/us 116 dB 26 mA 250 nA 400 uV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT TSSOP-16 Tube
Analog Devices Differential Amplifiers 2x Very L N, Diff Amplifier & 2.5MHz Lp 206In Stock
Min.: 1
Mult.: 1

LT6604-2.5 2 Channel 61 dB - 15 uA 5 mV 11 V 3 V 26 mA - 40 C + 85 C SMD/SMT QFN-34 Tube
Analog Devices Differential Amplifiers High BW, G = 0.5, 1, 2, 3 1,018In Stock
Min.: 1
Mult.: 1

AD8271 1 Channel 15 MHz 30 V/us 92 dB 100 mA 500 nA 300 uV 36 V 5 V 2.6 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Differential Amplifiers High Voltage Precision Diff Amp 1,264In Stock
Min.: 1
Mult.: 1

AD8208 1 Channel 70 kHz 1 V/us 80 dB 50 nA 2 mV 5.5 V 4.5 V 1.6 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Differential Amplifiers Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = , 2 2,822In Stock
Min.: 1
Mult.: 1

AD8278 1 Channel 1 MHz 1.4 V/us 74 dB 15 mA 50 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers 230V Common Mode Voltage G = 10 Difference Amplifier 1,075In Stock
Min.: 1
Mult.: 1

LT6376 1 Channel 300 kHz 4.1 V/us 90 dB 30 mA 14 uA 160 uV 50 V 3 V 350 uA - 40 C + 125 C SMD/SMT MSOP-16 Tube

Texas Instruments Differential Amplifiers Fully Differential C MOS A 595-THS4121CD A 595-THS4121CDGKR 292In Stock
Min.: 1
Mult.: 1

THS4121 1 Channel 100 MHz 55 V/us 96 dB 25 mA 1.2 pA 8 mV 3.5 V 3 V 11 mA - 40 C + 85 C SMD/SMT VSSOP-8 Tube
Analog Devices Differential Amplifiers DualDifferenceAmpLowPwrG1 1,682In Stock
Min.: 1
Mult.: 1

AD8277 2 Channel 550 kHz 1.1 V/us 86 dB 15 mA 100 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT SOIC-14 Tube