Instrumentation Amplifiers

Results: 700
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Instrumentation Amplifiers Low-noise wide-band width fully-differe 2,919In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PGA855 1 Channel 10 MHz 35 V/us 64 dB 500 pA 70 uV 36 V 8 V - 40 C + 125 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers High Temp Prec Lo Pwr Instr Amp 363In Stock
Min.: 1
Mult.: 1

INA128 1 Channel 1.3 MHz 4 V/us 120 dB 5 nA 250 uV 36 V 4.5 V 700 uA - 55 C + 175 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers Low Pwr,Prec Instr Amp 160In Stock
Min.: 1
Mult.: 1

INA333 1 Channel 150 kHz 160 mV/us 100 dB 1.4 nA 10 uV 5.5 V 1.8 V 198 uA - 55 C + 210 C Through Hole CDIP-8 Tube
Analog Devices Instrumentation Amplifiers AOIC SINGLE SUPPLY RAIL-RAIL L/C IN AMP 7,329In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD623 1 Channel 800 kHz 300 mV/us 105 dB 17 nA 25 uV 12 V 2.7 V 550 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers LowCostWideInputRangeInAmp G-5 39,858In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8227 1 Channel 250 kHz 600 mV/us 105 dB 20 nA 200 uV 36 V 2.2 V 400 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology Instrumentation Amplifiers Sin, 500kHz, 800uA Gmin 1 v/v, I/O 12,369In Stock
Min.: 1
Mult.: 1

1 Channel 9 V/us 104 dB 10 pA 3 mV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers 40uA Micro Pwr InAmp 15,272In Stock
Min.: 1
Mult.: 1

AD8235 1 Channel 23 kHz 11 mV/us 110 dB 1 pA 25 uV 5.5 V 1.8 V 40 uA - 40 C + 125 C SMD/SMT WLCSP-11 Cut Tape
Analog Devices Instrumentation Amplifiers Prec, R2R, Zero-Drift, Res-Progmable Ins 9,587In Stock
Min.: 1
Mult.: 1

LTC2053 1 Channel 200 kHz 200 mV/us 118 dB 4 nA 5 uV 11 V 2.7 V 950 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Instrumentation Amplifiers uSOIC SINGLE SUPPLY RAIL-RAIL L/C IN AMP 33,199In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD623 1 Channel 800 kHz 300 mV/us 105 dB 25 nA 200 uV 12 V 2.7 V 305 uA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Dual Precision InAmp 2,386In Stock
Min.: 1
Mult.: 1
Reel: 1,500

AD8222 2 Channel 1.2 MHz 2 V/us 130 dB 200 pA 120 uV 18 V 2.3 V 1.1 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Single supply Low cost Intrumentation Am 7,352In Stock
Min.: 1
Mult.: 1

AD8223 1 Channel 125 kHz 200 mV/us 90 dB 25 nA 250 uV 24 V 3 V 350 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Instrumentation Amplifiers LowCostWideInputRangeInAmp G-5 4,879In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8227 1 Channel 250 kHz 600 mV/us 105 dB 20 nA 200 uV 36 V 2.2 V 400 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 10 MHz, G = 1, 2, 4, 8 iCMOS Programmable Gain Instrumentation Amplifier 4,206In Stock
Min.: 1
Mult.: 1

AD8251 1 Channel 10 MHz 30 V/us 98 dB 30 nA 200 uV 15 V 5 V 4.1 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Instrumentation Amplifiers 10 MHz, G = 1, 10, 100, 1000 iCMOS Programmable Gain Instrumentation Amplifier 2,357In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8253 1 Channel 10 MHz 20 V/us 100 dB 50 nA 150 uV 15 V 5 V 4.6 mA - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers 200 A 36V Rail-to- R ail Out Instrumenta A 595-INA826SIDRCR 9,234In Stock
Min.: 1
Mult.: 1
Reel: 250

INA826S 1 Channel 1 V/us 120 dB 65 nA 150 uV 36 V 3 V 200 uA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers PGiA enabling universal modules w/SIL 2,619In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 Channel 2.3 MHz 1.9 V/us 116 dB 450 pA 3 uV 28 V 5 V 1.3 mA - 40 C + 105 C SMD/SMT TSSOP-24 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers LOW DRIFT LOW POWER INAMP Lead-Time 10 Weeks
Min.: 1
Mult.: 1

AD621 1 Channel 800 kHz 1.2 V/us 120 dB 1 nA 25 uV 18 V 2.3 V 900 uA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers 1x Res Gain Progmable, Prec Instr Amp 22,805In Stock
Min.: 1
Mult.: 1

LT1167 1 Channel 1 MHz 1.2 V/us 140 dB 50 pA 20 uV 40 V 4.6 V 900 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers Precision Instrumentation Amplifier 9,963In Stock
Min.: 1
Mult.: 1

AD8221 1 Channel 825 kHz 2 V/us 130 dB 200 pA 60 uV 18 V 2.3 V 1 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Instrumentation Amplifiers 40 A Micropower Instrumentation Amplifier 25,950In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8236 1 Channel 23 kHz 11 mV/us 100 dB 10 pA 3.5 mV 5.5 V 1.8 V 30 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 1x Res Gain Progmable, Prec Instr Amp 7,542In Stock
Min.: 1
Mult.: 1

LT1920 1 Channel 1 MHz 1.2 V/us 140 dB 500 pA 30 uV 40 V 4.6 V 900 uA 0 C + 70 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers Low-Noise Low-Distor tion A 595-INA163UA A 595-INA163UA 4,309In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA163 1 Channel 800 kHz 15 V/us 100 dB 12 uA 250 uV 36 V 9 V 10 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Instrumentation Amplifiers Micropower, Single-Supply, Rail-to-Rail, 7,115In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX4194 1 Channel 250 kHz 60 mV/us 95 dB 6 nA 100 uV 7.5 V 2.7 V 93 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers High Performance InAmp 2,909In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8422 1 Channel 2.2 MHz 800 mV/us 94 dB 500 pA 50 uV 36 V 4.6 V 300 uA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Prec, R2R, Zero-Drift, Res-Progmable Ins 12,495In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LTC2053 1 Channel 200 kHz 200 mV/us 118 dB 4 nA 5 uV 11 V 2.7 V 950 uA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel