MouseReel Isolation Amplifiers

Results: 98
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels Isolation Voltage Isolation Type GBP - Gain Bandwidth Product 3 dB Bandwidth CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 784In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Isolation Amplifiers 5kV High Stability Isolated Error Amp 1,190In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM4190 1 Channel 5 kVrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precisio n 1V-input basic iso 700In Stock
Min.: 1
Mult.: 1
: 3,000

AMC0230R-Q1 1 Channel 3 kV rms Reinforced Isolated 10 nA 100 uV 5.5 V 3 V 4.8 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision +/-250-mV input reinforced i 1,049In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1,000
1 Channel 800 Vrms Reinforced Isolation 280 kHz 10 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers 2V-input reinforced isolated amplifier w 1,033In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1,000

1 Channel 5 kV rms Reinforced Isolated 145 kHz 3 nA 150 uV 5.5 V 3 V 4.4 mA, 5.6 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive 2V-input reinforced isolated 2,974In Stock
9,000On Order
Min.: 1
Mult.: 1
Max.: 450
: 1,000

AMC0311S-Q1 1 Channel 3 kV rms Galvanic 145 kHz 3 nA 150 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-1V-input reinforc ed isolated amplifi 747In Stock
Min.: 1
Mult.: 1
Max.: 25
: 1,000

AMC0330D 1 Channel 5 kV rms Reinforced Isolated 145 kHz 100 mV 5.5 V 3 V 4.3 mA, 6.2 mA - 40 C + 125 C SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive +/-1V-inp ut reinforced isola
1,000Expected 2026/07/09
Min.: 1
Mult.: 1
Max.: 100
: 1,000

AMC0330D-Q1 1 Channel 5 kV rms Reinforced Isolated 145 kHz 3 nA 100 uV 5.5 V 3 V 4.3 mA, 6.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers AC-input isolated am plifier with integr 434In Stock
Min.: 1
Mult.: 1
: 750

AMC0380D 145 kHz 800 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 1500-V in put reinforced isol 545In Stock
Min.: 1
Mult.: 1
: 750

AMC0381D06DFXR 1 Channel 1000 Vrms 145 kHz 60 mV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 1500-V in put reinforced isol 536In Stock
Min.: 1
Mult.: 1
: 750

AMC0381D10DFXR 1 Channel 1000 Vrms 145 kHz 100 mV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 1500-V in put reinforced isol 542In Stock
Min.: 1
Mult.: 1
: 750

AMC0381D16DFXR 1 Channel 1000 Vrms 145 kHz 160 mV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive DC-input isolated amplifier w Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Max.: 25
: 750

AMC0381D-Q1 1 Channel 5 kV rms Reinforced Isolated 145 kHz 100 mV 5.5 V 3 V 4.3 mA, 6.2 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive DC-input isolated amplifier w Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 750

AMC0381D-Q1 1 Channel 1000 Vrms 145 kHz 1.28 V 5.5 V 3 V - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision +/-250mV-i nput functionally i 3,500In Stock
Min.: 1
Mult.: 1
: 5,000

AMC0100R 1 Channel 570 Vrms 280 kHz 10 uV 5.5 V 3 V 5.4 mA - 40 C + 125 C SMD/SMT VSON-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 2V-input b asic isolated ampli 700In Stock
Min.: 1
Mult.: 1
: 3,000

AMC0211D 1 Channel 3 kV rms Reinforced Isolated 10 nA 100 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 2-V input basic isolated amp 621In Stock
Min.: 1
Mult.: 1
Max.: 100
: 3,000

AMC0211R 1 Channel 3 kV rms Reinforced Isolated 10 nA 100 uV 5.5 V 3 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 2.25V-inpu t basic isolated am 622In Stock
Min.: 1
Mult.: 1
Max.: 100
: 3,000

AMC0211S 1 Channel 3 kV rms Reinforced Isolated 10 nA 100 uV 5.5 V 3 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 1V-input b asic isolated ampli 690In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3,000

AMC0230D 1 Channel 3 kV rms Reinforced Isolated 10 nA 800 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision +/-1-V in put basic isolated 700In Stock
Min.: 1
Mult.: 1
: 3,000

AMC0230R 1 Channel 3 kV rms Reinforced Isolated 10 nA 1.5 mV 5.5 V 3 V 4.8 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision +/-1-V in put basic isolated 700In Stock
Min.: 1
Mult.: 1
: 3,000

AMC0230S 1 Channel 3 kV rms Reinforced Isolated 10 nA 1.2 mV 5.5 V 3 V 4.8 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision +/-250mV-i nput reinforced iso 708In Stock
Min.: 1
Mult.: 1
: 1,000

AMC0300D 1 Channel 800 Vrms 280 kHz 10 uV 5.5 V 3 V 6.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precisio n +/-250mV-input rei
1,000Expected 2026/10/12
Min.: 1
Mult.: 1
Max.: 150
: 1,000

AMC0300D-Q1 1 Channel 3 kV rms Galvanic Isolation 280 kHz - 87 dB 10 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive +/-250-mV input reinforced i Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Max.: 25
: 1,000

1 Channel 5000 Vrms Reinforced Isolated 280 kHz 100 dB 5.5 V 3 V 5.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision +/-250-mV input reinforced i 124In Stock
Min.: 1
Mult.: 1
Max.: 25
: 1,000

1 Channel 800 Vrms Reinforced Isolation 280 kHz 10 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel