Isolation Amplifiers

Results: 274
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels Isolation Voltage Isolation Type GBP - Gain Bandwidth Product 3 dB Bandwidth CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Isolation Amplifiers Automotive +/-1-V i nput precision volt
11,941On Order
Min.: 1
Mult.: 1
Reel: 2,000

AMC3330 1 Channel 1200 Vrms Capacitive 375 kHz - 100 dB 2.5 nA 50 uV 5.5 V 3 V 30.5 mA - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision Low Cost I solation Amp A 595- A 595-ISO124U/1K
1,554Expected 2026/09/17
Min.: 1
Mult.: 1

ISO124 1 Channel 1500 Vrms Capacitive, Galvanic 50 kHz 140 dB 50 mV 18 V 4.5 V 5.5 mA - 25 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers ±12-V input p recision voltage se A 595-ISO224BDWV
3,492On Order
Min.: 1
Mult.: 1
Reel: 1,000

ISO224 1 Channel 1500 Vrms Galvanic 275 kHz 15 nA 1 mV 18 V 4.5 V 7.8 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers ±50-mV input precision current s A 595-AMC1302DWV
2,458On Order
Min.: 1
Mult.: 1
Reel: 1,000

AMC1302 1 Channel 5 kVrms Capacitive 280 kHz - 98 dB - 28.5 uA 10 uV 5.5 V 3 V 7.2 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision +/-250mV-i nput functionally i
5,000Expected 2026/03/16
Min.: 1
Mult.: 1
Reel: 5,000

AMC0100R 1 Channel 570 Vrms 280 kHz 10 uV 5.5 V 3 V 5.4 mA - 40 C + 125 C SMD/SMT VSON-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precisio n +/-250mV-input rei
1,000Expected 2026/07/13
Min.: 1
Mult.: 1
Reel: 1,000
AMC0300D-Q1 1 Channel 3 kV rms Galvanic Isolation 280 kHz - 87 dB 10 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precision +1500-V input rei
750Expected 2026/06/17
Min.: 1
Mult.: 1
Reel: 750
1 Channel 1500 Vrms Reinforced Isolated 145 kHz 900 mV 5.5 V 3 V 4.8 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-250-mV input pre cision current sensi A 595-AMC3301DWE
5,997Expected 2026/05/14
Min.: 1
Mult.: 1
Reel: 2,000

AMC3301 1 Channel 1200 Vrms Capacitive 334 kHz - 98 dB - 30 uA 20 uV 5 V 3.3 V 29.5 mA - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-50-mV input prec ision current sensin AMC3302DWE
5,998On Order
Min.: 1
Mult.: 1
Reel: 2,000

AMC3302 1 Channel 4250 Vrms Capacitive 340 kHz - 101 dB - 28.5 uA 50 uV 5.5 V 3 V 29.5 mA - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-1-V input precis ion voltage sensing A 595-AMC3330DWER
1,708On Order
Min.: 1
Mult.: 1

AMC3330 1 Channel 1200 Vrms Capacitive 375 kHz - 100 dB 2.5 nA 200 uV 5.5 V 3 V 30.5 mA - 40 C + 125 C SMD/SMT SOIC-16 Tube
Texas Instruments Isolation Amplifiers Automotive AC-input isolated amplifier w
750Expected 2026/03/26
Min.: 1
Mult.: 1
Reel: 750

AMC0380D-Q1 1 Channel 1000 Vrms 145 kHz 800 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive DC-input isolated amplifier w
750Expected 2026/07/13
Min.: 1
Mult.: 1
Reel: 750
AMC0381D-Q1 1 Channel 5 kV rms Reinforced Isolated 145 kHz 60 mV 5.5 V 3 V 4.3 mA, 6.2 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive DC-input isolated amplifier w
750Expected 2026/07/13
Min.: 1
Mult.: 1
Reel: 750
AMC0381D-Q1 1 Channel 5 kV rms Reinforced Isolated 145 kHz 100 mV 5.5 V 3 V 4.3 mA, 6.2 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision +/-250-mV input reinforced i
250Expected 2026/03/05
Min.: 1
Mult.: 1
Reel: 1,000
1 Channel 800 Vrms Reinforced Isolation 280 kHz 10 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision +/-250-mV input reinforced i
250Expected 2026/03/05
Min.: 1
Mult.: 1
Reel: 1,000
1 Channel 800 Vrms Reinforced Isolation 280 kHz 10 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision +/-1500-V input reinforced iso
250Expected 2026/03/05
Min.: 1
Mult.: 1
Reel: 750
1 Channel 1500 Vrms Reinforced Isolation 145 kHz 600 mV 5.5 V 3 V 4.8 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precision +/-1500-V input rei
250Expected 2026/03/05
Min.: 1
Mult.: 1
Reel: 750
1 Channel 1500 Vrms Reinforced Isolated 145 kHz 600 mV 5.5 V 3 V 4.8 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 1500-V in put reinforced isol
250Expected 2026/03/05
Min.: 1
Mult.: 1
Reel: 750
1 Channel 1500 Vrms Reinforced Isolation 145 kHz 400 mV 5.5 V 3 V - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-250-mV input cur rent sensing basic i
350Expected 2026/07/13
Min.: 1
Mult.: 1
Reel: 350
AMC1200C 1 Channel 5 kV rms Galvanic Isolation 280 kHz - 87 dB 10 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. SI8921BB-AS
Skyworks Solutions, Inc. Isolation Amplifiers Automotive isolated analog amp with differential input and output. 250 mV specified linear input range. Narrow body S08.
66Expected 2026/02/25
Min.: 1
Mult.: 1

Si8921 Tube
Texas Instruments Isolation Amplifiers 4kV peak Iso Amp A 5 95-AMC1200BDUB A 59 A 595-AMC1200BDUB Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 350

AMC1200 1 Channel 4250 Vrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 5.4 mA - 40 C + 105 C SMD/SMT SOP-8 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Isolation Amplifiers Isolated analog amplifier with 100 mV input Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1,250

Si8920 1 Channel 1200 Vrms CMOS 950 kHz 200 uV 5.5 V 3 V 4.2 mA - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape
Skyworks Solutions, Inc. Isolation Amplifiers Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si8922 Tube
Skyworks Solutions, Inc. Isolation Amplifiers Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Si8931 1 Channel 2.5 kVrms CMOS 600 kHz 160 uV 5.5 V 3 V 4.7 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel
Skyworks Solutions, Inc. Isolation Amplifiers Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1,250

Si8932 Reel, Cut Tape