onsemi Operational Amplifiers - Op Amps

Results: 262
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Operational Amplifiers - Op Amps R2R DUAL AMPLIFIER 3MHZ OPAMP 38,541In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 3 MHz 2.8 V/us 500 uV 5 pA 36 V 2.7 V 465 uA 65 mA 69 dB 30 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV272 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 3-36V Quad Low Noise Low VIO Ind. Temp 59,059In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 24 MHz 10 V/us 2 mV 650 nA 36 V, +/- 18 V 3 V, +/- 1.5 V 8.6 mA 37 mA 80 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C MC33274A Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps 7MHZHI SLEW Single OP Amp 129,160In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 7 MHz 8 V/us 5 mV 1 pA 5 V 1.7 V 300 uA 96 mA 90 dB 20 nV/sqrt Hz TSOP-5 SMD/SMT No Shutdown - 40 C + 125 C NCS2003 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps 36V RAIL-TO-RAIL 3MHZ QUAD OPERATIONAL AMPLIFIER 23,950In Stock
Min.: 1
Mult.: 1
Reel: 4,000

1 Channel 3 MHz 4 V/us 300 uV 60 pA 36 V 2.7 V 28 mA 75 dB 20 nV/sqrt Hz SOT-553-5 SMD/SMT No Shutdown - 40 C + 125 C NCS20231 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 3-26V Single Low Power Extended Temp 140,283In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1 MHz 600 mV/us 7 mV 250 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 40 mA 70 dB TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C NCV2902 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps ANA LO-V / R-R DUAL OA 2,081In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 2.2 MHz 1 V/us 8 mV 80 nA 5 V 2 V 80 mA 60 dB SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C MC33202 Reel, Cut Tape

onsemi Operational Amplifiers - Op Amps 5-18V Quad Lo Noise 7V/us Ind. Temp 22,033In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 16 MHz 7 V/us 2.5 mV 750 nA +/- 18 V +/- 5 V 8.4 mA 29 mA 80 dB 4.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C MC33079 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 3-44V Quad Low Power Industrial Temp 17,997In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1.8 MHz 2.1 V/us 2.5 mV 100 nA 44 V, +/- 22 V 3 V, +/- 1.5 V 880 uA 5 mA 80 dB 32 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C MC33174 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 3-44V Quad 3mV VIO Industrial Temp 35,242In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 4.5 MHz 13 V/us 3 mV 500 nA 44 V, +/- 22 V 3 V, +/- 1.5 V 7.6 mA 30 mA 80 dB 32 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C MC33074 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 3-44V Quad 5mV VIO Industrial Temp 10,931In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 4.5 MHz 13 V/us 5 mV 500 nA 44 V, +/- 22 V 3 V, +/- 1.5 V 7.6 mA 30 mA 70 dB 32 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C MC33074 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 3-44V Quad Low Power Extended Temp 13,937In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1.8 MHz 2.1 V/us 5 mV 100 nA 44 V, +/- 22 V 3 V, +/- 1.5 V 880 uA 5 mA 80 dB 32 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MC33174 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps R2R OUTPUT SINGLE AMPLIFI 17,650In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 350 kHz 150 mV/us 4 mV 1.5 nA 5.5 V 1.8 V 23 uA 8.5 mA 79 dB 40 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C NCS20091 AEC-Q101 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps ANA HI-SPD/S.S. QUAD O.A 3,471In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 24 MHz 10 V/us 2 mV 650 nA 36 V, +/- 18 V 3 V, +/- 1.5 V 8.6 mA 37 mA 80 dB 18 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C NCV33274A AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps 2-18V Dual Low Power Industrial Temp 19,346In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 5 MHz 2 V/us 3 mV 500 nA 36 V, +/- 18 V 4 V, +/- 2 V 900 uA 80 mA 80 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C MC33178 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps LV R2R OPAMP 15,735In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 5 MHz 1.5 V/us 3.5 mV 210 nA 5.5 V 2.7 V 1 mA 26 mA 70 dB 11 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LMV824 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps FOLLOW PART LIFECYCLE 53,628In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1.2 MHz 400 mV/us 500 uV 1.5 nA 5.5 V 1.8 V 48 uA 15 mA 79 dB 30 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C NCS20081 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps LOW VOLTAGE RAIL TO RAI 47,778In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 7 MHz 8 V/us 3 mV 1 pA 5 V 1.7 V 300 uA 96 mA 90 dB 20 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C NCS2003 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps R2R OUTPUT SINGLE AMPLIFIER 18,174In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 3 MHz 1.2 V/us 4 mV 1.5 nA 5.5 V 1.8 V 125 uA 19 mA 79 dB 20 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C NCS20061 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps R2R IO DUAL AMPLIFIE 5,767In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 3 MHz 1.2 V/us 4 mV 1.5 nA 5.5 V 1.8 V 125 uA 19 mA 79 dB 20 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C NCS20062 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps R2R OUTPUT SINGLE AMPLIFIER 4,578In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 350 kHz 150 mV/us 4 mV 1.5 nA 5.5 V 1.8 V 23 uA 8.5 mA 79 dB 40 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C NCS20091 AEC-Q100 Reel, Cut Tape
onsemi Operational Amplifiers - Op Amps 3-44V Dual Low Power Extended Temp 17,124In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1.8 MHz 2.1 V/us 2.5 mV 100 nA 44 V, +/- 22 V 3 V, +/- 1.5 V 440 uA 5 mA 80 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MC33172 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 1.8-12V Quad Rail to Rail -55 to 125 Cel 3,328In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 2.2 MHz 1 V/us 17 mV 200 nA 12 V, +/- 6 V 1.8 V, +/- 900 mV 3.6 mA 80 mA 60 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C NCV33204 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps 0.9V Single Rail to Rail -40 to 105 Cel 6,516In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1.4 MHz 1.6 V/us 6 mV 10 pA 7 V, +/- 3.5 V 900 mV, +/- 450 mV 820 uA 76 mA 60 dB 100 nV/sqrt Hz TSOP-5 SMD/SMT No Shutdown - 40 C + 105 C NCS2001 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps HIGH SLEW RATE LV R2 31,261In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 7 MHz 8 V/us 5 mV 1 pA 5 V 1.7 V 325 uA 96 mA 90 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C NCS20032 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps LOW POWER QUAD OP AMP 4,535In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 270 kHz 100 mV/us 14 uV 50 pA 5.5 V 1.8 V 35 uA 5 mA 90 dB 100 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C NCS4325 Reel, Cut Tape, MouseReel