Precision Amplifiers

Results: 3,682
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Precision Amplifiers Very high accuracy (25uAV) high bandwidth (3 MHz) zero drift 5 V operationa 5,387In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 3 MHz 4.7 V/us 25 uV 200 pA 5.5 V 2.2 V 800 uA 25 mA, 29 mA 136 dB 37 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSZ181 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP 3,660In Stock
Min.: 1
Mult.: 1

1 Channel 2.5 MHz 1 V/us 1 uV 100 pA 5 V, 2.5 V 2.7 V, 1.35 V 1 mA 30 mA 140 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8628 Tube
Analog Devices Precision Amplifiers Industry Standard TL084 1,476In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4 Channel 5 MHz 20 V/us 1.5 mV 100 pA 36 V, +/- 18 V 8 V, +/- 4 V 4.8 mA 27 mA 86 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADTL084 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 10MHz, 6V/ s, 4x R2R In & Out Prec C-Lo 336In Stock
Min.: 1
Mult.: 1

4 Channel 10.5 MHz 4.5 V/us 150 uV 250 nA 36 V 2.2 V 1.7 mA 24 mA 106 dB 12 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT1499 Tube
Texas Instruments Precision Amplifiers Quad 15.5-V 100-kH z operational amplif A 926-LMC6044IM/NOPB 2,590In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 100 kHz 20 mV/us 1 mV 0.002 pA 15.5 V 4.5 V 52 uA 40 mA 75 dB 83 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LMC6044 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x/4x L Pwr Prec, pA In Op Amps 43In Stock
Min.: 1
Mult.: 1

4 Channel 750 kHz 300 mV/us 20 uV 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C LT1114 Tube
Analog Devices Precision Amplifiers 2uA Max, AV =5 2x Over-The-Top Prec R2R 54In Stock
Min.: 1
Mult.: 1

2 Channel 12 kHz 5 mV/us 200 uV 250 pA 36 V 2.1 V 1.5 uA 1.3 mA 106 dB 185 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1673 Tube
Texas Instruments Precision Amplifiers Precision Chopper 138In Stock
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 3.1 V/us 500 nV 4 pA 16 V 3.8 V 1.5 mA 50 mA 140 dB 23 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 125 C TLC2652 Tube
Texas Instruments Precision Amplifiers LinCMOS Precision Qu ad Op Amp 204In Stock
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 900 uV 0.6 pA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC274A Tube
Texas Instruments Precision Amplifiers HS Low Power 266In Stock
Min.: 1
Mult.: 1

1 Channel 1.7 MHz 650 mV/us 80 uV 25 nA 40 V 4 V 240 uA 20 mA 110 dB 19 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLE2021A Tube
Analog Devices / Maxim Integrated Precision Amplifiers Single/Dual/Quad, 28MHz, Low-Noise, Low- 63In Stock
Min.: 1
Mult.: 1

1 Channel 28 MHz 4.5 V/us 250 uV 150 nA 10.5 V, +/- 5.25 V 4.8 V, +/- 2.4 V 2.7 mA 35 mA 115 dB 2.4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C MAX410B Tube
Analog Devices / Maxim Integrated Precision Amplifiers SOT23, Very High Precision, 3V/5V Rail-t 188In Stock
Min.: 1
Mult.: 1

1 Channel 1.7 MHz 300 mV/us 5 uV 500 pA 5.5 V 2.4 V 350 uA 30 mA 102 dB 14 nV/sqrt Hz uMAX-8 SMD/SMT Shutdown - 40 C + 85 C MAX4236B Tube
Texas Instruments Precision Amplifiers Prec CMOS Dual Op Am p 134In Stock
Min.: 1
Mult.: 1

2 Channel 1.3 MHz 1.5 V/us 150 uV 0.01 pA 15.5 V 4.5 V 1.1 mA 34 mA 85 dB 22 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LMC6082 Tube
STMicroelectronics Precision Amplifiers Rail to Rail Amp 8,577In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 1.9 MHz 600 mV/us 25 uV 110 nA 5.5 V 2.7 V 1.15 mA 128 mA 94 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS507 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 2,062In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 6 MHz 3 V/us 650 uV 900 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB712A AEC-Q100 Reel, Cut Tape
STMicroelectronics Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier 6,071In Stock
Min.: 1
Mult.: 1
Reel: 3,000

TSB7191A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, rail-to-rail 16V CMOS op-amps 3,446In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 2.7 MHz 1.4 V/us 350 uV 200 pA 16 V 2.7 V 570 uA 45 mA 100 dB 19 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX711A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers 20uV 5V Micro Op Amp 1.8 to 5.5V 400kHz 32,682In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 400 kHz 170 mV/us 1 uV 50 pA 5.5 V 1.8 V 31 uA 18 mA 112 dB 50 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSZ121 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x/4x R2R Out, pA In Prec Op Amps 3,522In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 2 MHz 900 mV/us 150 pA 40 V 2.4 V 650 uA 30 mA 128 dB 9.5 nV/sqrt Hz SOIC-14 SMD/SMT LT1885 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amps 2,261In Stock
Min.: 1
Mult.: 1

2 Channel 500 kHz 500 mV/us 500 nV 1 pA 6 V 2.7 V 135 uA 4 mA 130 dB 85 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown 0 C + 70 C LTC2055 Tube
Texas Instruments Precision Amplifiers Dual 15.5-V 350-kH z operational amplif 1,806In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 350 kHz 110 mV/us 1 mV 0.04 pA 15.5 V 4.75 V 86 uA 40 mA 83 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6022 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers SNGL 18V 10kHz Op Amp E Temp 606In Stock
Min.: 1
Mult.: 1

1 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6031 AEC-Q100 Tube
Analog Devices Precision Amplifiers 18V,20 V,200kHZ CMOS R-R Output OpAmp 496In Stock
1,500Expected 2026/02/20
Min.: 1
Mult.: 1
Reel: 1,500

2 Channel 230 kHz 80 mV/us 350 uV 20 pA 18 V, +/- 9 V 2.7 V, +/- 1.35 V 36 uA 12 mA 110 dB 50 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8657 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL074HIDR 416In Stock
Min.: 1
Mult.: 1

4 Channel 1.1 MHz 5.1 V/us 580 uV 2 pA 30 V 10 V 870 uA 40 mA 94 dB 41 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TL034 Tube
Texas Instruments Precision Amplifiers Quad Single Supply O p Amp 243In Stock
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 1.1 mV 0.6 pA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 55 C + 125 C TLC274 Tube