Special Purpose Amplifiers

Results: 357
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Special Purpose Amplifiers TSSOP IF DIGITAL CONTROL VGA 756In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8369 Variable Gain Amplifiers 1 Channel 600 MHz 160 uA 5.5 V 3 V 37 mA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers IF Digital Control VGA 358In Stock
Min.: 1
Mult.: 1

AD8370 Variable Gain Amplifiers 1 Channel 750 MHz 5750 V/us 77 dB 900 nA 100 uV 5.5 V 3 V 82 mA - 40 C + 85 C SMD/SMT TSSOP-16 Tube
Analog Devices Special Purpose Amplifiers IF Digital Control VGA 1,442In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8370 Variable Gain Amplifiers 1 Channel 750 MHz 5750 V/us 900 nA 5.5 V 3 V 79 mA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers RF Variable Gain Amplifier 1,159In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ADL5330 Variable Gain Amplifiers 1 Channel 3 GHz 5.25 V 4.75 V 215 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 2,051In Stock
Min.: 1
Mult.: 1
Reel: 500

LTC6910 Variable Gain Amplifiers 1 Channel 11 MHz 16 V/us 80 dB 35 mA 1.5 mV 11 V 2.7 V 2 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 2,468In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LTC6910 1 Channel 11 MHz 16 V/us 80 dB 35 mA 11 V 2.7 V 2 mA SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 2,806In Stock
2,000Expected 2026/02/23
Min.: 1
Mult.: 1
Reel: 500

LTC6910 Variable Gain Amplifiers 1 Channel 11 MHz 16 V/us 80 dB 35 mA 1.5 mV 11 V 2.7 V 2 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 520In Stock
Min.: 1
Mult.: 1
Reel: 500

LTC6910 1 Channel 11 MHz 16 V/us 80 dB 35 mA 11 V 2.7 V 2 mA SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 1,695In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LTC6910 1 Channel 11 MHz 16 V/us 80 dB 35 mA 11 V 2.7 V 2 mA SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers 2x Matched Amps w/ Digly Progmable Gain 727In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LTC6911 2 Channel 11 MHz 16 V/us 80 dB 35 mA 10.5 V 2.7 V 2.1 mA SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers 2x Progmable Gain Amps w/ Serial Dig Int 852In Stock
Min.: 1
Mult.: 1

LTC6912 Variable Gain Amplifiers 2 Channel 30 MHz 16 V/us 35 mA 2 mV 10.5 V 2.7 V 1.75 mA - 40 C + 85 C SMD/SMT SSOP-16 Tube
Texas Instruments Special Purpose Amplifiers Thermistor Signal fo r Temp Control 623In Stock
Min.: 1
Mult.: 1
Reel: 250

INA330 Variable Gain Amplifiers 1 Channel 1 V/us 200 pA 60 uV 5.5 V 2.7 V 2.6 mA - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Programmable Gain Am plifier 653In Stock
Min.: 1
Mult.: 1

PGA103 PGA 1 Channel 9 V/us 150 nA 500 uV 36 V 9 V 2.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Special Purpose Amplifiers Sgl Sply Sgl-Ended P rec Prgrmbl Gain A A 595-PGA112AIDGST 3,664In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PGA112 PGA 2 Channel 3 V/us 5 nA 100 uV 5.5 V 2.2 V 1 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Sgl-Sply Sgl-Ended P rec Prgrm Gain Amp A 595-PGA112AIDGSR 2,241In Stock
Min.: 1
Mult.: 1
Reel: 250

PGA112 PGA 2 Channel 3 V/us 5 nA 100 uV 5.5 V 2.2 V 1 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers 0-Drift Programmable Gain Amp A 595-PGA1 A 595-PGA113AIDGST 2,059In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PGA113 PGA 2 Channel 3 V/us 5 nA 100 uV 5.5 V 2.2 V 1 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Zero Drift HV Progr. Gain Amp A 595-PGA2 A 595-PGA280AIPW 1,132In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PGA280 PGA 4 Channel 1 V/us 2 nA 15 uV 36 V 10 V 3 mA - 40 C + 125 C SMD/SMT TSSOP-24 Reel, Cut Tape, MouseReel

Texas Instruments Special Purpose Amplifiers 70-MHz Hi-Spd Prog G ain Amplifier A 595 A 595-THS7001CPWPR 260In Stock
Min.: 1
Mult.: 1

THS7001 VGA 1 Channel 100 MHz 85 V/us 80 dB 3 uA 7 mV 32 V 9 V 5.5 mA - 40 C + 85 C SMD/SMT HTSSOP-20 Tube

Texas Instruments Special Purpose Amplifiers 70-MHz Hi-Spd Prog G ain Amplifier 369In Stock
Min.: 1
Mult.: 1

THS7001 VGA 1 Channel 85 V/us 80 dB 3 uA 7 mV 32 V 9 V - 40 C + 85 C SMD/SMT HTSSOP-20 Tube

Texas Instruments Special Purpose Amplifiers 70-MHz Programmable- Gain Dual 165In Stock
Min.: 1
Mult.: 1

THS7002 VGA 2 Channel 85 V/us 80 dB 3 uA 7 mV 32 V 9 V - 40 C + 85 C SMD/SMT HTSSOP-28 Tube
Texas Instruments Special Purpose Amplifiers Dual Opamp Dual Comp arator A 595-TSM102 A 595-TSM102AID 2,125In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TSM102A Op Amp, Comparator, Reference 2 Channel 2.1 MHz 2 V/us 70 dB to 90 dB 6 mA 100 nA 4.5 mV 30 V 3 V 200 uA - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers High-Gain Adj Range Wideband Vltg-Cntrl A 595-VCA810AIDR 94In Stock
Min.: 1
Mult.: 1

VCA810 VGA 1 Channel 350 V/us 85 dB 10 uA 200 uV 10 V 10 V - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Special Purpose Amplifiers WB 420MHz >40dB Gain Adjust Rng 1,526In Stock
Min.: 1
Mult.: 1
Reel: 250

VCA824 VGA 1 Channel 2.5 kV/us 65 dB 25 uA 17 mV 12 V 8 V - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Microchip Technology Special Purpose Amplifiers 32-Ch MEMS Drvr IC 40In Stock
Min.: 1
Mult.: 1

HV256 Driver Array 32 Channel 4 kHz 50 mV 300 V - 4.5 V 5 mA - 10 C + 85 C SMD/SMT MQFP-100 Tray
Analog Devices / Maxim Integrated Special Purpose Amplifiers Ultra-Low-Power, Single-Supply Op Amp + 1,202In Stock
Min.: 1
Mult.: 1

MAX951 Op Amp, Comparator, Reference 1 Channel 20 kHz 50 pA 14 mV 7 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube