Video Amplifiers

 Video Amplifiers
Video Amplifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many video amplifier manufacturers Analog Devices, Renesas Electronics, Texas Instruments & more. Please view our large selection of video amplifiers below.
Results: 328
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product 3 dB Bandwidth SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Video Amplifiers DUAL HI PERF LO PWR VIDEO 685In Stock
Min.: 1
Mult.: 1
Reel: 750

AD8002 2 Channel 1200 V/us 70 mA 6 uA 2 mV 12 V 6 V 5.75 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers HI SPD, LO PWR, VIDEO AMP 481In Stock
Min.: 1
Mult.: 1
Reel: 750

AD8011 1 Channel 328 MHz 2000 V/us 30 mA 15 uA 2 mV 12 V 3 V 1.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers HIGH SPEED VIDEO OP AMP 686In Stock
Min.: 1
Mult.: 1

AD810 1 Channel 80 MHz 1000 V/us 7.5 uA 6 mV - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers HIGH SPEED VIDEO OP AMP 1,061In Stock
Min.: 1
Mult.: 1
Reel: 750

AD810 1 Channel 80 MHz 1000 V/us 7.5 uA 6 mV - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers HIGH SPEED VIDEO OP AMP 209In Stock
Min.: 1
Mult.: 1

AD811 1 Channel 140 MHz 2500 V/us 10 uA 3 mV - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Video Amplifiers IC, OP AMP, AD811AR IC 199In Stock
Min.: 1
Mult.: 1
Reel: 250

AD811 1 Channel 140 MHz 2500 V/us 10 uA 3 mV - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers IC, HIGH SPEED OP AMP IC 178In Stock
Min.: 1
Mult.: 1

AD811 1 Channel 140 MHz 2500 V/us 10 uA 3 mV - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers IC, HIGH SPEED OP AMP IC 1,249In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD811 1 Channel 140 MHz 2500 V/us 10 uA 3 mV - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers DUAL LO PWR I-FDBK OP AMP 314In Stock
Min.: 1
Mult.: 1

AD812 2 Channel 145 MHz 50 mA 38 uA 2 mV 36 V 2.4 V 4.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers DUAL LO PWR I-FDBK OP AMP 957In Stock
Min.: 1
Mult.: 1
Reel: 750

AD812 2 Channel 50 mA 1.5 uA 2 mV 36 V 2.4 V 11 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers Triple Diff.Driver w/sync-on Common-Mode 349In Stock
Min.: 1
Mult.: 1
Reel: 1,500

AD8134 3 Channel 450 MHz 6 V 4.5 V 26.5 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers HI SPD, LOW PWR VIDEO AMP 732In Stock
Min.: 1
Mult.: 1

AD818 1 Channel 100 MHz 130 MHz 6.6 uA 2 mV 36 V 5 V 7 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers HI SPD, LOW PWR VIDEO AMP 470In Stock
Min.: 1
Mult.: 1
Reel: 750

AD818 1 Channel 100 MHz 130 MHz 6.6 uA 2 mV 36 V 5 V 7 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers DUAL,HI-SPD,LO-PWR VIDEO 501In Stock
Min.: 1
Mult.: 1
Reel: 750

AD828 2 Channel 100 MHz 130 MHz 6.6 uA 2 mV 36 V 5 V 14 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers HIGH SPEED VIDEO OP AMP 168In Stock
Min.: 1
Mult.: 1

AD829 1 Channel 750 MHz 230 V/us 36 V 9 V - 55 C + 125 C Through Hole PDIP-8 Tube
Analog Devices Video Amplifiers HIGH SPEED VIDEO OP AMP 520In Stock
Min.: 1
Mult.: 1

AD829 1 Channel 750 MHz 600 MHz 150 V/us 7 uA 1 mV 36 V 9 V - 55 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers Rail/Rail Output Vid OpAmp w/Ultra LPDis 7,774In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ADA4853-1 1 Channel 55 MHz 90 MHz, 100 MHz 1.7 uA 4 mV 5 V 2.65 V 1.3 mA, 1.4 mA - 40 C + 85 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers 67 dB SMT SDLVA, 0.5 - 18.5 GHz 1In Stock
Min.: 1
Mult.: 1

HMC1013 1 Channel 18.5 GHz 3.45 V 3.15 V 90 mA - 40 C + 85 C SMD/SMT QFN-24 Cut Tape
Analog Devices Video Amplifiers 40MHz Video Fader & DC Gain Controlled 135In Stock
Min.: 1
Mult.: 1

LT1256 1 Channel 40 MHz 300 V/us 40 mA 30 uA 2 mV 36 V 5 V 13.5 mA 0 C + 70 C SMD/SMT SOIC-14 Tube
Analog Devices Video Amplifiers 3.3V 1x S Video Diff Amp 857In Stock
Min.: 1
Mult.: 1

LT6552 1 Channel 75 MHz 75 MHz 600 V/us 50 mA 20 uA 10 mV 12.6 V 3 V 12.5 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers 3.3V 1x S Video Diff Amp 2,034In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LT6552 1 Channel 75 MHz 600 V/us 50 mA 20 uA 12.6 V 3 V 12.5 mA SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers 3.3V 1x S Video Diff Amp 1,568In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LT6552 1 Channel 75 MHz 600 V/us 50 mA 20 uA 12.6 V 3 V 12.5 mA SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers 3-Ch Low Power Video A 595-THS7303PW A 595-THS7303PW 744In Stock
Min.: 1
Mult.: 1
Reel: 2,000

THS7303 3 Channel 5.5 V 2.6 V 16.6 mA - 40 C + 85 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers 6-Ch Video Amp A 595 -THS7368IPW A 595-THS7368IPW 2,046In Stock
Min.: 1
Mult.: 1
Reel: 2,000

THS7368 6 Channel 5.5 V 2.6 V 23.4 mA - 40 C + 85 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers 4-Ch Video Amp A 595 -THS7373IPW A 595-THS7373IPW 3,556In Stock
Min.: 1
Mult.: 1
Reel: 2,000

THS7373 4 Channel 5.5 V 2.6 V 16.2 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel