Altera Cyclone FPGA - Field Programmable Gate Array

Results: 437
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array 41In Stock
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL016 15408 LE 504 kbit 78 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 231In Stock
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL025 24624 LE 594 kbit 150 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT UBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 36In Stock
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL080 81264 LE 2.75 Mbit 423 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array 96In Stock
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL006 6272 LE 270 kbit 176 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT UBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 118In Stock
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL006 6272 LE 270 kbit 176 I/O 1 V 1 V - 40 C + 100 C SMD/SMT UBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 185In Stock
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL010 10320 LE 414 kbit 176 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT UBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 36In Stock
Min.: 1
Mult.: 1

Cyclone 10 GX 10CX105 104000 LE 38000 ALM 8.44 Mbit 284 I/O 870 mV 930 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array 23In Stock
Min.: 1
Mult.: 1

Cyclone V GX 5CGXC5 77000 LE 29080 ALM 4.88 Mbit 336 I/O 1.1 V - 40 C + 100 C 3.125 Gb/s 6 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array 328In Stock
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL010 10320 LE 414 kbit 101 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT MBGA-164 Tray
Altera FPGA - Field Programmable Gate Array
84In Stock
Min.: 1
Mult.: 1

Cyclone V E 5CEA5 77000 LE 29080 ALM 4.88 Mbit 240 I/O 1.1 V 0 C + 85 C SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 119In Stock
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL010 10320 LE 414 kbit 176 I/O 1 V 1 V - 40 C + 100 C SMD/SMT UBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 440In Stock
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL055 55856 LE 2.34 Mbit 321 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array FPGA IC 10CX085A267 UFBGA484 SRCYM IND > 157In Stock
Min.: 1
Mult.: 1

Cyclone 10 GX 10CX085 85000 LE 31000 ALM 6.47 Mbit 188 I/O 900 mV 900 mV - 40 C + 100 C 12.5 Gb/s 6 Transceiver SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array FPGA IC 10CX1050387 FBGA672 SR4D2 IND T> 294In Stock
Min.: 1
Mult.: 1

Cyclone 10 GX 10CX105 105000 LE 38000 ALM 8.44 Mbit 236 I/O 900 mV 900 mV - 40 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array 133In Stock
Min.: 1
Mult.: 1

Cyclone 10 GX 10CX150 150000 LE 54770 ALM 10.65 Mbit 188 I/O 870 mV 930 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 104In Stock
Min.: 1
Mult.: 1

Cyclone 10 GX 10CX220 220000 LE 80330 ALM 13.43 Mbit 284 I/O 870 mV 930 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array 910In Stock
Min.: 1
Mult.: 1

Cyclone V E 5CEA2 25000 LE 9430 ALM 1.96 Mbit 224 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 105In Stock
Min.: 1
Mult.: 1

Cyclone V E 5CEA4 49000 LE 18480 ALM 3.38 Mbit 176 I/O 1.1 V - 40 C + 100 C SMD/SMT UBGA-324 Tray
Altera FPGA - Field Programmable Gate Array 267In Stock
Min.: 1
Mult.: 1

Cyclone V E 5CEA4 49000 LE 18480 ALM 3.38 Mbit 224 I/O 1.1 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 152In Stock
Min.: 1
Mult.: 1

Cyclone V E 5CEA4 49000 LE 18480 ALM 3.38 Mbit 224 I/O 1.1 V 0 C + 85 C SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 84In Stock
Min.: 1
Mult.: 1

Cyclone V E 5CEA5 77000 LE 29080 ALM 4.88 Mbit 224 I/O 1.1 V - 40 C + 100 C SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 51In Stock
Min.: 1
Mult.: 1

Cyclone V E 5CEA7 150000 LE 56480 ALM 7.7 Mbit 240 I/O 1.1 V - 40 C + 100 C SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 51In Stock
Min.: 1
Mult.: 1

Cyclone V E 5CEA9 301000 LE 113560 ALM 13.92 Mbit 480 I/O 1.1 V - 40 C + 100 C SMD/SMT FBGA-896 Tray
Altera FPGA - Field Programmable Gate Array
29In Stock
Min.: 1
Mult.: 1

Cyclone V GT 5CGTD9 301000 LE 113560 ALM 13.92 Mbit 480 I/O 1.1 V - 40 C + 100 C 6.144 Gb/s 12 Transceiver SMD/SMT FBGA-896 Tray
Altera FPGA - Field Programmable Gate Array 137In Stock
Min.: 1
Mult.: 1

Cyclone V GX 5CGXC3 36000 LE 13460 ALM 1.53 Mbit 208 I/O 1.1 V 0 C + 85 C 3.125 Gb/s 3 Transceiver SMD/SMT FBGA-484 Tray