AEC-Q100 FPGA - Field Programmable Gate Array

Results: 170
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array AECQ Interface MIPI D-Phy Bridge 1,610In Stock
Min.: 1
Mult.: 1

LIA-MD6000 5936 LE 1484 ALM 180 kbit 37 I/O 1.14 V 1.26 V - 40 C + 125 C 6 Gb/s SMD/SMT CTFBGA-80 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 57In Stock
Min.: 1
Mult.: 1

EP4CE40 Cyclone IV E 39600 LE 1.11 Mbit 193 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT FBGA-324 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 326In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C5 4608 LE 288 ALM 117 kbit 89 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT TQFP-144 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 140In Stock
Min.: 1
Mult.: 1

EP4CE30 Cyclone IV E 28848 LE 594 kbit 193 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT FBGA-324 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 116In Stock
Min.: 1
Mult.: 1

EP4CE6 Cyclone IV E 6272 LE 270 kbit 91 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray


Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX Auto Grade (AEC-Q100) General Purpose FPGA on Nexus platform (28nm FD-SOI) 148In Stock
Min.: 1
Mult.: 1

40000 LE 0 bit AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array
113In Stock
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 246 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT UBGA-324 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO1200E 68In Stock
Min.: 1
Mult.: 1

LAMXO1200E 1200 LE 600 ALM 9.2 kbit 73 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT TQFP-100 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 160In Stock
Min.: 1
Mult.: 1

EP4CE6 Cyclone IV E 6272 LE 270 kbit 179 I/O 1.2 V 1.2 V - 40 C + 125 C SMD/SMT FBGA-256 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO640C 291In Stock
Min.: 1
Mult.: 1

LAMXO640C 640 LE 320 ALM 0 bit 74 I/O 1.71 V 3.465 V - 40 C + 125 C SMD/SMT TQFP-100 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade AEC-Q100 252In Stock
Min.: 1
Mult.: 1

LAXP2 5000 LE 2500 ALM 166 kbit 86 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT CSBGA-132 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 202In Stock
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 178 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT FBGA-256 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF Auto Grade (AEC-Q100); 2112 LUTs; 2.5/3.3V 45In Stock
Min.: 1
Mult.: 1

LAMXO3LF 2100 LE 74 kbit 206 I/O 2.375 V 3.465 V - 40 C + 125 C SMD/SMT caBGA-256 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 5In Stock
1,056On Order
Min.: 1
Mult.: 1

MAX 10 10M16 16000 LE 549 kbit 130 I/O 2.85 V 3.465 V - 40 C + 125 C SMD/SMT AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 5In Stock
60Expected 2026/05/29
Min.: 1
Mult.: 1

MAX 10 10M50 50000 LE 1.6 Mbit 101 I/O 2.85 V 3.465 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO2280E 90In Stock
Min.: 1
Mult.: 1

LAMXO2280E 2280 LE 1140 ALM 27.6 kbit 73 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT TQFP-100 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO640E 48In Stock
Min.: 1
Mult.: 1

LAMXO640E 640 LE 320 ALM 0 bit 113 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT TQFP-144 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade LatticeXP2-8E 23In Stock
Min.: 1
Mult.: 1

LAXP2 8000 LE 4000 ALM 221 kbit 100 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT TQFP-144 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink Auto Grade (AEC-Q100) Interface MIPI D-Phy Bridge 268In Stock
Min.: 1
Mult.: 1

LIA-MD6000 5936 LE 1484 ALM 180 kbit 37 I/O 1.14 V 1.26 V - 40 C + 125 C 6 Gb/s SMD/SMT BGA-81 AEC-Q100 Tube
Altera FPGA - Field Programmable Gate Array 90In Stock
Min.: 1
Mult.: 1

EP4CE22 Cyclone IV E 22320 LE 594 kbit 79 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO1200E 60In Stock
Min.: 1
Mult.: 1

LAMXO1200E 1200 LE 600 ALM 9.2 kbit 113 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT TQFP-144 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO2280E 60In Stock
Min.: 1
Mult.: 1

LAMXO2280E 2280 LE 1140 ALM 27.6 kbit 100 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT TQFP-144 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade LatticeXP2-8E 90In Stock
Min.: 1
Mult.: 1

LAXP2 8000 LE 4000 ALM 221 kbit 201 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT FTBGA-256 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 89In Stock
Min.: 1
Mult.: 1

MAX 10 10M25 25000 LE 675 kbit 178 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT FBGA-256 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 130 I/O, 169UBGA 1,394In Stock
Min.: 1
Mult.: 1

MAX 10 10M02 2000 LE 108 kbit 130 I/O 2.85 V 3.465 V - 40 C + 125 C SMD/SMT UBGA-169 AEC-Q100 Tray