Tray Processors - Application Specialised

Results: 622
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Application Core Number of Cores Data Bus Width Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors Processors - Application Specialised i.MX 8QuadXPlus 21x21 517In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-609 i.MX 8X Industrial ARM Cortex A35, ARM Cortex M4F 5 Core 64 bit 264 MHz, 1.2 GHz 16 kB, 4 x 32 kB 16 kB, 4 x 32 kB 1 V - 40 C + 125 C Tray
Texas Instruments Processors - Application Specialised Applications Proc A 595-OMAP3530ECBBAR A A 595-OMAP3530ECBBAR 738In Stock
Min.: 1
Mult.: 1

SMD/SMT PBGA-515 OMAP3530 Audio Applications ARM Cortex A8, TMS320C64x 2 Core 32 bit 430 MHz, 600 MHz 16 kB, 32 kB 16 kB, 80 kB 985 mV to 1.35 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX6 DL ROM Perf Enhan 118In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-625 i.MX 6DL Automotive, Infotainment ARM Cortex A9 2 Core 32 bit 800 MHz 32 kB 32 kB 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised LS1028A-1300, GPU,-40-105C, SEC
30In Stock
90Expected 2027/01/11
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-448 LS1028A Automotive, Industrial ARM Cortex A72 2 Core 64 bit 1.3 GHz 48 kB 32 kB 1 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX28 ROM Perf Enhan 401In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-289 i.MX 283 Consumer, Embedded Industrial ARM926EJ-S 1 Core 32 bit 454 MHz 16 kB 32 kB 1.35 V to 1.55 V, 1.62 V to 2.1 V, 5 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised 2.0.1 CONSUMER FULL 420In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-473 i.MX 31 Multimedia ARM1136JF-S 1 Core 32 bit 532 MHz 16 kB 16 kB 1.38 V to 1.52 V, 1.52 V to 1.65 V - 20 C + 70 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 800MHz, FCBGA 624 253In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-624 i.MX 6Q Industrial ARM Cortex A9 4 Core 32 bit 800 MHz 4 x 32 kB 4 x 32 kB 925 mV to 1.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialised i.MX6ULL ROM Perf Enhan 260In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-272 i.MX 6ULL Consumer ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.275 V to 1.5 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised CATSKILLS REV 1.2 760In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-289 i.MX 283 Consumer, Embedded Industrial ARM926EJ-S 1 Core 32 bit 454 MHz 16 kB 32 kB 1.35 V to 1.55 V, 1.62 V to 2.1 V, 5 V - 20 C + 70 C Tray
NXP Semiconductors Processors - Application Specialised iMX512 App Processor 388In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-529 i.MX 512 Multimedia ARM Cortex A8 1 Core 32 bit 600 MHz 32 kB 32 kB 1.1 V - 40 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised i.MX6 Megrez 800In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-432 i.MX 6SL Consumer ARM Cortex A9 1 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 105 C Tray
Texas Instruments Processors - Application Specialised Applications Proc 168In Stock
Min.: 1
Mult.: 1

SMD/SMT PBGA-515 OMAP3503 Audio Applications ARM Cortex A8 1 Core 32 bit 600 MHz 16 kB 16 kB 985 mV to 1.35 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX6D ROM Perf Enhan 270In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-624 i.MX 6D Consumer ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 20 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX6ULL ROM Perf Enhan 260In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-272 i.MX 6ULL Consumer ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.275 V to 1.5 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 32-bit MPU, ARM Cortex-A7 core, 800MHz, 289BGA 1,278In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-289 i.MX 6ULL Industrial ARM Cortex A7 1 Core 32 bit 792 MHz 32 kB 32 kB 1.375 V to 1.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised iMX512 App Processor Extended Temp 418In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-529 i.MX 512 Multimedia ARM Cortex A8 1 Core 32 bit 800 MHz 32 kB 32 kB 1.1 V - 20 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised LS1027A-1500, -40-105C, No SEC
40In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-448 LS1027A Industrial ARM Cortex A72 2 Core 64 bit 1.5 GHz 48 kB, 48 kB 32 kB, 32 kB 1 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX6ULL ROM Perf Enhan 231In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-272 i.MX 6ULL Consumer ARM Cortex A7 1 Core 32 bit 900 MHz 32 kB 32 kB 1.375 V to 1.5 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 7Dual:2x Cortex A7, 2x USB 2.0 OTG with PHY, PCIe, 2xSDIO/MMC, 2x Ethernet, Security 142In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-488 i.MX 7D ARM Cortex A7, ARM Cortex M4 3 Core 32 bit 1 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V, 1.1 V, 1.225 V - 20 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 7Dual: Rev 1.3 131In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-488 i.MX 7D ARM Cortex A7, ARM Cortex M4 3 Core 32 bit 1 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V, 1.1 V, 1.225 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8DualXPlus 21x21 26In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-609 i.MX 8X Automotive, Infotainment ARM Cortex A35, ARM Cortex M4F 3 Core 64 bit 264 MHz, 1.2 GHz 16 kB, 2 x 32 kB 16 kB, 2 x 32 kB 1 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised i.MX6 Megrez 800In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-432 i.MX 6SL Consumer ARM Cortex A9 1 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1GHz, FCBGA 624 109In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-624 i.MX 6QP Consumer ARM Cortex A9 4 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 20 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 850MHz, FCBGA 624 300In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-624 i.MX 6D Industrial ARM Cortex A9 2 Core 32 bit 800 MHz 2 x 32 kB 2 x 32 kB 925 mV to 1.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400 250In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-529 i.MX 6SX Consumer ARM Cortex A9, ARM Cortex M4 2 Core 32 bit 227 MHz, 1 GHz 16 kB, 32 kB 16 kB, 32 kB 950 mV to 1.5 V - 20 C + 105 C Tray